Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 3-1415540-0 | TE Connectivity | 16A 400V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5496527 | Plugin | Tube-packed | 16A | 10ms | 10ms | AgNi | Dual Coil | 400V@AC | 6V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 30-511-12A | TE Connectivity | 500A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5497304 | - | Bag-packed | 500A | 10ms | 25ms | AgSnO2 | Dual Coil | - | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 30-214-12 | TE Connectivity | 200A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5487600 | - | Bag-packed | 200A | 10ms | 15ms | AgSnO2 | Dual Coil | - | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.60D | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745439 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 30-311-11A | TE Connectivity | 300A 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5497273 | - | Bag-packed | 300A | 10ms | 15ms | AgSnO2 | Dual Coil | - | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS5VDC.40U | CIT Relay and Switch | 20A 300V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5662816 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 300V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | G2RK-2 DC6 BY OMI | Omron Electronics | 3A 6V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5644589 | Plugin | Tray | 3A | 20ms | 20ms | Silver alloy | Dual Coil | 380V@AC;125V@DC | 6V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ52024 | PANASONIC | 10A 250V@AC 24V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7210747 | Plugin | Box-packed | 10A | 20ms | 20ms | AgSnO2+Gold plating | Single coil | 250V@AC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.40 | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7292290 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.40U | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7292298 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 300V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | DK2A-L2-6V | PANASONIC | 8A 6V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C7264535 | Plugin | Box-packed | 8A | 8ms | 10ms | AgNi | Dual Coil | 250V@AC;125V@DC | 6V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+65℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G5RL6275F | Omron Electronics | 16A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7197387 | Plugin | Box-packed | 16A | 15ms | 15ms | Silver alloy | Dual Coil | 250V@AC;24V@DC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | G6BU-1114P-US-DC12 | Omron Electronics | 5A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7197420 | Plugin | Bag-packed | 5A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Single coil | 380V@AC;125V@DC | 12V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | G5RL-U1-E-DC24 | Omron Electronics | 16A 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7197386 | Plugin | Tube-packed | 16A | 15ms | 15ms | - | Single coil | 250V@AC;24V@DC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 1-1618222-2 | TE Connectivity | 10A 270V@DC 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C7155321 | - | Bag-packed | 10A | - | 4ms | - | Single coil | 270V@DC | 28V | One Normally Open: 1A (SPST-NO) | -55℃~+85℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 4-1415382-1 | TE Connectivity | 12A 400V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7181886 | Plugin | Tube-packed | 12A | 10ms | 10ms | AgNi | Dual Coil | 400V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | K43P334 | TE Connectivity | 24A 10kV@DC 26.5V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C7292035 | - | Bag-packed | 24A | - | 5ms | - | Single coil | 10kV@DC | 26.5V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | G6CK1123A | Omron Electronics | 10A 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7280873 | Plugin | Box-packed | 10A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Dual Coil | 250V@AC;125V@DC | 5V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | K41R334 | TE Connectivity | 25A 5kV@DC 26.5V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C7292032 | - | Bag-packed | 25A | - | 6ms | - | Dual Coil | 5kV@DC | 26.5V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.60RDA | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7292287 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ST1-L2-DC48V-F | PANASONIC | 8A 250V@AC 48V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C7372943 | Plugin | Box-packed | 8A | 10ms | 15ms | AgSnO2+Gold plating | Dual Coil | 250V@AC | 48V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+60℃ | ||
| Min: 1 Mult: 1 | 0 | 1618239-4 | TE Connectivity | 35A 16V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C7164399 | - | Bag-packed | 35A | - | 1ms | - | Dual Coil | - | 16V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5-1415508-1 | TE Connectivity | 12A 400V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7186205 | Plugin | Tube-packed | 12A | 6ms | 8ms | AgNi | Dual Coil | 400V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | SP4-PL2-DC24V | PANASONIC | 10A 24V Four-pole double throw conversion: 4C Plugin Magnetic Latching Relays ROHS | C7364879 | Plugin | Tray | 10A | 30ms | 30ms | AgSnO2 | Dual Coil | 250V@AC;30V@DC | 24V | Four-pole double throw conversion: 4C | -50℃~+60℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 3-1419136-9 | TE Connectivity | 16A 400V@AC 6V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7175102 | Plugin | Tube-packed | 16A | 10ms | 10ms | AgSnO2 | Single coil | 400V@AC | 6V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ |