Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Operate Time
|
Coil Type
|
Maximum Switching Voltage
|
Contact Form
|
Operating Temperature
|
Release Time
|
Contact Material
|
Coil Voltage
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Operate Time
|
Coil Type
|
Maximum Switching Voltage
|
Contact Form
|
Operating Temperature
|
Release Time
|
Contact Material
|
Coil Voltage
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 6-1618239-8 | TE Connectivity | 30A 5kV@DC One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C6076849 | - | Bag-packed | 30A | 6ms | Single coil | 5kV@DC | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1393204-2 | TE Connectivity | 7A 400V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6650433 | Plugin | Bag-packed | 7A | 5ms | Single coil | 400V@AC | One Conversion: 1C (SPDT-Conversion) | -25℃~+70℃ | 3ms | AgNi | 5V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 30-213-12 | TE Connectivity | 200A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6668355 | - | Bag-packed | 200A | 15ms | Dual Coil | - | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | AgSnO2 | 28V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADJ64005 | PANASONIC | 10A 250V@AC 5V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C6494829 | Plugin | Box-packed | 10A | 20ms | Dual Coil | 250V@AC | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+70℃ | 20ms | AgSnO2+Gold plating | 5V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1-1415395-1 | TE Connectivity | 5A 400V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6355751 | Plugin | Bag-packed | 5A | 8ms | Single coil | 400V@AC | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 8ms | AgNi | 9V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.21.9.012.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C6796082 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5-1393817-3 | TE Connectivity | 5A Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6818804 | SOCKETABLE | Bag-packed | 5A | - | Dual Coil | 250V@AC;250V@DC | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | silver+Gold plating | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.21.9.012.4000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C6796084 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 788-543 | WAGO | Magnetic Latching Relays ROHS | C5524193 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.21.9.024.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C5484474 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 858-507 | WAGO | Magnetic Latching Relays ROHS | C5533724 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 30-511-12A | TE Connectivity | 500A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5497304 | - | Bag-packed | 500A | 25ms | Dual Coil | - | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | AgSnO2 | 28V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 788-607 | WAGO | Magnetic Latching Relays ROHS | C6090954 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 789-571 | WAGO | Magnetic Latching Relays ROHS | C6101078 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1129010000 | WEIDMULLER | Magnetic Latching Relays ROHS | C6970375 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1618239-4 | TE Connectivity | 35A 16V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C7164399 | - | Bag-packed | 35A | 1ms | Dual Coil | - | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | 16V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DS1E-ML2-DC12V-R | PANASONIC | Magnetic Latching Relays ROHS | C20301988 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TQ2SA-L-9V-Y | PANASONIC | Magnetic Latching Relays ROHS | C20302071 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NC2D-JPL2-DC6V | PANASONIC | Magnetic Latching Relays ROHS | C19368802 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DK1A-L-12V | PANASONIC | Magnetic Latching Relays ROHS | C19463398 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DSP1-L-DC9V | PANASONIC | Magnetic Latching Relays ROHS | C19436682 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DK1A-L-24V | PANASONIC | Magnetic Latching Relays ROHS | C19604038 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AGQ210S03X | PANASONIC | Magnetic Latching Relays ROHS | C20299024 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HF3F-L/3-1HL1T | HF(Xiamen Hongfa Electroacoustic) | Plugin,15.2x19mm Magnetic Latching Relays ROHS | C190595 | Plugin,15.2x19mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 900
| 0 | HFD4/4.5-LSR(262) | HF(Xiamen Hongfa Electroacoustic) | 4.5V 2A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,6.5x10mm Magnetic Latching Relays ROHS | C358638 | SMD,6.5x10mm | Tape & Reel (TR) | 2A | 3ms | Single coil | 250V@AC;220V@DC | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | 3ms | AgNi+Gold plating | 4.5V | 8 | 100mΩ | 1A@30VDC;300mA@125VAC | 140mW | 203Ω |