Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DSP2A-L2-DC5V | PANASONIC | 5A 5V Two groups normally open: 2A (double pole single throw - normally open) DIP,11x20.2mm Magnetic Latching Relays ROHS | C425159 | DIP,11x20.2mm | Box-packed | 5A | 5ms | 10ms | AgSnO2 | Dual Coil | 250V@AC;30V@DC | 5V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+60℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.23.8.230.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C5484508 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.23.9.012.4000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C5484527 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | S160156724 | Carlo Gavazzi Computing Solutions | 8A 250V@AC 24V One Conversion: 1C (SPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5904808 | SOCKETABLE | - | 8A | - | - | - | Single coil | 250V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -20℃~+50℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PIR6WB-1PS-36VDC-R | Altech | Magnetic Latching Relays ROHS | C5828508 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PIR6WB-1PS-42VAC/DC-R | Altech | Magnetic Latching Relays ROHS | C5828511 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PIR6W-1P-12U | Altech | Magnetic Latching Relays ROHS | C5845376 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PIR6W-1PS-24VAC/DC-R | Altech | Magnetic Latching Relays ROHS | C5845378 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.21.8.120.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C5877998 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.23.9.024.4000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C5878008 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.26.8.120.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C5878010 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5-1618278-4 | TE Connectivity | Magnetic Latching Relays ROHS | C6092260 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F21AH24VDCS1.5U | CIT Relay and Switch | 50A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745466 | Plugin | Tube-packed | 50A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 24V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6131402H | TE Connectivity | Magnetic Latching Relays ROHS | C6080836 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.60RDU | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071746 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AH24VDCS1.5U | CIT Relay and Switch | 50A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071756 | Plugin | Tube-packed | 50A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 24V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.60RDAU | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745445 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS12VDC.40 | CIT Relay and Switch | 20A 300V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5745448 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 300V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AM48VDCS.9 | CIT Relay and Switch | 30A 48V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745464 | Plugin | Tube-packed | 30A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 48V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2-1462038-3 | TE Connectivity | 9V 2A Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C1560585 | Plugin | Bag-packed | 2A | 3ms | 3ms | - | Single coil | 250V@AC;220V@DC | 9V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2-5SNU | KEMET | 5V 1A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,6.5x10.6mm Magnetic Latching Relays ROHS | C1560629 | DIP,6.5x10.6mm | Tube-packed | 1A | 1ms | 2ms | Silver alloy | Single coil | 250V@AC;220V@DC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RR2KP-UDC12V | IDEC | 10A 12V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin,36x36mm Magnetic Latching Relays ROHS | C1564549 | Plugin,36x36mm | Bag-packed | 10A | - | 25ms | Silver | Dual Coil | 240V@AC;30V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -5℃~+40℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G6AU-234P-ST-US-DC12 | Omron Electronics | 12V 1A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,10.1x20.2mm Magnetic Latching Relays ROHS | C1560997 | DIP,10.1x20.2mm | Tube-packed | 1A | 5ms | 5ms | AgPd+Gold plating | Single coil | 250V@AC;220V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 3-1393817-9 | TE Connectivity | 2A 24V Four-pole double throw conversion: 4C Magnetic Latching Relays ROHS | C1561204 | - | Bag-packed | 2A | - | - | silver+Gold plating | Dual Coil | 125V@AC;150V@DC | 24V | Four-pole double throw conversion: 4C | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EE2-12TNUX-L | KEMET | 12V 2A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,7.5x15mm Magnetic Latching Relays ROHS | C2153148 | SMD,7.5x15mm | Tape & Reel (TR) | 2A | 1ms | 2ms | Silver alloy | Dual Coil | 250V@AC;220V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - |