Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ADQ23Q024 | PANASONIC | 30A 250V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5581278 | Plugin | Tube-packed | 30A | 20ms | 20ms | AgSnO2 | Dual Coil | 250V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+65℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.28.9.024.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C5495069 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADJH23124 | PANASONIC | 50A 480V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5555826 | Plugin | Tray | 50A | 20ms | 20ms | AgSnO2 | Dual Coil | 480V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADJH24024 | PANASONIC | 50A 480V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5555830 | Plugin | Tray | 50A | 20ms | 20ms | AgSnO2 | Dual Coil | 480V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RT314A12 | TE Connectivity | 16A 400V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C1562830 | Plugin | Tube-packed | 16A | 10ms | 10ms | AgNi | Single coil | 400V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RTS3TA12 | TE Connectivity | 16A 400V@AC 12V One Normally Open: 1A (SPST-NO) DIP,12.7x29mm Magnetic Latching Relays ROHS | C1562874 | DIP,12.7x29mm | Tube-packed | 16A | 10ms | 10ms | AgSnO2+W | Single coil | 400V@AC | 12V | One Normally Open: 1A (SPST-NO) | -10℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G6CU-2117P-US DC3 | Omron Electronics | 8A 3V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin,14.9x19.9mm Magnetic Latching Relays ROHS | C1563000 | Plugin,14.9x19.9mm | Bag-packed | 8A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC;125V@DC | 3V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RR2KP-UDC12V | IDEC | 10A 12V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin,36x36mm Magnetic Latching Relays ROHS | C1564549 | Plugin,36x36mm | Bag-packed | 10A | - | 25ms | Silver | Dual Coil | 240V@AC;30V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -5℃~+40℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2-1462038-3 | TE Connectivity | 9V 2A Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C1560585 | Plugin | Bag-packed | 2A | 3ms | 3ms | - | Single coil | 250V@AC;220V@DC | 9V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2-5SNU | KEMET | 5V 1A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,6.5x10.6mm Magnetic Latching Relays ROHS | C1560629 | DIP,6.5x10.6mm | Tube-packed | 1A | 1ms | 2ms | Silver alloy | Single coil | 250V@AC;220V@DC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 3-1393817-9 | TE Connectivity | 2A 24V Four-pole double throw conversion: 4C Magnetic Latching Relays ROHS | C1561204 | - | Bag-packed | 2A | - | - | silver+Gold plating | Dual Coil | 125V@AC;150V@DC | 24V | Four-pole double throw conversion: 4C | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RR2KP-UAC240V | IDEC | 10A 240V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin,36x36mm Magnetic Latching Relays ROHS | C1564516 | Plugin,36x36mm | Bag-packed | 10A | - | 25ms | Silver | Dual Coil | 240V@AC;30V@DC | 240V | Two Sets of Conversion: 2C (DPDT-Conversion) | -5℃~+40℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RR2KP-UAC24V | IDEC | 10A 24V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin,36x36mm Magnetic Latching Relays ROHS | C1564529 | Plugin,36x36mm | Bag-packed | 10A | - | 25ms | Silver | Dual Coil | 240V@AC;30V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -5℃~+40℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RR2KP-UDC48V | IDEC | 10A 48V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin,36x36mm Magnetic Latching Relays ROHS | C1564533 | Plugin,36x36mm | Bag-packed | 10A | - | 25ms | Silver | Dual Coil | 240V@AC;30V@DC | 48V | Two Sets of Conversion: 2C (DPDT-Conversion) | -5℃~+40℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G6AU-234P-ST-US-DC12 | Omron Electronics | 12V 1A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,10.1x20.2mm Magnetic Latching Relays ROHS | C1560997 | DIP,10.1x20.2mm | Tube-packed | 1A | 5ms | 5ms | AgPd+Gold plating | Single coil | 250V@AC;220V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1-1393845-0 | TE Connectivity | 8A 400V@AC 12V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C1565973 | Plugin | Bag-packed | 8A | 3ms | 9ms | AgNi | Dual Coil | 400V@AC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G6CU-1114P-US-DC24 | Omron Electronics | 10A 24V One Normally Open: 1A (SPST-NO) Plugin,14.9x19.9mm Magnetic Latching Relays ROHS | C1566132 | Plugin,14.9x19.9mm | Bag-packed | 10A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC;125V@DC | 24V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PE014F05 | TE Connectivity | 5A 400V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin,10x20mm Magnetic Latching Relays ROHS | C1562854 | Plugin,10x20mm | Tube-packed | 5A | 8ms | 8ms | AgNi | Dual Coil | 400V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 7-1415390-1 | TE Connectivity | 5A 400V@AC 2.2V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C1565294 | Plugin | Tube-packed | 5A | 8ms | 8ms | AgNi | Single coil | 400V@AC | 2.2V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 30-211-12A | TE Connectivity | 200A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5503412 | - | Bag-packed | 200A | 10ms | 15ms | AgSnO2 | Dual Coil | - | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 789-323 | WAGO | Magnetic Latching Relays ROHS | C5524211 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G6CK1102R | Omron Electronics | 8A 3V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C5644821 | Plugin | - | 8A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC;125V@DC | 3V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 859-393 | WAGO | Magnetic Latching Relays ROHS | C5552161 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| V23148-B0008-A101 | TE Connectivity | 7A 400V@AC 48V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5816489 | Plugin | Bag-packed | 7A | 3ms | 5ms | AgNi | Single coil | 400V@AC | 48V | One Conversion: 1C (SPDT-Conversion) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 788-391 | WAGO | Magnetic Latching Relays ROHS | C5917623 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |