Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Release Time
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Release Time
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EW60-1A3-CL12D04,00000 | TE Connectivity | 60A 440V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C1563451 | Plugin | Tray | 60A | 100ms | AgSnO2 | Dual Coil | 440V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KUL-11D15D-24 | TE Connectivity | 10A 240V@AC 24V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C1563507 | - | Bag-packed | 10A | 25ms | AgCdO | Dual Coil | 240V@AC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+50℃ | 25ms | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 30-214-12 | TE Connectivity | 200A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5487600 | - | Bag-packed | 200A | 15ms | AgSnO2 | Dual Coil | - | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | ||
| Min: 1 Mult: 1 | 0 | ADJ21006 | PANASONIC | 16A 250V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7070804 | Plugin | Tube-packed | 16A | 20ms | AgSnO2 | Single coil | 250V@AC | 6V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | 20ms | ||
| Min: 1 Mult: 1 | 0 | ADJH21024 | PANASONIC | 50A 480V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7070817 | Plugin | Tray | 50A | 20ms | AgSnO2 | Single coil | 480V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 20ms | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RT314A05 | TE Connectivity | 16A 400V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7065272 | Plugin | Tube-packed | 16A | 10ms | AgNi | Single coil | 400V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 10ms | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.60D | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6645963 | Plugin | Tube-packed | 20A | 10ms | AgSnO2 | Dual Coil | 300V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.60RDA | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6645993 | Plugin | Tube-packed | 20A | 10ms | AgSnO2 | Dual Coil | 300V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 10ms | ||
| Min: 1 Mult: 1 | 0 | S160156230 | Carlo Gavazzi Computing Solutions | 8A 250V@AC 230V One Conversion: 1C (SPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6670592 | SOCKETABLE | Box-packed | 8A | - | AgCdO | Single coil | 250V@AC | 230V | One Conversion: 1C (SPDT-Conversion) | -20℃~+50℃ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G5RL-K1-E-DC12 | Omron Electronics | 16A 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6625725 | Plugin | Tray | 16A | 15ms | - | Dual Coil | 250V@AC;24V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 15ms | ||
| Min: 1 Mult: 1 | 0 | L115F11AK24VDCS.9U | CIT Relay and Switch | 40A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6646001 | Plugin | Tube-packed | 40A | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 24V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 15ms | ||
| Min: 1 Mult: 1 | 0 | L115F11AM12VDCS.9 | CIT Relay and Switch | 30A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6646012 | Plugin | Tube-packed | 30A | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 12V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 15ms | ||
| Min: 1 Mult: 1 | 0 | L115F11CM24VDCS.9 | CIT Relay and Switch | 30A 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6646032 | Plugin | Tube-packed | 30A | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 24V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | 15ms | ||
| Min: 1 Mult: 1 | 0 | DK1A1B-L2-6V | PANASONIC | 8A 6V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C6601752 | Plugin | Tube-packed | 8A | 10ms | AgNi | Dual Coil | 250V@AC;125V@DC | 6V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+65℃ | 8ms | ||
| Min: 1 Mult: 1 | 0 | G6CK1123A | Omron Electronics | 10A 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7280873 | Plugin | Box-packed | 10A | 10ms | Silver Alloy (Cadmium-Free) | Dual Coil | 250V@AC;125V@DC | 5V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | 10ms | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 5-1415508-1 | TE Connectivity | 12A 400V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7186205 | Plugin | Tube-packed | 12A | 8ms | AgNi | Dual Coil | 400V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 6ms | ||
| Min: 1 Mult: 1 | 0 | DK2A-L2-6V | PANASONIC | 8A 6V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C7264535 | Plugin | Box-packed | 8A | 10ms | AgNi | Dual Coil | 250V@AC;125V@DC | 6V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+65℃ | 8ms | ||
| Min: 1 Mult: 1 | 0 | ADJH24005 | PANASONIC | 50A 480V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6459565 | Plugin | Tray | 50A | 20ms | AgSnO2 | Dual Coil | 480V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 20ms | ||
| Min: 1 Mult: 1 | 0 | 20.22.8.024.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C5878000 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.26.9.012.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C6369895 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 788XBXR69C24D | Schneider | Magnetic Latching Relays ROHS | C6408631 | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 13.11.8.230.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C6390318 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8-1415541-7 | TE Connectivity | 8A 400V@AC 24V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6409478 | Plugin | Tube-packed | 8A | 10ms | AgNi | Dual Coil | 400V@AC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | 5ms | ||
| Min: 1 Mult: 1 | 0 | ADJ14012 | PANASONIC | 16A 250V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6734643 | Plugin | Tube-packed | 16A | 20ms | AgSnO2 | Dual Coil | 250V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | 20ms | ||
| Min: 1 Mult: 1 | 0 | 6-1617753-7 | TE Connectivity | Magnetic Latching Relays ROHS | C6823744 | - | Box-packed | - | - | - | - | - | - | - | - | - |