Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Operate Time
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Release Time
|
Contact Material
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Operate Time
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Release Time
|
Contact Material
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 13.11.8.230.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C6390318 | - | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 5-1618006-3 | TE Connectivity | 10A 270V@DC 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6422265 | - | Bag-packed | 10A | 4ms | Single coil | 270V@DC | 28V | One Normally Open: 1A (SPST-NO) | -55℃~+85℃ | - | - | |||
Min: 1 Mult: 1 | 0 | G5RL-K1-E-DC12 | Omron Electronics | 16A 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6625725 | Plugin | Tray | 16A | 15ms | Dual Coil | 250V@AC;24V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 15ms | - | |||
Min: 1 Mult: 1 | 0 | L115F11AK24VDCS.9U | CIT Relay and Switch | 40A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6646001 | Plugin | Tube-packed | 40A | 15ms | Single coil | 277V@AC;110V@DC | 24V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 15ms | AgSnO2 | |||
Min: 1 Mult: 1 | 0 | DSP1A-L2-DC12V-R | PANASONIC | 8A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6539666 | Plugin | Bag-packed | 8A | 10ms | Dual Coil | 250V@AC;30V@DC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+60℃ | 5ms | AgSnO2 | |||
Min: 1 Mult: 1 | 0 | 3-1393240-8 | TE Connectivity | 16A 400V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6668092 | Plugin | Tube-packed | 16A | 8ms | Dual Coil | 400V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 6ms | AgNi | |||
Min: 1 Mult: 1 | 0 | 1393204-2 | TE Connectivity | 7A 400V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6650433 | Plugin | Bag-packed | 7A | 5ms | Single coil | 400V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -25℃~+70℃ | 3ms | AgNi | |||
Min: 1 Mult: 1 | 0 | 288-564 | WAGO | Magnetic Latching Relays ROHS | C6797602 | - | Box-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 857-369 | WAGO | Magnetic Latching Relays ROHS | C6715238 | - | Box-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 859-303 | WAGO | Magnetic Latching Relays ROHS | C6715253 | - | Box-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ADJ14012 | PANASONIC | 16A 250V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6734643 | Plugin | Tube-packed | 16A | 20ms | Dual Coil | 250V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | 20ms | AgSnO2 | |||
Min: 1 Mult: 1 | 0 | 788-341 | WAGO | Magnetic Latching Relays ROHS | C6834381 | - | Box-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.60DA | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6974450 | Plugin | Tube-packed | 20A | 10ms | Dual Coil | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | AgSnO2 | |||
Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.60RDA | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6974480 | Plugin | Tube-packed | 20A | 10ms | Dual Coil | 300V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 10ms | AgSnO2 | |||
Min: 1 Mult: 1 | 0 | ADJ21006 | PANASONIC | 16A 250V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7070804 | Plugin | Tube-packed | 16A | 20ms | Single coil | 250V@AC | 6V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | 20ms | AgSnO2 | |||
Min: 1 Mult: 1 | 0 | 1123080000 | WEIDMULLER | Magnetic Latching Relays ROHS | C7160542 | - | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 1122790000 | WEIDMULLER | Magnetic Latching Relays ROHS | C6647652 | - | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | DK1A1B-L2-6V | PANASONIC | 8A 6V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C6601752 | Plugin | Tube-packed | 8A | 10ms | Dual Coil | 250V@AC;125V@DC | 6V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+65℃ | 8ms | AgNi | |||
Min: 1 Mult: 1 | 0 | 5-1393817-3 | TE Connectivity | 5A Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6818804 | SOCKETABLE | Bag-packed | 5A | - | Dual Coil | 250V@AC;250V@DC | - | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | silver+Gold plating | |||
Min: 1 Mult: 1 | 0 | 1123180000 | WEIDMULLER | Magnetic Latching Relays ROHS | C6782454 | - | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ALT115-S | Littelfuse | 240V@AC 115V One Conversion: 1C (SPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6858395 | SOCKETABLE | Bag-packed | - | - | Single coil | 240V@AC | 115V | One Conversion: 1C (SPDT-Conversion) | -40℃~+50℃ | - | - | |||
Min: 1 Mult: 1 | 0 | DE1A1B-L2-4.5V | PANASONIC | 8A 4.5V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C6831604 | Plugin | Tube-packed | 8A | 10ms | Dual Coil | 250V@AC;30V@DC | 4.5V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+70℃ | 5ms | AgSnO2 | |||
Min: 1 Mult: 1 | 0 | 20.21.9.012.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C6796082 | - | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 6-1462039-8 | TE Connectivity | 5A 3V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C6823656 | - | Bag-packed | 5A | 3ms | Single coil | 250V@AC;220V@DC | 3V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | 3ms | AgNi+Gold plating | |||
Min: 1 Mult: 1 | 0 | 1618013-8 | TE Connectivity | 25A 320V@DC 125V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6786597 | - | Bag-packed | 25A | 10ms | Single coil | 320V@DC | 125V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | - |