Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 20.23.8.240.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C6991521 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RTT3TA12 | TE Connectivity | 16A 400V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6996310 | Plugin | Tube-packed | 16A | 10ms | 10ms | Single coil | AgSnO2+W | 400V@AC | 12V | One Normally Open: 1A (SPST-NO) | -10℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ST1-L2-DC9V-F | PANASONIC | 8A 250V@AC 9V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C6501374 | Plugin | Box-packed | 8A | 10ms | 15ms | Dual Coil | AgSnO2+Gold plating | 250V@AC | 9V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+60℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ24006 | PANASONIC | 16A 250V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6494825 | Plugin | Tube-packed | 16A | 20ms | 20ms | Dual Coil | AgSnO2 | 250V@AC | 6V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | G6BK-1114P-US-P6B DC6 | Omron Electronics | 5A 6V One Normally Open: 1A (SPST-NO) SOCKETABLE Magnetic Latching Relays ROHS | C6563907 | SOCKETABLE | Bag-packed | 5A | 10ms | 10ms | Dual Coil | Silver Alloy (Cadmium-Free) | 380V@AC;125V@DC | 6V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | 1123770000 | WEIDMULLER | Magnetic Latching Relays ROHS | C6647714 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1123900000 | WEIDMULLER | Magnetic Latching Relays ROHS | C6647718 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | S4EB-L2-3V | PANASONIC | 4A 3V Four normally open groups: 4A (four knives, single throw - normally open) Plugin Magnetic Latching Relays ROHS | C6671277 | Plugin | Box-packed | 4A | 15ms | 15ms | Dual Coil | Silver Alloy (Cadmium-Free) | 250V@AC;48V@DC | 3V | Four normally open groups: 4A (four knives, single throw - normally open) | -55℃~+65℃ | ||
| Min: 1 Mult: 1 | 0 | RR2KP-UAC120V | IDEC | 10A 120V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6663397 | SOCKETABLE | Bag-packed | 10A | - | 25ms | Dual Coil | Silver | 240V@AC;30V@DC | 120V | Two Sets of Conversion: 2C (DPDT-Conversion) | -5℃~+40℃ | ||
| Min: 1 Mult: 1 | 0 | G6BK-1114P-1-US-DC24 | Omron Electronics | 5A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6624845 | Plugin | Bag-packed | 5A | 10ms | 10ms | Dual Coil | Silver Alloy (Cadmium-Free) | 380V@AC;125V@DC | 24V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | MJN2CK-AC120 | Omron Electronics | 10A 120V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6591864 | SOCKETABLE | Bag-packed | 10A | 10ms | 20ms | Single coil | Silver alloy | 600V@AC;28V@DC | 120V | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+60℃ | ||
| Min: 1 Mult: 1 | 0 | DE1A-L-12V | PANASONIC | 10A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6932170 | Plugin | Tube-packed | 10A | 5ms | 10ms | Single coil | AgSnO2 | 250V@AC;30V@DC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | PJRXS110A | Crouzet | 10A 110V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6951994 | SOCKETABLE | Bag-packed | 10A | - | - | Single coil | AgCdO | 250V@AC;250V@DC | 110V | Two Sets of Conversion: 2C (DPDT-Conversion) | -10℃~+60℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.40RU | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6974440 | Plugin | Tube-packed | 20A | 10ms | 10ms | Single coil | AgSnO2 | 300V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS5VDC.60DAU | CIT Relay and Switch | 20A 300V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6974476 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | AgSnO2 | 300V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KB-17DG-24 | TE Connectivity | 10A 120V@AC 24V Four-pole double throw conversion: 4C Magnetic Latching Relays ROHS | C6973253 | - | Bag-packed | 10A | - | - | Dual Coil | AgCdO | 120V@AC | 24V | Four-pole double throw conversion: 4C | -45℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.40R | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6974468 | Plugin | Tube-packed | 20A | 10ms | 10ms | Single coil | AgSnO2 | 300V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ADQM16012 | PANASONIC | 60A 250V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6855759 | Plugin | Tray | 60A | 20ms | 20ms | Single coil | Silver Alloy (Cadmium-Free) | 250V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | 857-1330 | WAGO | Magnetic Latching Relays ROHS | C6839010 | - | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 859-312 | WAGO | Magnetic Latching Relays ROHS | C6839038 | - | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.21.8.240.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C6796080 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.24.9.024.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C6796090 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.26.9.024.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C6796092 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 30-513-11 | TE Connectivity | 500A 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6803318 | - | Bag-packed | 500A | 10ms | 25ms | Dual Coil | AgSnO2 | - | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS5VDC.60RDAU | CIT Relay and Switch | 20A 300V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6885567 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | AgSnO2 | 300V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ |