Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.40R | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6974468 | Plugin | Tube-packed | 20A | 10ms | 10ms | Single coil | AgSnO2 | 300V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ADQM16012 | PANASONIC | 60A 250V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6855759 | Plugin | Tray | 60A | 20ms | 20ms | Single coil | Silver Alloy (Cadmium-Free) | 250V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | 857-1330 | WAGO | Magnetic Latching Relays ROHS | C6839010 | - | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 859-312 | WAGO | Magnetic Latching Relays ROHS | C6839038 | - | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.21.8.240.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C6796080 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.24.9.024.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C6796090 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.26.9.024.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C6796092 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 30-513-11 | TE Connectivity | 500A 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6803318 | - | Bag-packed | 500A | 10ms | 25ms | Dual Coil | AgSnO2 | - | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS5VDC.60RDAU | CIT Relay and Switch | 20A 300V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6885567 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | AgSnO2 | 300V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11CH12VDCS1.5U | CIT Relay and Switch | 50A 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6885574 | Plugin | Tube-packed | 50A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ12024 | PANASONIC | 16A 250V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6855698 | Plugin | Tube-packed | 16A | 20ms | 20ms | Single coil | AgSnO2 | 250V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ62024 | PANASONIC | 10A 250V@AC 24V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C6855703 | Plugin | Box-packed | 10A | 20ms | 20ms | Single coil | AgSnO2+Gold plating | 250V@AC | 24V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | 788-349 | WAGO | Magnetic Latching Relays ROHS | C7039285 | - | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SP4-L2-DC48V | PANASONIC | 10A 48V Four-pole double throw conversion: 4C SOCKETABLE Magnetic Latching Relays ROHS | C7083552 | SOCKETABLE | Tube-packed | 10A | 30ms | 30ms | Dual Coil | AgSnO2 | 250V@AC;30V@DC | 48V | Four-pole double throw conversion: 4C | -50℃~+60℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G6CK1103G | Omron Electronics | 8A 5V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C7197424 | Plugin | Box-packed | 8A | 10ms | 10ms | Single coil | Silver Alloy (Cadmium-Free) | 250V@AC;125V@DC | 5V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | 1123150000 | WEIDMULLER | Magnetic Latching Relays ROHS | C7160546 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PIR6WB-1PS-24VAC/DC-R | Altech | Magnetic Latching Relays ROHS | C6735832 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PIR6W-1PS-12VDC-R | Altech | Magnetic Latching Relays ROHS | C6735809 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6-1393817-7 | TE Connectivity | 5A Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B SOCKETABLE Magnetic Latching Relays ROHS | C6457258 | SOCKETABLE | Bag-packed | 5A | - | - | Dual Coil | silver+Gold plating | 250V@AC;250V@DC | - | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ53024 | PANASONIC | 10A 250V@AC 24V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6459562 | Plugin | Box-packed | 10A | 20ms | 20ms | Dual Coil | AgSnO2+Gold plating | 250V@AC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ADQM2604H | PANASONIC | 60A 250V@AC 4.5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6459618 | Plugin | Tube-packed | 60A | 20ms | 20ms | Dual Coil | Silver Alloy (Cadmium-Free) | 250V@AC | 4.5V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ52012 | PANASONIC | 10A 250V@AC 12V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6459560 | Plugin | Box-packed | 10A | 20ms | 20ms | Single coil | AgSnO2+Gold plating | 250V@AC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | DE2A-L2-24V | PANASONIC | 8A 24V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C6539622 | Plugin | Tube-packed | 8A | 5ms | 10ms | Dual Coil | AgSnO2 | 250V@AC;30V@DC | 24V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | S2EB-L2-48V | PANASONIC | 4A 48V Two NO + Two NC: 2A + 2B (DPST-NO + DPST-NC) Plugin Magnetic Latching Relays ROHS | C7354922 | Plugin | Tube-packed | 4A | 15ms | 15ms | Dual Coil | Silver Alloy (Cadmium-Free) | 250V@AC;48V@DC | 48V | Two NO + Two NC: 2A + 2B (DPST-NO + DPST-NC) | -55℃~+65℃ | ||
| Min: 1 Mult: 1 | 0 | MK2KP-UA-DC12 | Omron Electronics | 5A 12V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C7301344 | SOCKETABLE | Bag-packed | 5A | 30ms | 30ms | Dual Coil | Silver | 250V@AC;250V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -10℃~+40℃ |