Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Rating
|
Contact Resistance
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Rating
|
Contact Resistance
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | G2RK-1A-DC24 | Omron Electronics | 5A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6048326 | Plugin | - | 5A | 5ms | 15ms | Silver Alloy (Cadmium-Free) | Dual Coil | 380V@AC;125V@DC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.60D | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6217058 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AM48VDCS.9U | CIT Relay and Switch | 30A 48V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6217060 | Plugin | Tube-packed | 30A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 48V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1618013-7 | TE Connectivity | 25A 320V@DC 125V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5475901 | - | Bag-packed | 25A | 10ms | 10ms | - | Single coil | 320V@DC | 125V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| 3-1415540-0 | TE Connectivity | 16A 400V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5496527 | Plugin | Tube-packed | 16A | 10ms | 10ms | AgNi | Dual Coil | 400V@AC | 6V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2-1617756-4 | TE Connectivity | Magnetic Latching Relays ROHS | C5483508 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DE2A-L2-12V | PANASONIC | 8A 12V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C5668079 | Plugin | Tube-packed | 8A | 5ms | 10ms | AgSnO2 | Dual Coil | 250V@AC;30V@DC | 12V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS12VDC.40RU | CIT Relay and Switch | 20A 300V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5662803 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 300V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.60DAU | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5662813 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS5VDC.40U | CIT Relay and Switch | 20A 300V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5662816 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 300V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11CH24VDCS1.5U | CIT Relay and Switch | 50A 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5662828 | Plugin | Tube-packed | 50A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 24V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MK2KP-UA-AC220 | Omron Electronics | 5A 220V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5769054 | SOCKETABLE | Tray | 5A | 30ms | 30ms | Silver | Dual Coil | 250V@AC;250V@DC | 220V | Two Sets of Conversion: 2C (DPDT-Conversion) | -10℃~+40℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PIR6W-1PS-230VAC/DC-R | Altech | Magnetic Latching Relays ROHS | C5828501 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PIR6W-1PS-36VDC-R | Altech | Magnetic Latching Relays ROHS | C5828502 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS12VDC.60D | CIT Relay and Switch | 20A 300V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5745451 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.60RDAU | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5745456 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.22.8.024.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C5878000 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1-1415395-1 | TE Connectivity | 5A 400V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6355751 | Plugin | Bag-packed | 5A | 8ms | 8ms | AgNi | Single coil | 400V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8501XO60XLV02 | Schneider | 120V 10A 600V@AC Six Normally Open Groups: 6A (Six Single Pole Single Throw - Normally Open) Magnetic Latching Relays ROHS | C6475679 | - | Box-packed | 10A | 13ms | 15ms | - | Single coil | 600V@AC | 120V | Six Normally Open Groups: 6A (Six Single Pole Single Throw - Normally Open) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADJ64005 | PANASONIC | 10A 250V@AC 5V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C6494829 | Plugin | Box-packed | 10A | 20ms | 20ms | AgSnO2+Gold plating | Dual Coil | 250V@AC | 5V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1122790000 | WEIDMULLER | Magnetic Latching Relays ROHS | C6647652 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AH12VDCS1.5 | CIT Relay and Switch | 50A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6579126 | Plugin | Tube-packed | 50A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 12V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1618013-8 | TE Connectivity | 25A 320V@DC 125V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6786597 | - | Bag-packed | 25A | 10ms | 10ms | - | Single coil | 320V@DC | 125V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 288-368 | WAGO | Magnetic Latching Relays ROHS | C6797600 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 288-564 | WAGO | Magnetic Latching Relays ROHS | C6797602 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - |