Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Rating
|
Contact Resistance
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Rating
|
Contact Resistance
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | L115F11AK5VDCS.9 | CIT Relay and Switch | 40A 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5662825 | Plugin | Tube-packed | 40A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 5V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADQ23Q024 | PANASONIC | 30A 250V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5581278 | Plugin | Tube-packed | 30A | 20ms | 20ms | Dual Coil | AgSnO2 | 250V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+65℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 30-211-12 | TE Connectivity | 200A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5487597 | - | Bag-packed | 200A | 10ms | 15ms | Dual Coil | AgSnO2 | - | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | S2EB-L2-24V | PANASONIC | 4A 24V Two NO + Two NC: 2A + 2B (DPST-NO + DPST-NC) Plugin Magnetic Latching Relays ROHS | C5745990 | Plugin | Tube-packed | 4A | 15ms | 15ms | Dual Coil | Silver Alloy (Cadmium-Free) | 250V@AC;48V@DC | 24V | Two NO + Two NC: 2A + 2B (DPST-NO + DPST-NC) | -55℃~+65℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.60RDAU | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745445 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | AgSnO2 | 300V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G6CK1102R | Omron Electronics | 8A 3V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C5644821 | Plugin | - | 8A | 10ms | 10ms | Single coil | Silver Alloy (Cadmium-Free) | 250V@AC;125V@DC | 3V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11CH5VDCS1.5U | CIT Relay and Switch | 50A 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5662831 | Plugin | Tube-packed | 50A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| V23148-B0008-A101 | TE Connectivity | 7A 400V@AC 48V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5816489 | Plugin | Bag-packed | 7A | 3ms | 5ms | Single coil | AgNi | 400V@AC | 48V | One Conversion: 1C (SPDT-Conversion) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6CK-2114P-FD-US DC3 | Omron Electronics | 8A 3V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C5748247 | Plugin | Bag-packed | 8A | 10ms | 10ms | Dual Coil | Silver Alloy (Cadmium-Free) | 380V@AC;125V@DC | 3V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 30-313-12 | TE Connectivity | 300A 24V@DC 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5497279 | - | - | 300A | 10ms | 15ms | Dual Coil | AgSnO2 | 24V@DC | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADJH24024 | PANASONIC | 50A 480V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5555830 | Plugin | Tray | 50A | 20ms | 20ms | Dual Coil | AgSnO2 | 480V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADJH22012 | PANASONIC | 50A 480V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5548925 | Plugin | Tray | 50A | 20ms | 20ms | Single coil | AgSnO2 | 480V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 31-311-12-I | TE Connectivity | 300A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5888005 | - | Bag-packed | 300A | 150ms | 150ms | Dual Coil | AgSnO2 | - | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADJH23124 | PANASONIC | 50A 480V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5555826 | Plugin | Tray | 50A | 20ms | 20ms | Dual Coil | AgSnO2 | 480V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS5VDC.40 | CIT Relay and Switch | 20A 300V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5780656 | Plugin | Tube-packed | 20A | 10ms | 10ms | Single coil | AgSnO2 | 300V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11CK5VDCS.9 | CIT Relay and Switch | 40A 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5780666 | Plugin | Tube-packed | 40A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.60RDU | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071746 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | AgSnO2 | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AH24VDCS1.5U | CIT Relay and Switch | 50A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071756 | Plugin | Tube-packed | 50A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 24V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F21AH24VDCS1.5U | CIT Relay and Switch | 50A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745466 | Plugin | Tube-packed | 50A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 24V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G9TA-K1ATW DC12 | Omron Electronics | 60A 250V@AC 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5717984 | - | Tray | 60A | 20ms | 20ms | Dual Coil | Silver alloy | 250V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6EU-134P-US DC5 | Omron Electronics | 3A 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5748259 | Plugin | Bag-packed | 3A | 5ms | 5ms | Single coil | silver+Gold plating | 250V@AC;220V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.40U | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5780635 | Plugin | Tube-packed | 20A | 10ms | 10ms | Single coil | AgSnO2 | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SP4-L2-DC3V | PANASONIC | 10A 3V Four-pole double throw conversion: 4C SOCKETABLE Magnetic Latching Relays ROHS | C6229973 | SOCKETABLE | Tube-packed | 10A | 30ms | 30ms | Dual Coil | AgSnO2 | 250V@AC;30V@DC | 3V | Four-pole double throw conversion: 4C | -50℃~+60℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 30-211-11A | TE Connectivity | 200A 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6405227 | - | Bag-packed | 200A | 10ms | 15ms | Dual Coil | AgSnO2 | - | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8501XO22XLV02 | Schneider | 120V 10A 600V@AC Two NO + Two NC: 2A + 2B (DPST-NO + DPST-NC) Magnetic Latching Relays ROHS | C6838026 | - | Box-packed | 10A | 16ms | 15ms | Single coil | - | 600V@AC | 120V | Two NO + Two NC: 2A + 2B (DPST-NO + DPST-NC) | - | - | - | - | - | - |