Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Rating
|
Contact Resistance
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Rating
|
Contact Resistance
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 7-1415539-5 | TE Connectivity | 12A 400V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6403034 | Plugin | Tube-packed | 12A | 6ms | 8ms | Single coil | AgNi | 400V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 30-213-11 | TE Connectivity | 200A 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6380479 | - | Bag-packed | 200A | 10ms | 15ms | Dual Coil | AgSnO2 | - | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.40 | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6579122 | Plugin | Tube-packed | 20A | 10ms | 10ms | Single coil | AgSnO2 | 300V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AM12VDCS.9U | CIT Relay and Switch | 30A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6579130 | Plugin | Tube-packed | 30A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 12V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MJN2CK-AC120 | Omron Electronics | 10A 120V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6591864 | SOCKETABLE | Bag-packed | 10A | 10ms | 20ms | Single coil | Silver alloy | 600V@AC;28V@DC | 120V | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+60℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 30-321-12 | TE Connectivity | 300A 28V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C6405231 | - | Bag-packed | 300A | 10ms | 15ms | Dual Coil | AgSnO2 | - | 28V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1415539-5 | TE Connectivity | 12A 400V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6390746 | Plugin | Tube-packed | 12A | 10ms | 10ms | Single coil | AgNi | 400V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PJRX110A | Crouzet | 10A 110V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6252097 | SOCKETABLE | Bag-packed | 10A | - | - | Single coil | AgCdO | 250V@AC;250V@DC | 110V | Two Sets of Conversion: 2C (DPDT-Conversion) | -10℃~+60℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 7-1415014-1 | TE Connectivity | 16A 400V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6403032 | Plugin | Tube-packed | 16A | 10ms | 10ms | Single coil | AgSnO2 | 400V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS12VDC.60RDAU | CIT Relay and Switch | 20A 300V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6217052 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | AgSnO2 | 300V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.60DAU | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6285568 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | AgSnO2 | 300V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADJ24024 | PANASONIC | 16A 250V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6119252 | Plugin | Tube-packed | 16A | 20ms | 20ms | Dual Coil | AgSnO2 | 250V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS12VDC.60RDA | CIT Relay and Switch | 20A 300V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6285562 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | AgSnO2 | 300V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 31-311-11-E | TE Connectivity | 300A 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6082759 | - | Bag-packed | 300A | 100ms | 500ms | Dual Coil | AgSnO2 | - | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SP4-PL2-DC5V | PANASONIC | 10A 5V Four-pole double throw conversion: 4C Plugin Magnetic Latching Relays ROHS | C6297377 | Plugin | Bag-packed | 10A | 30ms | 30ms | Dual Coil | AgSnO2 | 250V@AC;30V@DC | 5V | Four-pole double throw conversion: 4C | -50℃~+60℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADJH22005 | PANASONIC | 50A 480V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6123402 | Plugin | Tray | 50A | 20ms | 20ms | Single coil | AgSnO2 | 480V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8501XDO80XDLV62 | Schneider | 125V 10A 250V@DC Eight Groups Normally Open: 8A (Eight-pole Single-throw, Normally Open) Magnetic Latching Relays ROHS | C6107608 | - | - | 10A | 21ms | 37ms | Single coil | - | 250V@DC | 125V | Eight Groups Normally Open: 8A (Eight-pole Single-throw, Normally Open) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.60DU | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6285260 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | AgSnO2 | 300V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 30-211-12A | TE Connectivity | 200A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5503412 | - | Bag-packed | 200A | 10ms | 15ms | Dual Coil | AgSnO2 | - | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AH5VDCS1.5U | CIT Relay and Switch | 50A 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6285570 | Plugin | Tube-packed | 50A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 5V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6BK-1114P-US-P6B DC6 | Omron Electronics | 5A 6V One Normally Open: 1A (SPST-NO) SOCKETABLE Magnetic Latching Relays ROHS | C6563907 | SOCKETABLE | Bag-packed | 5A | 10ms | 10ms | Dual Coil | Silver Alloy (Cadmium-Free) | 380V@AC;125V@DC | 6V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.60RDU | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6579118 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | AgSnO2 | 300V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AH5VDCS1.5 | CIT Relay and Switch | 50A 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6579128 | Plugin | Tube-packed | 50A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 5V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADJ21005 | PANASONIC | 16A 250V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6459556 | Plugin | Tube-packed | 16A | 20ms | 20ms | Single coil | AgSnO2 | 250V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DE2A-L2-24V | PANASONIC | 8A 24V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C6539622 | Plugin | Tube-packed | 8A | 5ms | 10ms | Dual Coil | AgSnO2 | 250V@AC;30V@DC | 24V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+70℃ | - | - | - | - | - |