Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Maximum Switching Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Maximum Switching Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 31-311-11-E | TE Connectivity | 300A 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6082759 | - | Bag-packed | 300A | 100ms | 500ms | AgSnO2 | Dual Coil | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS12VDC.60RDA | CIT Relay and Switch | 20A 300V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6285562 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 300V@AC | ||
| Min: 1 Mult: 1 | 0 | 5-1618239-9 | TE Connectivity | 30A 5kV@DC One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5528361 | - | Bag-packed | 30A | - | 6ms | - | Single coil | - | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 5kV@DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 30-211-12A | TE Connectivity | 200A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5503412 | - | Bag-packed | 200A | 10ms | 15ms | AgSnO2 | Dual Coil | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 1-1393817-9 | TE Connectivity | 5A Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B SOCKETABLE Magnetic Latching Relays ROHS | C5863791 | SOCKETABLE | Bag-packed | 5A | - | - | silver+Gold plating | Dual Coil | - | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+70℃ | 250V@AC;250V@DC | ||
| Min: 1 Mult: 1 | 0 | S2EB-L2-24V | PANASONIC | 4A 24V Two NO + Two NC: 2A + 2B (DPST-NO + DPST-NC) Plugin Magnetic Latching Relays ROHS | C5745990 | Plugin | Tube-packed | 4A | 15ms | 15ms | Silver Alloy (Cadmium-Free) | Dual Coil | 24V | Two NO + Two NC: 2A + 2B (DPST-NO + DPST-NC) | -55℃~+65℃ | 250V@AC;48V@DC | ||
| Min: 1 Mult: 1 | 0 | ADZS12112 | PANASONIC | 90A 276V@AC 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5581892 | - | Tray | 90A | 20ms | 20ms | AgSnO2 | Single coil | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 276V@AC | ||
| Min: 1 Mult: 1 | 0 | 30-313-12 | TE Connectivity | 300A 24V@DC 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5497279 | - | - | 300A | 10ms | 15ms | AgSnO2 | Dual Coil | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 24V@DC | ||
| Min: 1 Mult: 1 | 0 | L115F11AM48VDCS.9 | CIT Relay and Switch | 30A 48V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745464 | Plugin | Tube-packed | 30A | 15ms | 15ms | AgSnO2 | Single coil | 48V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 277V@AC;110V@DC | ||
| Min: 1 Mult: 1 | 0 | G6CK-2114P-FD-US DC3 | Omron Electronics | 8A 3V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C5748247 | Plugin | Bag-packed | 8A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Dual Coil | 3V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | 380V@AC;125V@DC | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.60RDAU | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745445 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 300V@AC | ||
| Min: 1 Mult: 1 | 0 | KUL-11A11S-120 | TE Connectivity | 5A 240V@AC 120V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5745234 | SOCKETABLE | Bag-packed | 5A | 25ms | 25ms | Silver | Single coil | 120V | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+70℃ | 240V@AC | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS12VDC.40 | CIT Relay and Switch | 20A 300V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5745448 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 300V@AC | ||
| Min: 1 Mult: 1 | 0 | G6EU-134P-US DC5 | Omron Electronics | 3A 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5748259 | Plugin | Bag-packed | 3A | 5ms | 5ms | silver+Gold plating | Single coil | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | 250V@AC;220V@DC | ||
| Min: 1 Mult: 1 | 0 | L115F11CH24VDCS1.5 | CIT Relay and Switch | 50A 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5780662 | Plugin | Tube-packed | 50A | 15ms | 15ms | AgSnO2 | Single coil | 24V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | 277V@AC;110V@DC | ||
| Min: 1 Mult: 1 | 0 | ADJH24024 | PANASONIC | 50A 480V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5555830 | Plugin | Tray | 50A | 20ms | 20ms | AgSnO2 | Dual Coil | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 480V@AC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| V23148-B0008-A101 | TE Connectivity | 7A 400V@AC 48V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5816489 | Plugin | Bag-packed | 7A | 3ms | 5ms | AgNi | Single coil | 48V | One Conversion: 1C (SPDT-Conversion) | -25℃~+70℃ | 400V@AC | ||
| Min: 1 Mult: 1 | 0 | L115F21AH24VDCS1.5U | CIT Relay and Switch | 50A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745466 | Plugin | Tube-packed | 50A | 15ms | 15ms | AgSnO2 | Single coil | 24V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 277V@AC;110V@DC | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.40U | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5780635 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 300V@AC | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.60RDU | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071746 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 300V@AC | ||
| Min: 1 Mult: 1 | 0 | L115F11AH24VDCS1.5U | CIT Relay and Switch | 50A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071756 | Plugin | Tube-packed | 50A | 15ms | 15ms | AgSnO2 | Single coil | 24V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 277V@AC;110V@DC | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS5VDC.40 | CIT Relay and Switch | 20A 300V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5780656 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 300V@AC | ||
| Min: 1 Mult: 1 | 0 | L115F11CK5VDCS.9 | CIT Relay and Switch | 40A 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5780666 | Plugin | Tube-packed | 40A | 15ms | 15ms | AgSnO2 | Single coil | 5V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | 277V@AC;110V@DC | ||
| Min: 1 Mult: 1 | 0 | 31-311-12-I | TE Connectivity | 300A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5888005 | - | Bag-packed | 300A | 150ms | 150ms | AgSnO2 | Dual Coil | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ADJH23124 | PANASONIC | 50A 480V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5555826 | Plugin | Tray | 50A | 20ms | 20ms | AgSnO2 | Dual Coil | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 480V@AC |