Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ADJH22012 | PANASONIC | 50A 480V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5548925 | Plugin | Tray | 50A | 20ms | 20ms | Single coil | AgSnO2 | 480V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | SP4-PL2-DC5V | PANASONIC | 10A 5V Four-pole double throw conversion: 4C Plugin Magnetic Latching Relays ROHS | C6297377 | Plugin | Bag-packed | 10A | 30ms | 30ms | Dual Coil | AgSnO2 | 250V@AC;30V@DC | 5V | Four-pole double throw conversion: 4C | -50℃~+60℃ | ||
| Min: 1 Mult: 1 | 0 | 1-1618222-3 | TE Connectivity | 10A 270V@DC 120V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6062578 | - | Bag-packed | 10A | - | 4ms | Single coil | - | 270V@DC | 120V | One Normally Open: 1A (SPST-NO) | -55℃~+85℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 30-314-11A | TE Connectivity | 300A 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6054300 | - | Bag-packed | 300A | 10ms | 15ms | Dual Coil | AgSnO2 | - | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ADQ23Q006 | PANASONIC | 30A 250V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5555931 | Plugin | Tube-packed | 30A | 20ms | 20ms | Dual Coil | AgSnO2 | 250V@AC | 6V | One Normally Open: 1A (SPST-NO) | -40℃~+65℃ | ||
| Min: 1 Mult: 1 | 0 | S160156724 | Carlo Gavazzi Computing Solutions | 8A 250V@AC 24V One Conversion: 1C (SPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5904808 | SOCKETABLE | - | 8A | - | - | Single coil | - | 250V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -20℃~+50℃ | ||
| Min: 1 Mult: 1 | 0 | DE2A-L-12V | PANASONIC | 8A 12V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C5668072 | Plugin | Tube-packed | 8A | 5ms | 10ms | Single coil | AgSnO2 | 250V@AC;30V@DC | 12V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11AK12VDCS.9 | CIT Relay and Switch | 40A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5662822 | Plugin | Tube-packed | 40A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 12V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | DE1A-L-6V | PANASONIC | 10A 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5668019 | Plugin | Tube-packed | 10A | 5ms | 10ms | Single coil | AgSnO2 | 250V@AC;30V@DC | 6V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11AK5VDCS.9 | CIT Relay and Switch | 40A 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5662825 | Plugin | Tube-packed | 40A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 5V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS12VDC.60RD | CIT Relay and Switch | 20A 300V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5662810 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | AgSnO2 | 300V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | K44P334 | TE Connectivity | 26.5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5659728 | Plugin | Bag-packed | - | - | 5ms | Single coil | - | - | 26.5V | One Normally Open: 1A (SPST-NO) | -55℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11CH5VDCS1.5U | CIT Relay and Switch | 50A 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5662831 | Plugin | Tube-packed | 50A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G6CK1102R | Omron Electronics | 8A 3V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C5644821 | Plugin | - | 8A | 10ms | 10ms | Single coil | Silver Alloy (Cadmium-Free) | 250V@AC;125V@DC | 3V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | 30-211-12 | TE Connectivity | 200A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5487597 | - | Bag-packed | 200A | 10ms | 15ms | Dual Coil | AgSnO2 | - | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ADQ23Q024 | PANASONIC | 30A 250V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5581278 | Plugin | Tube-packed | 30A | 20ms | 20ms | Dual Coil | AgSnO2 | 250V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+65℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G9TA-K1ATW DC12 | Omron Electronics | 60A 250V@AC 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5717984 | - | Tray | 60A | 20ms | 20ms | Dual Coil | Silver alloy | 250V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ADJH22005 | PANASONIC | 50A 480V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6123402 | Plugin | Tray | 50A | 20ms | 20ms | Single coil | AgSnO2 | 480V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | MM2KP-AC120 | Omron Electronics | 5A 120V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C7302997 | SOCKETABLE | Bag-packed | 5A | 30ms | 30ms | Dual Coil | Silver | 250V@AC;250V@DC | 120V | Two Sets of Conversion: 2C (DPDT-Conversion) | -10℃~+55℃ | ||
| Min: 1 Mult: 1 | 0 | MK2KP-UA-DC12 | Omron Electronics | 5A 12V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C7301344 | SOCKETABLE | Bag-packed | 5A | 30ms | 30ms | Dual Coil | Silver | 250V@AC;250V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -10℃~+40℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS9VDC.40U | CIT Relay and Switch | 20A 300V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7292292 | Plugin | Tube-packed | 20A | 10ms | 10ms | Single coil | AgSnO2 | 300V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11AM5VDCS.9 | CIT Relay and Switch | 30A 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7292302 | Plugin | Tube-packed | 30A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 5V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11CM24VDCS.9U | CIT Relay and Switch | 30A 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7292304 | Plugin | Tube-packed | 30A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 24V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | DK2A-L2-9V | PANASONIC | 8A 9V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C7264537 | Plugin | Tube-packed | 8A | 8ms | 10ms | Dual Coil | AgNi | 250V@AC;125V@DC | 9V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+65℃ | ||
| Min: 1 Mult: 1 | 0 | ADW1105HLW | PANASONIC | 16A 277V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7213021 | Plugin | Tray | 16A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ |