Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MJN2CK-AC24 | Omron Electronics | 10A 24V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C1564526 | - | Bag-packed | 10A | 10ms | 20ms | Silver alloy | Single coil | 600V@AC;28V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+60℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G9TA-U1ATW DC12 | Omron Electronics | 60A 250V@AC 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C1563893 | - | Tray | 60A | 30ms | 30ms | Silver alloy | Single coil | 250V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RR2KP-UDC48V | IDEC | 10A 48V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin,36x36mm Magnetic Latching Relays ROHS | C1564533 | Plugin,36x36mm | Bag-packed | 10A | - | 25ms | Silver | Dual Coil | 240V@AC;30V@DC | 48V | Two Sets of Conversion: 2C (DPDT-Conversion) | -5℃~+40℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6CK-2117P-US-DC12 | Omron Electronics | 8A 12V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin,14.9x19.9mm Magnetic Latching Relays ROHS | C1565428 | Plugin,14.9x19.9mm | Bag-packed | 8A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Dual Coil | 250V@AC;125V@DC | 12V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2-5SNU | KEMET | 5V 1A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,6.5x10.6mm Magnetic Latching Relays ROHS | C1560629 | DIP,6.5x10.6mm | Tube-packed | 1A | 1ms | 2ms | Silver alloy | Single coil | 250V@AC;220V@DC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UA2-5SNU | KEMET | 5V 1A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,5.7x10.6mm Magnetic Latching Relays ROHS | C1560634 | DIP,5.7x10.6mm | Tube-packed | 1A | 1ms | 2ms | Silver alloy | Single coil | 250V@AC;220V@DC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EE2-4.5SNU | KEMET | 4.5V 2A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,7.5x15mm Magnetic Latching Relays ROHS | C1560704 | SMD,7.5x15mm | Tube-packed | 2A | 1ms | 2ms | Silver alloy | Single coil | 250V@AC;220V@DC | 4.5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 3-1393817-9 | TE Connectivity | 2A 24V Four-pole double throw conversion: 4C Magnetic Latching Relays ROHS | C1561204 | - | Bag-packed | 2A | - | - | silver+Gold plating | Dual Coil | 125V@AC;150V@DC | 24V | Four-pole double throw conversion: 4C | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UD2-4.5SNU | KEMET | 4.5V 1A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,6.5x10.6mm Magnetic Latching Relays ROHS | C1561319 | SMD,6.5x10.6mm | Tube-packed | 1A | 1ms | 2ms | Silver alloy | Single coil | 250V@AC;220V@DC | 4.5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UB2-12SNUN | KEMET | 12V 1A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,5.7x10.6mm Magnetic Latching Relays ROHS | C1561324 | SMD,5.7x10.6mm | Tube-packed | 1A | 1ms | 2ms | Silver alloy | Single coil | 250V@AC;220V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RTS3TA12 | TE Connectivity | 16A 400V@AC 12V One Normally Open: 1A (SPST-NO) DIP,12.7x29mm Magnetic Latching Relays ROHS | C1562874 | DIP,12.7x29mm | Tube-packed | 16A | 10ms | 10ms | AgSnO2+W | Single coil | 400V@AC | 12V | One Normally Open: 1A (SPST-NO) | -10℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6BK-1114P-1-US-DC12 | Omron Electronics | 5A 12V One Normally Open: 1A (SPST-NO) Plugin,9.8x19.9mm Magnetic Latching Relays ROHS | C1562979 | Plugin,9.8x19.9mm | Bag-packed | 5A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Dual Coil | 380V@AC;125V@DC | 12V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6EK-134P-ST-US DC1.5 | Omron Electronics | 1.5V 2A One Conversion: 1C (SPDT-Conversion) DIP,10x16mm Magnetic Latching Relays ROHS | C1560564 | DIP,10x16mm | Tube-packed | 2A | 5ms | 5ms | silver+Gold plating | Dual Coil | 250V@AC;220V@DC | 1.5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PE014F05 | TE Connectivity | 5A 400V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin,10x20mm Magnetic Latching Relays ROHS | C1562854 | Plugin,10x20mm | Tube-packed | 5A | 8ms | 8ms | AgNi | Dual Coil | 400V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G6CK1117PUSDC3 | Omron Electronics | 10A 3V One Normally Open: 1A (SPST-NO) Plugin,14.9x19.9mm Magnetic Latching Relays ROHS | C1562949 | Plugin,14.9x19.9mm | Bag-packed | 10A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC;125V@DC | 3V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 6-1462037-0 | TE Connectivity | 5V 2A Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C2153117 | - | Tape & Reel (TR) | 2A | 3ms | 3ms | - | Single coil | 250V@AC;220V@DC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EE2-24SNUX-L | KEMET | 24V 2A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,7.5x15mm Magnetic Latching Relays ROHS | C2153202 | SMD,7.5x15mm | Tape & Reel (TR) | 2A | 1ms | 2ms | Silver alloy | Single coil | 250V@AC;220V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | UB2-3SNUN-L | KEMET | 3V 1A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,5.7x10.6mm Magnetic Latching Relays ROHS | C2153199 | SMD,5.7x10.6mm | Tape & Reel (TR) | 1A | 1ms | 2ms | Silver alloy | Single coil | 250V@AC;220V@DC | 3V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 1462039-9 | TE Connectivity | 5A 2.4V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C2154259 | - | Tape & Reel (TR) | 5A | 3ms | 3ms | AgNi+Gold plating | Single coil | 250V@AC;220V@DC | 2.4V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | UD2-4.5SNUN-L | KEMET | 4.5V 1A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,6.5x10.6mm Magnetic Latching Relays ROHS | C1857565 | SMD,6.5x10.6mm | Tape & Reel (TR) | 1A | 1ms | 2ms | Silver alloy | Single coil | 250V@AC;220V@DC | 4.5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| V23079B1203B301 | TE Connectivity | 12V 2A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,7.2x14.5mm Magnetic Latching Relays ROHS | C1525320 | DIP,7.2x14.5mm | Tube-packed | 2A | 4ms | 4ms | AgNi+Gold plating | Dual Coil | 250V@AC;220V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2-1415898-3 | TE Connectivity | 16A 400V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C1524786 | Plugin | Bag-packed | 16A | 10ms | 10ms | AgSnO2 | Single coil | 400V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RT424F05 | TE Connectivity | 8A 400V@AC 5V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C1524801 | Plugin | Tube-packed | 8A | 5ms | 10ms | AgNi | Dual Coil | 400V@AC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MY2K AC100 | Omron Electronics | 3A 100V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C2755678 | - | Tray | 3A | 30ms | 30ms | - | Dual Coil | 250V@AC;125V@DC | 100V | Two Sets of Conversion: 2C (DPDT-Conversion) | -55℃~+60℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TX2-L2-3V | PANASONIC | 3V 2A 220V@DC Two Sets of Conversion: 2C (DPDT-Conversion) Plugin,7.4x15mm Magnetic Latching Relays ROHS | C2684451 | Plugin,7.4x15mm | Tube-packed | 2A | 4ms | 4ms | silver+Gold plating | Dual Coil | 220V@DC | 3V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - |