Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Rating
|
Contact Resistance
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Rating
|
Contact Resistance
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ADW1105HT | PANASONIC | 16A 277V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6738983 | Plugin | Tube-packed | 16A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6CK-2117P-US-DC5 | Omron Electronics | 8A 5V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin,14.9x19.9mm Magnetic Latching Relays ROHS | C1565452 | Plugin,14.9x19.9mm | Bag-packed | 8A | 10ms | 10ms | Dual Coil | Silver Alloy (Cadmium-Free) | 250V@AC;125V@DC | 5V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6CK-2117P-US-DC12 | Omron Electronics | 8A 12V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin,14.9x19.9mm Magnetic Latching Relays ROHS | C1565428 | Plugin,14.9x19.9mm | Bag-packed | 8A | 10ms | 10ms | Dual Coil | Silver Alloy (Cadmium-Free) | 250V@AC;125V@DC | 12V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SP2-PL2-DC48V | PANASONIC | 15A 48V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6681106 | Plugin | Tube-packed | 15A | 30ms | 30ms | Dual Coil | AgSnO2 | 250V@AC;30V@DC | 48V | Two Sets of Conversion: 2C (DPDT-Conversion) | -50℃~+60℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 859-354 | WAGO | Magnetic Latching Relays ROHS | C6715257 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G9TA-U1ATH DC12 | Omron Electronics | 60A 250V@AC 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C1563886 | - | Tray | 60A | 30ms | 30ms | Single coil | Silver alloy | 250V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8501XO20XLV02 | Schneider | 120V 10A 600V@AC Two groups normally open: 2A (double pole single throw - normally open) Magnetic Latching Relays ROHS | C6475669 | - | Box-packed | 10A | 13ms | 15ms | Single coil | - | 600V@AC | 120V | Two groups normally open: 2A (double pole single throw - normally open) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G9TB-K1ATW-E DC12 | Omron Electronics | 120A 276V@AC 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C1563223 | - | Tray | 120A | 20ms | 20ms | Dual Coil | Silver alloy | 276V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6CK-2114P-US-DC24 | Omron Electronics | 8A 24V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin,14.9x19.9mm Magnetic Latching Relays ROHS | C1565936 | Plugin,14.9x19.9mm | Bag-packed | 8A | 10ms | 10ms | Dual Coil | Silver Alloy (Cadmium-Free) | 250V@AC;125V@DC | 24V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6CU-1117P-FD-US DC3 | Omron Electronics | 10A 3V One Normally Open: 1A (SPST-NO) Plugin,14.9x19.9mm Magnetic Latching Relays ROHS | C1566731 | Plugin,14.9x19.9mm | Bag-packed | 10A | 10ms | 10ms | Single coil | AgInSn | 250V@AC;125V@DC | 3V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G2RK-2A DC12 BY OMI | Omron Electronics | 3A 12V Two groups normally open: 2A (double pole single throw - normally open) DIP,12.8x28.8mm Magnetic Latching Relays ROHS | C1500544 | DIP,12.8x28.8mm | Tray | 3A | 20ms | 20ms | Dual Coil | Silver alloy | 380V@AC;125V@DC | 12V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6CK-1117P-US-DC12 | Omron Electronics | 10A 12V One Normally Open: 1A (SPST-NO) Plugin,14.9x19.9mm Magnetic Latching Relays ROHS | C1565517 | Plugin,14.9x19.9mm | Bag-packed | 10A | 10ms | 10ms | Dual Coil | Silver Alloy (Cadmium-Free) | 250V@AC;125V@DC | 12V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G2RK-2A DC24 BY OMI | Omron Electronics | 3A 24V Two groups normally open: 2A (double pole single throw - normally open) DIP,12.8x28.8mm Magnetic Latching Relays ROHS | C1500542 | DIP,12.8x28.8mm | Tray | 3A | 20ms | 20ms | Dual Coil | Silver alloy | 380V@AC;125V@DC | 24V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G2RK-1A DC12 BY OMI | Omron Electronics | 5A 12V One Normally Open: 1A (SPST-NO) Plugin,12.8x28.8mm Magnetic Latching Relays ROHS | C1500547 | Plugin,12.8x28.8mm | Tray | 5A | 20ms | 20ms | Dual Coil | Silver alloy | 380V@AC;125V@DC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6EU-134P-US DC5 | Omron Electronics | 3A 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5748259 | Plugin | Bag-packed | 3A | 5ms | 5ms | Single coil | silver+Gold plating | 250V@AC;220V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.60DU | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6213743 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | AgSnO2 | 300V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2-1393240-6 | TE Connectivity | 16A 400V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7170845 | Plugin | Tube-packed | 16A | 10ms | 10ms | Single coil | AgSnO2 | 400V@AC | 6V | One Normally Open: 1A (SPST-NO) | -10℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6BK-1114P-US-P6B DC5 | Omron Electronics | 5A 5V One Normally Open: 1A (SPST-NO) Plugin,9.8x19.9mm Magnetic Latching Relays ROHS | C1566733 | Plugin,9.8x19.9mm | Bag-packed | 5A | 10ms | 10ms | Dual Coil | Silver Alloy (Cadmium-Free) | 380V@AC;125V@DC | 5V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6BK-1114P-US-P6B DC12 | Omron Electronics | 5A 12V One Normally Open: 1A (SPST-NO) Plugin,9.8x19.9mm Magnetic Latching Relays ROHS | C1566738 | Plugin,9.8x19.9mm | Bag-packed | 5A | 10ms | 10ms | Dual Coil | Silver Alloy (Cadmium-Free) | 380V@AC;125V@DC | 12V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6CK-1114P-US-DC6 | Omron Electronics | 10A 6V One Normally Open: 1A (SPST-NO) Plugin,14.9x19.9mm Magnetic Latching Relays ROHS | C1565499 | Plugin,14.9x19.9mm | Bag-packed | 10A | 10ms | 10ms | Dual Coil | Silver Alloy (Cadmium-Free) | 250V@AC;125V@DC | 6V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6CU-1117P-US-DC3 | Omron Electronics | 10A 3V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C1566724 | Plugin | Bag-packed | 10A | 10ms | 10ms | Single coil | Silver Alloy (Cadmium-Free) | 250V@AC;125V@DC | 3V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6BK-1114P-1-US DC9 | Omron Electronics | 5A 9V One Normally Open: 1A (SPST-NO) Plugin,9.8x19.9mm Magnetic Latching Relays ROHS | C1566739 | Plugin,9.8x19.9mm | Bag-packed | 5A | 10ms | 10ms | Dual Coil | Silver Alloy (Cadmium-Free) | 380V@AC;125V@DC | 9V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | - | - | - | - | ||
Min: 1 Mult: 1 | Not available now | HFE60P/5-2HSTG-L2 | HF(Xiamen Hongfa Electroacoustic) | 5A 5V Two groups normally open: 2A (double pole single throw - normally open) DIP,11.3x20.2mm Magnetic Latching Relays ROHS | C125201 | DIP,11.3x20.2mm | Box-packed | 5A | 5ms | 10ms | Dual Coil | AgSnO2+Gold plating | 380V@AC;240V@DC | 5V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+85℃ | 8 | - | 20mΩ | 300mW | 83Ω | |||
| Min: 1 Mult: 1 | 0 | TX2-L2-12V-TH | PANASONIC | Magnetic Latching Relays ROHS | C20302435 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TQ2SA-L-4.5V-Y | PANASONIC | Magnetic Latching Relays ROHS | C20302067 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - |