Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Material
|
Coil Type
|
Coil Voltage
|
Pin Number
|
Operating Temperature
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Maximum Switching Voltage
|
Contact Form
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Material
|
Coil Type
|
Coil Voltage
|
Pin Number
|
Operating Temperature
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Maximum Switching Voltage
|
Contact Form
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 858-314 | WAGO | Magnetic Latching Relays ROHS | C5923537 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G5RL-K1A-EL-HA DC12 | Omron Electronics | Magnetic Latching Relays ROHS | C19844359 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DE1A1B-L-5V | PANASONIC | Magnetic Latching Relays ROHS | C19491965 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DS2E-ML2-DC12V | PANASONIC | Magnetic Latching Relays ROHS | C19305300 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | Not available now | DS2E-SL2-DC5V | PANASONIC | 5V 2A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,9.9x20mm Magnetic Latching Relays ROHS | C2684456 | DIP,9.9x20mm | Box-packed | silver+Gold plating | Dual Coil | 5V | - | -40℃~+70℃ | 2A | 5ms | 10ms | - | - | - | 250V@AC;220V@DC | Two Sets of Conversion: 2C (DPDT-Conversion) | - | |||
| Min: 1 Mult: 1 | 0 | MM4XKP DC125 | Omron Electronics | 5A 125V Four-pole double throw conversion: 4C Magnetic Latching Relays ROHS | C2754983 | - | Tray | Silver | Dual Coil | 125V | - | -10℃~+55℃ | 5A | 30ms | 60ms | - | - | - | 250V@AC;250V@DC | Four-pole double throw conversion: 4C | - | ||
Min: 1 Mult: 1 | Not available now | HFE60P/5-2HSTG-L2 | HF(Xiamen Hongfa Electroacoustic) | 5A 5V Two groups normally open: 2A (double pole single throw - normally open) DIP,11.3x20.2mm Magnetic Latching Relays ROHS | C125201 | DIP,11.3x20.2mm | Box-packed | AgSnO2+Gold plating | Dual Coil | 5V | 8 | -40℃~+85℃ | 5A | 5ms | 10ms | 20mΩ | - | 300mW | 380V@AC;240V@DC | Two groups normally open: 2A (double pole single throw - normally open) | 83Ω | |||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G9TA-K1ATW DC12 | Omron Electronics | 60A 250V@AC 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5717984 | - | Tray | Silver alloy | Dual Coil | 12V | - | -40℃~+85℃ | 60A | 20ms | 20ms | - | - | - | 250V@AC | One Normally Open: 1A (SPST-NO) | - | ||
| Min: 1 Mult: 1 | 0 | 30-313-12 | TE Connectivity | 300A 24V@DC 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5497279 | - | - | AgSnO2 | Dual Coil | 28V | - | -40℃~+85℃ | 300A | 10ms | 15ms | - | - | - | 24V@DC | One Normally Open: 1A (SPST-NO) | - | ||
| Min: 1 Mult: 1 | 0 | DK1A-L-9V | PANASONIC | Magnetic Latching Relays ROHS | C19345548 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DE1A-L2-3V | PANASONIC | Magnetic Latching Relays ROHS | C19389661 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DK1A-L2-6V | PANASONIC | Magnetic Latching Relays ROHS | C19481389 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G9TA-U1ATW DC12 | Omron Electronics | 60A 250V@AC 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C1563893 | - | Tray | Silver alloy | Single coil | 12V | - | -40℃~+85℃ | 60A | 30ms | 30ms | - | - | - | 250V@AC | One Normally Open: 1A (SPST-NO) | - | ||
| Min: 1 Mult: 1 | 0 | 31-313-12-S | TE Connectivity | 300A 24V@DC 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C7175993 | - | Box-packed | AgSnO2 | Dual Coil | 28V | - | -40℃~+85℃ | 300A | 250ms | 250ms | - | - | - | 24V@DC | One Normally Open: 1A (SPST-NO) | - | ||
| Min: 1 Mult: 1 | 0 | DK1A-L-3V | PANASONIC | Magnetic Latching Relays ROHS | C19395030 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AZ7621P-1A-12D | ZETTLER | Magnetic Latching Relays ROHS | C20261607 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | AZ8462P1S-1.5TR | ZETTLER | Magnetic Latching Relays ROHS | C20262876 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AZ8462P1S-6 | ZETTLER | Magnetic Latching Relays ROHS | C20262887 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AZ8462P2-4.5 | ZETTLER | Magnetic Latching Relays ROHS | C20262895 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | AZ8462P2S-12TR | ZETTLER | Magnetic Latching Relays ROHS | C20262902 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AZ8462P2S-5 | ZETTLER | Magnetic Latching Relays ROHS | C20262909 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | AZ8512P2S-4.5TR | ZETTLER | Magnetic Latching Relays ROHS | C20263513 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TX2SS-L-24V-TH-W | PANASONIC | Magnetic Latching Relays ROHS | C20303115 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EA2-3TNJ | KEMET | Magnetic Latching Relays ROHS | C19872640 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.60DAU | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7215104 | Plugin | Tube-packed | AgSnO2 | Dual Coil | 12V | - | -40℃~+85℃ | 20A | 10ms | 10ms | - | - | - | 300V@AC | One Normally Open: 1A (SPST-NO) | - |