Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Release Time
|
Operate Time
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Release Time
|
Operate Time
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 788-616 | WAGO | Magnetic Latching Relays ROHS | C6408623 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KB-17AG-120 | TE Connectivity | 10A 120V@AC 120V Four-pole double throw conversion: 4C Magnetic Latching Relays ROHS | C6645566 | - | Bag-packed | 10A | AgCdO | Dual Coil | 120V@AC | 120V | Four-pole double throw conversion: 4C | -45℃~+85℃ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADW1109HLW | PANASONIC | 16A 277V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6495153 | Plugin | Tray | 16A | AgSnO2 | Single coil | 277V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 15ms | 15ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| V23148-B0005-A101 | TE Connectivity | 7A 400V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7095890 | Plugin | Tray | 7A | AgNi | Single coil | 400V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -25℃~+70℃ | 3ms | 5ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.60DAU | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7215104 | Plugin | Tube-packed | 20A | AgSnO2 | Dual Coil | 300V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS9VDC.60RDU | CIT Relay and Switch | 20A 300V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7215110 | Plugin | Tube-packed | 20A | AgSnO2 | Dual Coil | 300V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.40 | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7215112 | Plugin | Tube-packed | 20A | AgSnO2 | Single coil | 300V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 10ms | 10ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PIR6WB-1PS-12VDC-R | Altech | Magnetic Latching Relays ROHS | C7327801 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2-1393118-9 | TE Connectivity | Magnetic Latching Relays ROHS | C6985296 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.60RDAU | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7292289 | Plugin | Tube-packed | 20A | AgSnO2 | Dual Coil | 300V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AH48VDCS1.5 | CIT Relay and Switch | 50A 48V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7292301 | Plugin | Tube-packed | 50A | AgSnO2 | Single coil | 277V@AC;110V@DC | 48V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 15ms | 15ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RTX3-1AT-B048 | TE Connectivity | 16A 250V@AC 48V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7067812 | Plugin | Bag-packed | 16A | AgSnO2+W | Single coil | 250V@AC | 48V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS9VDC.60DU | CIT Relay and Switch | 20A 300V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6579120 | Plugin | Tube-packed | 20A | AgSnO2 | Dual Coil | 300V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AM24VDCS.9 | CIT Relay and Switch | 30A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6646024 | Plugin | Tube-packed | 30A | AgSnO2 | Single coil | 277V@AC;110V@DC | 24V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 15ms | 15ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1-1393100-5 | TE Connectivity | Magnetic Latching Relays ROHS | C6641186 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.40R | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7215106 | Plugin | Tube-packed | 20A | AgSnO2 | Single coil | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS9VDC.60RDAU | CIT Relay and Switch | 20A 300V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7215108 | Plugin | Tube-packed | 20A | AgSnO2 | Dual Coil | 300V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11CH12VDCS1.5 | CIT Relay and Switch | 50A 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7215119 | Plugin | Tube-packed | 50A | AgSnO2 | Single coil | 277V@AC;110V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | 15ms | 15ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11CK12VDCS.9 | CIT Relay and Switch | 40A 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7215121 | Plugin | Tube-packed | 40A | AgSnO2 | Single coil | 277V@AC;110V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | 15ms | 15ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AM5VDCS.9U | CIT Relay and Switch | 30A 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7215117 | Plugin | Tube-packed | 30A | AgSnO2 | Single coil | 277V@AC;110V@DC | 5V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 15ms | 15ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| V23079B1201B301 | TE Connectivity | 5V 2A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,7.2x14.5mm Magnetic Latching Relays ROHS | C1527336 | DIP,7.2x14.5mm | Tube-packed | 2A | AgNi+Gold plating | Dual Coil | 250V@AC;220V@DC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | 4ms | 4ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G2RK-1 DC12 BY OMI | Omron Electronics | 5A 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C1500541 | Plugin | Tray | 5A | Silver alloy | Dual Coil | 380V@AC;125V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | 20ms | 20ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6CK-2117P-US-DC3 | Omron Electronics | 8A 3V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin,14.9x19.9mm Magnetic Latching Relays ROHS | C1524565 | Plugin,14.9x19.9mm | Bag-packed | 8A | Silver Alloy (Cadmium-Free) | Dual Coil | 250V@AC;125V@DC | 3V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | 10ms | 10ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EC2-5SNU | KEMET | 5V 2A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,7.5x15mm Magnetic Latching Relays ROHS | C1525350 | DIP,7.5x15mm | Tube-packed | 2A | Silver alloy | Single coil | 250V@AC;220V@DC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | 1ms | 2ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6BK-1114P-US-DC24 | Omron Electronics | 5A 24V One Normally Open: 1A (SPST-NO) Plugin,9.8x19.9mm Magnetic Latching Relays ROHS | C1524572 | Plugin,9.8x19.9mm | Tray | 5A | Silver Alloy (Cadmium-Free) | Dual Coil | 380V@AC;125V@DC | 24V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | 10ms | 10ms | - | - | - | - | - |