Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 789-329 | WAGO | Magnetic Latching Relays ROHS | C5917651 | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ST1-L2-DC6V-F | PANASONIC | 8A 250V@AC 6V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C5931430 | Plugin | - | 8A | 10ms | 15ms | AgSnO2+Gold plating | Dual Coil | 250V@AC | 6V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+60℃ | ||
| Min: 1 Mult: 1 | 0 | 788-347 | WAGO | Magnetic Latching Relays ROHS | C6090944 | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 30-211-11 | TE Connectivity | 200A 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6078212 | - | Bag-packed | 200A | 10ms | 15ms | AgSnO2 | Dual Coil | - | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G6CK1126F | Omron Electronics | 10A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5717906 | Plugin | - | 10A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Dual Coil | 250V@AC;125V@DC | 24V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | NC4EBD-JPL2-DC48V | PANASONIC | 5A 250V@AC 48V Four-pole double throw conversion: 4C Plugin Magnetic Latching Relays ROHS | C5826126 | Plugin | Tube-packed | 5A | 10ms | 20ms | AgNi | Dual Coil | 250V@AC | 48V | Four-pole double throw conversion: 4C | -40℃~+55℃ | ||
| Min: 1 Mult: 1 | 0 | 4-1415898-5 | TE Connectivity | 16A 400V@AC 3V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5898173 | Plugin | Bag-packed | 16A | 5ms | 10ms | AgSnO2+W | Single coil | 400V@AC | 3V | One Normally Open: 1A (SPST-NO) | -10℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 288-414 | WAGO | Magnetic Latching Relays ROHS | C5884330 | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RTX3-1AT-B005 | TE Connectivity | 16A 250V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6995386 | Plugin | Bag-packed | 16A | - | - | AgSnO2+W | Single coil | 250V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| S160156115 | Carlo Gavazzi Computing Solutions | 8A 250V@AC 115V One Conversion: 1C (SPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6998200 | SOCKETABLE | Box-packed | 8A | - | - | - | Single coil | 250V@AC | 115V | One Conversion: 1C (SPDT-Conversion) | -20℃~+50℃ | ||
| Min: 1 Mult: 1 | 0 | 2-1393117-5 | TE Connectivity | Magnetic Latching Relays ROHS | C6985292 | - | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G2RK-1-DC5 | Omron Electronics | 5A 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6951768 | Plugin | Box-packed | 5A | 5ms | 15ms | Silver Alloy (Cadmium-Free) | Dual Coil | 380V@AC;125V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | G6CU-1114P-US-DC5 | Omron Electronics | 10A 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6953902 | Plugin | Bag-packed | 10A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC;125V@DC | 5V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | G6CU-1114P-US-DC12 | Omron Electronics | 10A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6953900 | Plugin | Bag-packed | 10A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC;125V@DC | 12V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | 13.01.8.230.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C6971139 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS12VDC.40R | CIT Relay and Switch | 20A 300V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6974464 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 300V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.40RU | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6974445 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 1479850000 | WEIDMULLER | Magnetic Latching Relays ROHS | C6976100 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1618013-6 | TE Connectivity | 25A 320V@DC 24V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6976689 | - | Bag-packed | 25A | 10ms | 10ms | - | Single coil | 320V@DC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.60RD | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6974462 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS5VDC.60DA | CIT Relay and Switch | 20A 300V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6974472 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11CM5VDCS.9 | CIT Relay and Switch | 30A 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6974487 | Plugin | Tube-packed | 30A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.40 | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6974458 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 300V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS5VDC.60RDU | CIT Relay and Switch | 20A 300V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6885568 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | KB-17AG-120 | TE Connectivity | 10A 120V@AC 120V Four-pole double throw conversion: 4C Magnetic Latching Relays ROHS | C6645566 | - | Bag-packed | 10A | - | - | AgCdO | Dual Coil | 120V@AC | 120V | Four-pole double throw conversion: 4C | -45℃~+85℃ |