Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | L114FL1CS5VDC.60DA | CIT Relay and Switch | 20A 300V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6974472 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11CM5VDCS.9 | CIT Relay and Switch | 30A 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6974487 | Plugin | Tube-packed | 30A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.40 | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6974458 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 300V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS5VDC.60RDU | CIT Relay and Switch | 20A 300V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6885568 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | KB-17AG-120 | TE Connectivity | 10A 120V@AC 120V Four-pole double throw conversion: 4C Magnetic Latching Relays ROHS | C6645566 | - | Bag-packed | 10A | - | - | AgCdO | Dual Coil | 120V@AC | 120V | Four-pole double throw conversion: 4C | -45℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ADW1109HLW | PANASONIC | 16A 277V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6495153 | Plugin | Tray | 16A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | MY2K AC120 | Omron Electronics | 3A 120V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6612138 | SOCKETABLE | Bag-packed | 3A | 30ms | 30ms | - | Dual Coil | 250V@AC;125V@DC | 120V | Two Sets of Conversion: 2C (DPDT-Conversion) | -55℃~+60℃ | ||
| Min: 1 Mult: 1 | 0 | KUL-5A11S-120 | TE Connectivity | 5A 240V@AC 120V One Conversion: 1C (SPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6646310 | SOCKETABLE | Bag-packed | 5A | 25ms | 25ms | Silver | Single coil | 240V@AC | 120V | One Conversion: 1C (SPDT-Conversion) | -45℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | G5RLU-1A-E DC6 | Omron Electronics | 16A 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6563885 | Plugin | Tube-packed | 16A | 15ms | 15ms | - | Single coil | 250V@AC;24V@DC | 6V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | G6CU-2117P-US-DC24 | Omron Electronics | 8A 24V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C7197427 | Plugin | Bag-packed | 8A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Single coil | 250V@AC;125V@DC | 24V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | 858-308 | WAGO | Magnetic Latching Relays ROHS | C7200441 | - | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6EU-134P-US DC24 | Omron Electronics | 3A 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7197429 | Plugin | Bag-packed | 3A | 5ms | 5ms | silver+Gold plating | Single coil | 250V@AC;220V@DC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G6CK1135E | Omron Electronics | Plugin Magnetic Latching Relays ROHS | C7197426 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 30-511-11A | TE Connectivity | 500A 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C7175525 | - | Bag-packed | 500A | 10ms | 25ms | AgSnO2 | Dual Coil | - | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | DSP1A-L2-DC3V | PANASONIC | 8A 3V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7171876 | Plugin | Bag-packed | 8A | 5ms | 10ms | AgSnO2 | Dual Coil | 250V@AC;30V@DC | 3V | One Normally Open: 1A (SPST-NO) | -40℃~+60℃ | ||
| Min: 1 Mult: 1 | 0 | 288-437 | WAGO | Magnetic Latching Relays ROHS | C7174849 | - | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 859-392 | WAGO | Magnetic Latching Relays ROHS | C7200443 | - | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5-1618006-4 | TE Connectivity | 10A 270V@DC 120V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6819076 | - | Bag-packed | 10A | - | 4ms | - | Single coil | 270V@DC | 120V | One Normally Open: 1A (SPST-NO) | -55℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 788-608 | WAGO | Magnetic Latching Relays ROHS | C6709262 | - | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G9TA-U1AP DC12 | Omron Electronics | 60A 250V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6866407 | Plugin | Tray | 60A | 30ms | 30ms | Silver alloy | Single coil | 250V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ADW1109HT | PANASONIC | 16A 277V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6855863 | Plugin | Tube-packed | 16A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ALT230-S | Littelfuse | 240V@AC 230V One Conversion: 1C (SPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6858399 | SOCKETABLE | Bag-packed | - | - | - | - | Single coil | 240V@AC | 230V | One Conversion: 1C (SPDT-Conversion) | -40℃~+50℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ53006 | PANASONIC | 10A 250V@AC 6V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6855700 | Plugin | Box-packed | 10A | 20ms | 20ms | AgSnO2+Gold plating | Dual Coil | 250V@AC | 6V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ63006 | PANASONIC | 10A 250V@AC 6V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C6855705 | Plugin | Box-packed | 10A | 20ms | 20ms | AgSnO2+Gold plating | Dual Coil | 250V@AC | 6V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ADW1124HLW | PANASONIC | 16A 277V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6855865 | Plugin | Tray | 16A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ |