Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Resistance
|
Contact Rating
|
Coil Type
|
Coil Rated Power
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Coil Resistance
|
Contact Material
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Resistance
|
Contact Rating
|
Coil Type
|
Coil Rated Power
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Coil Resistance
|
Contact Material
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | Not available now | 973L-12VDC-2L-1C 16A | NHC | 16A 16A@250VAC 250V@AC 12V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C4154979 | - | Box-packed | 16A | 5ms | 8ms | 100mΩ | 16A@250VAC | Dual Coil | 720mW | 250V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 240Ω | - | |||
| Min: 1 Mult: 1 | 0 | ADJ11048 | PANASONIC | 16A 250V@AC 48V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6855696 | Plugin | Box-packed | 16A | 20ms | 20ms | - | - | Single coil | - | 250V@AC | 48V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | 1129010000 | WEIDMULLER | Magnetic Latching Relays ROHS | C6970375 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| RT314A05 | TE Connectivity | 16A 400V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7065272 | Plugin | Tube-packed | 16A | 10ms | 10ms | - | - | Single coil | - | 400V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | AgNi | ||
| Min: 1 Mult: 1 | 0 | ADJ52024 | PANASONIC | 10A 250V@AC 24V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7210747 | Plugin | Box-packed | 10A | 20ms | 20ms | - | - | Single coil | - | 250V@AC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | AgSnO2+Gold plating | ||
| Min: 1 Mult: 1 | 0 | 1618239-4 | TE Connectivity | 35A 16V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C7164399 | - | Bag-packed | 35A | - | 1ms | - | - | Dual Coil | - | - | 16V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | 1-1618222-2 | TE Connectivity | 10A 270V@DC 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C7155321 | - | Bag-packed | 10A | - | 4ms | - | - | Single coil | - | 270V@DC | 28V | One Normally Open: 1A (SPST-NO) | -55℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | G6BU-1114P-US-P6B DC24 | Omron Electronics | 5A 24V One Normally Open: 1A (SPST-NO) SOCKETABLE Magnetic Latching Relays ROHS | C7280869 | SOCKETABLE | Bag-packed | 5A | 10ms | 10ms | - | - | Single coil | - | 380V@AC;125V@DC | 24V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | Silver Alloy (Cadmium-Free) | ||
| Min: 1 Mult: 1 | 0 | G6CK1123A | Omron Electronics | 10A 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7280873 | Plugin | Box-packed | 10A | 10ms | 10ms | - | - | Dual Coil | - | 250V@AC;125V@DC | 5V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | Silver Alloy (Cadmium-Free) | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.60RDA | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7292287 | Plugin | Tube-packed | 20A | 10ms | 10ms | - | - | Dual Coil | - | 300V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.40 | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7292290 | Plugin | Tube-packed | 20A | 10ms | 10ms | - | - | Single coil | - | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | AgSnO2 | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| G6CK1105C | Omron Electronics | 8A 12V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C6953898 | Plugin | Box-packed | 8A | 10ms | 10ms | - | - | Single coil | - | 250V@AC;125V@DC | 12V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | - | Silver Alloy (Cadmium-Free) | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.60RDA | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6974480 | Plugin | Tube-packed | 20A | 10ms | 10ms | - | - | Dual Coil | - | 300V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | 9445060000 | WEIDMULLER | Magnetic Latching Relays ROHS | C7057556 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| 4-1415382-1 | TE Connectivity | 12A 400V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7181886 | Plugin | Tube-packed | 12A | 10ms | 10ms | - | - | Dual Coil | - | 400V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | AgNi | ||
| Min: 1 Mult: 1 | 0 | DK2A-L2-6V | PANASONIC | 8A 6V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C7264535 | Plugin | Box-packed | 8A | 8ms | 10ms | - | - | Dual Coil | - | 250V@AC;125V@DC | 6V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+65℃ | - | AgNi | ||
| Min: 1 Mult: 1 | 0 | K41R334 | TE Connectivity | 25A 5kV@DC 26.5V One Conversion: 1C (SPDT-Conversion) Magnetic Latching Relays ROHS | C7292032 | - | Bag-packed | 25A | - | 6ms | - | - | Dual Coil | - | 5kV@DC | 26.5V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | K43P334 | TE Connectivity | 24A 10kV@DC 26.5V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C7292035 | - | Bag-packed | 24A | - | 5ms | - | - | Single coil | - | 10kV@DC | 26.5V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.60DU | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7292293 | Plugin | Tube-packed | 20A | 10ms | 10ms | - | - | Dual Coil | - | 300V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.60RDU | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7292296 | Plugin | Tube-packed | 20A | 10ms | 10ms | - | - | Dual Coil | - | 300V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.40U | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7292298 | Plugin | Tube-packed | 20A | 10ms | 10ms | - | - | Single coil | - | 300V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.60RDU | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7292299 | Plugin | Tube-packed | 20A | 10ms | 10ms | - | - | Dual Coil | - | 300V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | AgSnO2 | ||
| Min: 1 Mult: 1 | 0 | G5RL6275F | Omron Electronics | 16A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7197387 | Plugin | Box-packed | 16A | 15ms | 15ms | - | - | Dual Coil | - | 250V@AC;24V@DC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | Silver alloy | ||
| Min: 1 Mult: 1 | 0 | 1100-21X | TE Connectivity | Magnetic Latching Relays ROHS | C6970212 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1123720000 | WEIDMULLER | Magnetic Latching Relays ROHS | C6970336 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |