Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Maximum Switching Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Maximum Switching Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 30-311-12 | TE Connectivity | 300A 24V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C7175519 | - | Bag-packed | 300A | 10ms | 15ms | AgSnO2 | Dual Coil | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.60RD | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6974462 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 300V@AC | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS5VDC.60DA | CIT Relay and Switch | 20A 300V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6974472 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 300V@AC | ||
| Min: 1 Mult: 1 | 0 | L115F11CM5VDCS.9 | CIT Relay and Switch | 30A 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6974487 | Plugin | Tube-packed | 30A | 15ms | 15ms | AgSnO2 | Single coil | 5V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | 277V@AC;110V@DC | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.40RU | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6974445 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 300V@AC | ||
| Min: 1 Mult: 1 | 0 | RTX3-1AT-B005 | TE Connectivity | 16A 250V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6995386 | Plugin | Bag-packed | 16A | - | - | AgSnO2+W | Single coil | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | 250V@AC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| S160156115 | Carlo Gavazzi Computing Solutions | 8A 250V@AC 115V One Conversion: 1C (SPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6998200 | SOCKETABLE | Box-packed | 8A | - | - | - | Single coil | 115V | One Conversion: 1C (SPDT-Conversion) | -20℃~+50℃ | 250V@AC | ||
| Min: 1 Mult: 1 | 0 | DSP1A-L2-DC3V | PANASONIC | 8A 3V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7171876 | Plugin | Bag-packed | 8A | 5ms | 10ms | AgSnO2 | Dual Coil | 3V | One Normally Open: 1A (SPST-NO) | -40℃~+60℃ | 250V@AC;30V@DC | ||
| Min: 1 Mult: 1 | 0 | ST1-L2-DC5V-F | PANASONIC | 8A 250V@AC 5V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C7021891 | Plugin | Box-packed | 8A | 15ms | 15ms | AgSnO2 | Dual Coil | 5V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+60℃ | 250V@AC | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS9VDC.60RDU | CIT Relay and Switch | 20A 300V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7215110 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 300V@AC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 30-511-11A | TE Connectivity | 500A 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C7175525 | - | Bag-packed | 500A | 10ms | 25ms | AgSnO2 | Dual Coil | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.40 | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7215112 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 300V@AC | ||
| Min: 1 Mult: 1 | 0 | L115F11AM5VDCS.9U | CIT Relay and Switch | 30A 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7215117 | Plugin | Tube-packed | 30A | 15ms | 15ms | AgSnO2 | Single coil | 5V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 277V@AC;110V@DC | ||
| Min: 1 Mult: 1 | 0 | SPRF1C16DC12K-2L | Hasco Relays | 16A 277V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7012487 | Plugin | Tube-packed | 16A | 8ms | 8ms | Silver alloy | Dual Coil | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | 277V@AC | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.40R | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7215106 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 300V@AC | ||
| Min: 1 Mult: 1 | 0 | L115F11CK12VDCS.9 | CIT Relay and Switch | 40A 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7215121 | Plugin | Tube-packed | 40A | 15ms | 15ms | AgSnO2 | Single coil | 12V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | 277V@AC;110V@DC | ||
| Min: 1 Mult: 1 | 0 | G6CK1133R | Omron Electronics | 10A 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6203554 | Plugin | - | 10A | 10ms | 10ms | Silver Alloy (Cadmium-Free) | Dual Coil | 5V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | 250V@AC;125V@DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G2RK5010D | Omron Electronics | 3A 5V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6258721 | Plugin | - | 3A | 5ms | 15ms | Silver Alloy (Cadmium-Free) | Dual Coil | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | 380V@AC;125V@DC | ||
| Min: 1 Mult: 1 | 0 | NC4EBD-L2-DC12V | PANASONIC | 5A 250V@AC 12V Four-pole double throw conversion: 4C SOCKETABLE Magnetic Latching Relays ROHS | C6330661 | SOCKETABLE | Tube-packed | 5A | 10ms | 20ms | AgNi | Dual Coil | 12V | Four-pole double throw conversion: 4C | -40℃~+55℃ | 250V@AC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1-1415020-1 | TE Connectivity | 400V@AC 6V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6355747 | Plugin | Tube-packed | - | 5ms | 10ms | AgNi | Single coil | 6V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | 400V@AC | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.40RU | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6217054 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 300V@AC | ||
| Min: 1 Mult: 1 | 0 | L115F21CH12VDCS1.5U | CIT Relay and Switch | 50A 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6217064 | Plugin | Tube-packed | 50A | 15ms | 15ms | AgSnO2 | Single coil | 12V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | 277V@AC;110V@DC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 30-211-11 | TE Connectivity | 200A 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6078212 | - | Bag-packed | 200A | 10ms | 15ms | AgSnO2 | Dual Coil | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS5VDC.60RD | CIT Relay and Switch | 20A 300V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6285566 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 300V@AC | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS9VDC.60DU | CIT Relay and Switch | 20A 300V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6579120 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 300V@AC |