Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ADW1109HT | PANASONIC | 16A 277V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6855863 | Plugin | Tube-packed | 16A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.40RU | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6974445 | Plugin | Tube-packed | 20A | 10ms | 10ms | Single coil | AgSnO2 | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | KUL-5A11S-120 | TE Connectivity | 5A 240V@AC 120V One Conversion: 1C (SPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6646310 | SOCKETABLE | Bag-packed | 5A | 25ms | 25ms | Single coil | Silver | 240V@AC | 120V | One Conversion: 1C (SPDT-Conversion) | -45℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | G2RK5013R | Omron Electronics | 3A 24V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6625464 | Plugin | Box-packed | 3A | 5ms | 15ms | Dual Coil | Silver Alloy (Cadmium-Free) | 380V@AC;125V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | 4-1393235-7 | TE Connectivity | 8A 400V@AC 60V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6415034 | Plugin | Bag-packed | 8A | 3ms | 9ms | Dual Coil | AgNi | 400V@AC | 60V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | RR2KP-UDC6V | IDEC | 10A 6V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6416951 | SOCKETABLE | Bag-packed | 10A | - | 25ms | Dual Coil | Silver | 240V@AC;30V@DC | 6V | Two Sets of Conversion: 2C (DPDT-Conversion) | -5℃~+40℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ21048 | PANASONIC | 16A 250V@AC 48V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6459558 | Plugin | Box-packed | 16A | 20ms | 20ms | Single coil | AgSnO2 | 250V@AC | 48V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RT424F06 | TE Connectivity | 8A 400V@AC 6V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6461033 | Plugin | Tube-packed | 8A | 5ms | 10ms | Dual Coil | AgNi | 400V@AC | 6V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | K43P332 | TE Connectivity | 24A 10kV@DC 26.5V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6579041 | - | Bag-packed | 24A | - | 5ms | Single coil | - | 10kV@DC | 26.5V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.60DAU | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7215104 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | AgSnO2 | 300V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11CH12VDCS1.5 | CIT Relay and Switch | 50A 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7215119 | Plugin | Tube-packed | 50A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G2RK-1-DC5 | Omron Electronics | 5A 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6951768 | Plugin | Box-packed | 5A | 5ms | 15ms | Dual Coil | Silver Alloy (Cadmium-Free) | 380V@AC;125V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | 30-311-12 | TE Connectivity | 300A 24V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C7175519 | - | Bag-packed | 300A | 10ms | 15ms | Dual Coil | AgSnO2 | - | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ADW1212HTW | PANASONIC | 16A 277V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7213023 | Plugin | Tray | 16A | 15ms | 15ms | Dual Coil | AgSnO2 | 277V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 30-511-11A | TE Connectivity | 500A 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C7175525 | - | Bag-packed | 500A | 10ms | 25ms | Dual Coil | AgSnO2 | - | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | ST1-L2-DC5V-F | PANASONIC | 8A 250V@AC 5V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C7021891 | Plugin | Box-packed | 8A | 15ms | 15ms | Dual Coil | AgSnO2 | 250V@AC | 5V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+60℃ | ||
| Min: 1 Mult: 1 | 0 | SPRF1C16DC12K-2L | Hasco Relays | 16A 277V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7012487 | Plugin | Tube-packed | 16A | 8ms | 8ms | Dual Coil | Silver alloy | 277V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.40R | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7215106 | Plugin | Tube-packed | 20A | 10ms | 10ms | Single coil | AgSnO2 | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 8-1415014-1 | TE Connectivity | 16A 400V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6833830 | Plugin | Bag-packed | 16A | 10ms | 10ms | Dual Coil | AgSnO2 | 400V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | S2EB-L-5V | PANASONIC | 4A 5V Two NO + Two NC: 2A + 2B (DPST-NO + DPST-NC) Plugin Magnetic Latching Relays ROHS | C6801647 | Plugin | Box-packed | 4A | 15ms | 15ms | Single coil | Silver Alloy (Cadmium-Free) | 250V@AC;48V@DC | 5V | Two NO + Two NC: 2A + 2B (DPST-NO + DPST-NC) | -55℃~+65℃ | ||
| Min: 1 Mult: 1 | 0 | KB-17AG-120 | TE Connectivity | 10A 120V@AC 120V Four-pole double throw conversion: 4C Magnetic Latching Relays ROHS | C6645566 | - | Bag-packed | 10A | - | - | Dual Coil | AgCdO | 120V@AC | 120V | Four-pole double throw conversion: 4C | -45℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 5-1618006-4 | TE Connectivity | 10A 270V@DC 120V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6819076 | - | Bag-packed | 10A | - | 4ms | Single coil | - | 270V@DC | 120V | One Normally Open: 1A (SPST-NO) | -55℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 6-1393817-1 | TE Connectivity | 5A Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6695480 | SOCKETABLE | Bag-packed | 5A | - | - | Dual Coil | silver+Gold plating | 250V@AC;250V@DC | - | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | 6-1393817-5 | TE Connectivity | 5A 48V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6695484 | SOCKETABLE | Bag-packed | 5A | - | - | Dual Coil | Silver | 250V@AC;250V@DC | 48V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ64012 | PANASONIC | 10A 250V@AC 12V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C6734647 | Plugin | Box-packed | 10A | 20ms | 20ms | Dual Coil | AgSnO2+Gold plating | 250V@AC | 12V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+70℃ |