Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | L115F11AK24VDCS.9 | CIT Relay and Switch | 40A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5780660 | Plugin | Tube-packed | 40A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 24V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11CM5VDCS.9U | CIT Relay and Switch | 30A 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6071762 | Plugin | Tube-packed | 30A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | KUL-14D15S-24 | TE Connectivity | 10A 240V@AC 24V Three-way switch: 3C (three-pole double-throw - conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5780358 | SOCKETABLE | Bag-packed | 10A | - | - | Single coil | - | 240V@AC | 24V | Three-way switch: 3C (three-pole double-throw - conversion) | - | ||
| Min: 1 Mult: 1 | 0 | 4-1415898-5 | TE Connectivity | 16A 400V@AC 3V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5898173 | Plugin | Bag-packed | 16A | 5ms | 10ms | Single coil | AgSnO2+W | 400V@AC | 3V | One Normally Open: 1A (SPST-NO) | -10℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11CK5VDCS.9U | CIT Relay and Switch | 40A 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5780668 | Plugin | Tube-packed | 40A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 30-511-11 | TE Connectivity | 500A 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6380483 | - | Bag-packed | 500A | 10ms | 25ms | Dual Coil | AgSnO2 | - | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | 3-1393817-3 | TE Connectivity | 5A 12V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6380867 | SOCKETABLE | Bag-packed | 5A | - | - | Dual Coil | Silver | 250V@AC;250V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | 30-513-12 | TE Connectivity | 500A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6380484 | - | Bag-packed | 500A | 10ms | 25ms | Dual Coil | AgSnO2 | - | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.60RDA | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6216737 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | AgSnO2 | 300V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11CM12VDCS.9U | CIT Relay and Switch | 30A 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6217062 | Plugin | Tube-packed | 30A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS9VDC.60DU | CIT Relay and Switch | 20A 300V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6579120 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | AgSnO2 | 300V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RT424F06 | TE Connectivity | 8A 400V@AC 6V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6461033 | Plugin | Tube-packed | 8A | 5ms | 10ms | Dual Coil | AgNi | 400V@AC | 6V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | K43P332 | TE Connectivity | 24A 10kV@DC 26.5V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6579041 | - | Bag-packed | 24A | - | 5ms | Single coil | - | 10kV@DC | 26.5V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G2RK5010D | Omron Electronics | 3A 5V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6258721 | Plugin | - | 3A | 5ms | 15ms | Dual Coil | Silver Alloy (Cadmium-Free) | 380V@AC;125V@DC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | NC4EBD-L2-DC12V | PANASONIC | 5A 250V@AC 12V Four-pole double throw conversion: 4C SOCKETABLE Magnetic Latching Relays ROHS | C6330661 | SOCKETABLE | Tube-packed | 5A | 10ms | 20ms | Dual Coil | AgNi | 250V@AC | 12V | Four-pole double throw conversion: 4C | -40℃~+55℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.40RU | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6217054 | Plugin | Tube-packed | 20A | 10ms | 10ms | Single coil | AgSnO2 | 300V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L115F21CH12VDCS1.5U | CIT Relay and Switch | 50A 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6217064 | Plugin | Tube-packed | 50A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | G6CK1133R | Omron Electronics | 10A 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6203554 | Plugin | - | 10A | 10ms | 10ms | Dual Coil | Silver Alloy (Cadmium-Free) | 250V@AC;125V@DC | 5V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS9VDC.60DAU | CIT Relay and Switch | 20A 300V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6285264 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | AgSnO2 | 300V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | L115F11AH12VDCS1.5U | CIT Relay and Switch | 50A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071754 | Plugin | Tube-packed | 50A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 12V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G2RK-1-DC5 | Omron Electronics | 5A 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6951768 | Plugin | Box-packed | 5A | 5ms | 15ms | Dual Coil | Silver Alloy (Cadmium-Free) | 380V@AC;125V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | G6CU-1114P-US-DC12 | Omron Electronics | 10A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6953900 | Plugin | Bag-packed | 10A | 10ms | 10ms | Single coil | Silver Alloy (Cadmium-Free) | 250V@AC;125V@DC | 12V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ADJ51006 | PANASONIC | 10A 250V@AC 6V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7070808 | Plugin | Box-packed | 10A | 20ms | 20ms | Single coil | AgSnO2+Gold plating | 250V@AC | 6V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RTX3-1AT-B006 | TE Connectivity | 16A 250V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7067810 | Plugin | Bag-packed | 16A | - | - | Single coil | AgSnO2+W | 250V@AC | 6V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.40RU | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6974445 | Plugin | Tube-packed | 20A | 10ms | 10ms | Single coil | AgSnO2 | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ |