Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Release Time
|
Operate Time
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Release Time
|
Operate Time
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | KB-17AG-120 | TE Connectivity | 10A 120V@AC 120V Four-pole double throw conversion: 4C Magnetic Latching Relays ROHS | C6645566 | - | Bag-packed | 10A | AgCdO | Dual Coil | 120V@AC | 120V | Four-pole double throw conversion: 4C | -45℃~+85℃ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 30-313-11 | TE Connectivity | 300A 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6668359 | - | Bag-packed | 300A | AgSnO2 | Dual Coil | - | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 15ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KUL-5A11S-120 | TE Connectivity | 5A 240V@AC 120V One Conversion: 1C (SPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6646310 | SOCKETABLE | Bag-packed | 5A | Silver | Single coil | 240V@AC | 120V | One Conversion: 1C (SPDT-Conversion) | -45℃~+70℃ | 25ms | 25ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1393204-8 | TE Connectivity | 7A 400V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6650435 | Plugin | Tube-packed | 7A | AgNi | Single coil | 400V@AC | 12V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | 3ms | 5ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RY2KS-UAC120V | IDEC | 3A 120V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5903590 | SOCKETABLE | Bag-packed | 3A | silver+Gold plating | Dual Coil | 240V@AC;30V@DC | 120V | Two Sets of Conversion: 2C (DPDT-Conversion) | -5℃~+40℃ | - | 25ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 3-1393235-9 | TE Connectivity | 8A 400V@AC 12V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5502980 | Plugin | Bag-packed | 8A | AgCdO | Single coil | 400V@AC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | 3ms | 9ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1-1393204-5 | TE Connectivity | 7A 400V@AC One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5468913 | Plugin | Bag-packed | 7A | AgNi | Single coil | 400V@AC | - | One Conversion: 1C (SPDT-Conversion) | -25℃~+70℃ | 3ms | 5ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TX2-L2-24V | PANASONIC | 24V 2A 220V@DC Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5355547 | Plugin | Tube-packed | 2A | silver+Gold plating | Dual Coil | 220V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | 4ms | 4ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2-1415898-6 | TE Connectivity | 16A 480V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5491466 | Plugin | Tube-packed | 16A | AgSnO2 | Dual Coil | 480V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+105℃ | 10ms | 10ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G6CK1126F | Omron Electronics | 10A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5717906 | Plugin | - | 10A | Silver Alloy (Cadmium-Free) | Dual Coil | 250V@AC;125V@DC | 24V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | 10ms | 10ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADY32012 | PANASONIC | 8A 12V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C5581883 | Plugin | - | 8A | AgSnO2+Gold plating | Dual Coil | 250V@AC;125V@DC | 12V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+70℃ | 8ms | 10ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2-1419152-6 | TE Connectivity | 16A 400V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5491885 | Plugin | Tube-packed | 16A | AgNi | Single coil | 400V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RT424A06 | TE Connectivity | 8A 400V@AC 6V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5739275 | Plugin | Tube-packed | 8A | AgNi | Single coil | 400V@AC | 6V | Two Sets of Conversion: 2C (DPDT-Conversion) | -10℃~+85℃ | 5ms | 10ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G6EU-134P-US DC9 | Omron Electronics | 3A 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5748261 | Plugin | Bag-packed | 3A | silver+Gold plating | Single coil | 250V@AC;220V@DC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | 5ms | 5ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AM24VDCS.9U | CIT Relay and Switch | 30A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745462 | Plugin | Tube-packed | 30A | AgSnO2 | Single coil | 277V@AC;110V@DC | 24V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 15ms | 15ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 3-1415542-1 | TE Connectivity | 8A 400V@AC 5V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C5496532 | Plugin | Tube-packed | 8A | AgNi | Dual Coil | 400V@AC | 5V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+85℃ | 6ms | 8ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.60RD | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5745455 | Plugin | Tube-packed | 20A | AgSnO2 | Dual Coil | 300V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 10ms | 10ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AK12VDCS.9U | CIT Relay and Switch | 40A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745460 | Plugin | Tube-packed | 40A | AgSnO2 | Single coil | 277V@AC;110V@DC | 12V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 15ms | 15ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LJRS2110A | Crouzet | 10A 110V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5751083 | SOCKETABLE | Bag-packed | 10A | AgCdO | Single coil | 250V@AC;250V@DC | 110V | Two Sets of Conversion: 2C (DPDT-Conversion) | -10℃~+60℃ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.40U | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5780637 | Plugin | Tube-packed | 20A | AgSnO2 | Single coil | 300V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.60D | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5780652 | Plugin | Tube-packed | 20A | AgSnO2 | Dual Coil | 300V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 10ms | 10ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | K41P334 | TE Connectivity | 30A 5kV@DC 26.5V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5775427 | - | Bag-packed | 30A | - | Single coil | 5kV@DC | 26.5V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | 6ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.60DA | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5780639 | Plugin | Tube-packed | 20A | AgSnO2 | Dual Coil | 300V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS9VDC.40R | CIT Relay and Switch | 20A 300V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5780644 | Plugin | Tube-packed | 20A | AgSnO2 | Single coil | 300V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS24VDC.60DA | CIT Relay and Switch | 20A 300V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5780654 | Plugin | Tube-packed | 20A | AgSnO2 | Dual Coil | 300V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 10ms | 10ms | - | - | - | - | - |