Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Release Time
|
Operate Time
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Release Time
|
Operate Time
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RTX3-1AT-B048 | TE Connectivity | 16A 250V@AC 48V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7067812 | Plugin | Bag-packed | 16A | Single coil | AgSnO2+W | 250V@AC | 48V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS12VDC.40R | CIT Relay and Switch | 20A 300V@AC 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6974464 | Plugin | Tube-packed | 20A | Single coil | AgSnO2 | 300V@AC | 12V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | L115F11AH24VDCS1.5 | CIT Relay and Switch | 50A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6885572 | Plugin | Tube-packed | 50A | Single coil | AgSnO2 | 277V@AC;110V@DC | 24V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 15ms | 15ms | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS9VDC.60DA | CIT Relay and Switch | 20A 300V@AC 9V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6885570 | Plugin | Tube-packed | 20A | Dual Coil | AgSnO2 | 300V@AC | 9V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.40 | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6974458 | Plugin | Tube-packed | 20A | Single coil | AgSnO2 | 300V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | ADQM26024 | PANASONIC | 60A 250V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7070872 | Plugin | Tube-packed | 60A | Dual Coil | Silver Alloy (Cadmium-Free) | 250V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | 20ms | 20ms | ||
| Min: 1 Mult: 1 | 0 | ADW1109HT | PANASONIC | 16A 277V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6855863 | Plugin | Tube-packed | 16A | Single coil | AgSnO2 | 277V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 15ms | 15ms | ||
| Min: 1 Mult: 1 | 0 | 1618013-6 | TE Connectivity | 25A 320V@DC 24V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6976689 | - | Bag-packed | 25A | Single coil | - | 320V@DC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | 1-1415543-4 | TE Connectivity | 8A 400V@AC 110V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C6963426 | Plugin | Bag-packed | 8A | Dual Coil | AgNi | 400V@AC | 110V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+85℃ | 6ms | 8ms | ||
| Min: 1 Mult: 1 | 0 | L114FL1CS5VDC.60RDU | CIT Relay and Switch | 20A 300V@AC 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6885568 | Plugin | Tube-packed | 20A | Dual Coil | AgSnO2 | 300V@AC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | G6CU-1114P-US-DC5 | Omron Electronics | 10A 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6953902 | Plugin | Bag-packed | 10A | Single coil | Silver Alloy (Cadmium-Free) | 250V@AC;125V@DC | 5V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | 5-1618006-4 | TE Connectivity | 10A 270V@DC 120V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6819076 | - | Bag-packed | 10A | Single coil | - | 270V@DC | 120V | One Normally Open: 1A (SPST-NO) | -55℃~+85℃ | - | 4ms | ||
| Min: 1 Mult: 1 | 0 | S2EB-L-5V | PANASONIC | 4A 5V Two NO + Two NC: 2A + 2B (DPST-NO + DPST-NC) Plugin Magnetic Latching Relays ROHS | C6801647 | Plugin | Box-packed | 4A | Single coil | Silver Alloy (Cadmium-Free) | 250V@AC;48V@DC | 5V | Two NO + Two NC: 2A + 2B (DPST-NO + DPST-NC) | -55℃~+65℃ | 15ms | 15ms | ||
| Min: 1 Mult: 1 | 0 | 8-1415014-1 | TE Connectivity | 16A 400V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6833830 | Plugin | Bag-packed | 16A | Dual Coil | AgSnO2 | 400V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | ADJ64012 | PANASONIC | 10A 250V@AC 12V Two groups normally open: 2A (double pole single throw - normally open) Plugin Magnetic Latching Relays ROHS | C6734647 | Plugin | Box-packed | 10A | Dual Coil | AgSnO2+Gold plating | 250V@AC | 12V | Two groups normally open: 2A (double pole single throw - normally open) | -40℃~+70℃ | 20ms | 20ms | ||
| Min: 1 Mult: 1 | 0 | 6-1393817-5 | TE Connectivity | 5A 48V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6695484 | SOCKETABLE | Bag-packed | 5A | Dual Coil | Silver | 250V@AC;250V@DC | 48V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | G5RL-U1A-EL-HA DC24 BY OMZ | Omron Electronics | 16A 250V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6866257 | Plugin | Tray | 16A | Single coil | Silver Alloy (Cadmium-Free) | 250V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | MY2K AC120 | Omron Electronics | 3A 120V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6612138 | SOCKETABLE | Bag-packed | 3A | Dual Coil | - | 250V@AC;125V@DC | 120V | Two Sets of Conversion: 2C (DPDT-Conversion) | -55℃~+60℃ | 30ms | 30ms | ||
| Min: 1 Mult: 1 | 0 | ADJH22112 | PANASONIC | 50A 480V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6734649 | Plugin | Tray | 50A | Single coil | AgSnO2 | 480V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 20ms | 20ms | ||
| Min: 1 Mult: 1 | 0 | KB-17AG-120 | TE Connectivity | 10A 120V@AC 120V Four-pole double throw conversion: 4C Magnetic Latching Relays ROHS | C6645566 | - | Bag-packed | 10A | Dual Coil | AgCdO | 120V@AC | 120V | Four-pole double throw conversion: 4C | -45℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | 6-1393817-1 | TE Connectivity | 5A Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6695480 | SOCKETABLE | Bag-packed | 5A | Dual Coil | silver+Gold plating | 250V@AC;250V@DC | - | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ALT230-S-SW | Littelfuse | 240V@AC 230V One Conversion: 1C (SPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6120212 | SOCKETABLE | Bag-packed | - | Single coil | - | 240V@AC | 230V | One Conversion: 1C (SPDT-Conversion) | -40℃~+50℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ADW1209HTW | PANASONIC | 16A 277V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5939767 | Plugin | Tray | 16A | Dual Coil | AgSnO2 | 277V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 15ms | 15ms | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS9VDC.40 | CIT Relay and Switch | 20A 300V@AC 9V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6285262 | Plugin | Tube-packed | 20A | Single coil | AgSnO2 | 300V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 10ms | 10ms | ||
| Min: 1 Mult: 1 | 0 | L115F21AH12VDCS1.5U | CIT Relay and Switch | 50A 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6285572 | Plugin | Tube-packed | 50A | Single coil | AgSnO2 | 277V@AC;110V@DC | 12V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | 15ms | 15ms |