Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Rating
|
Contact Resistance
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Rating
|
Contact Resistance
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | NC4EBD-JPL2-DC48V | PANASONIC | 5A 250V@AC 48V Four-pole double throw conversion: 4C Plugin Magnetic Latching Relays ROHS | C5826126 | Plugin | Tube-packed | 5A | 10ms | 20ms | AgNi | Dual Coil | 250V@AC | 48V | Four-pole double throw conversion: 4C | -40℃~+55℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADW1106HTW | PANASONIC | 16A 277V@AC 6V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5549167 | Plugin | Tray | 16A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC | 6V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KUL-11D15S-12 | TE Connectivity | 10A 240V@AC 12V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5780356 | SOCKETABLE | Bag-packed | 10A | 25ms | 25ms | AgCdO | Single coil | 240V@AC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.60DU | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745441 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AK24VDCS.9 | CIT Relay and Switch | 40A 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5780660 | Plugin | Tube-packed | 40A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 24V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KUL-5A15S-120 | TE Connectivity | 10A 240V@AC 120V One Conversion: 1C (SPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5745239 | SOCKETABLE | Bag-packed | 10A | 25ms | 25ms | AgCdO | Single coil | 240V@AC | 120V | One Conversion: 1C (SPDT-Conversion) | -45℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS5VDC.40RU | CIT Relay and Switch | 20A 300V@AC 5V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5745443 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Single coil | 300V@AC | 5V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RR2KP-UDC24V | IDEC | 10A 24V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5890892 | SOCKETABLE | Bag-packed | 10A | - | 25ms | Silver | Dual Coil | 240V@AC;30V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -5℃~+40℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.60D | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6071740 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11CH5VDCS1.5 | CIT Relay and Switch | 50A 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6071758 | Plugin | Tube-packed | 50A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MJN2CK-DC24 | Omron Electronics | 10A 24V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5798656 | SOCKETABLE | Bag-packed | 10A | 10ms | 20ms | Silver alloy | Single coil | 600V@AC;28V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MK2KP-UA-DC110 | Omron Electronics | 5A 110V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5798691 | SOCKETABLE | Bag-packed | 5A | 30ms | 30ms | Silver | Dual Coil | 250V@AC;250V@DC | 110V | Two Sets of Conversion: 2C (DPDT-Conversion) | -10℃~+40℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11CK5VDCS.9U | CIT Relay and Switch | 40A 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5780668 | Plugin | Tube-packed | 40A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11CM5VDCS.9U | CIT Relay and Switch | 30A 5V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6071762 | Plugin | Tube-packed | 30A | 15ms | 15ms | AgSnO2 | Single coil | 277V@AC;110V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4-1415898-5 | TE Connectivity | 16A 400V@AC 3V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5898173 | Plugin | Bag-packed | 16A | 5ms | 10ms | AgSnO2+W | Single coil | 400V@AC | 3V | One Normally Open: 1A (SPST-NO) | -10℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 5-1393238-7 | TE Connectivity | 12A 400V@AC 3V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6070801 | Plugin | Tube-packed | 12A | 6ms | 8ms | AgNi | Dual Coil | 400V@AC | 3V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KUL-14D15S-24 | TE Connectivity | 10A 240V@AC 24V Three-way switch: 3C (three-pole double-throw - conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5780358 | SOCKETABLE | Bag-packed | 10A | - | - | - | Single coil | 240V@AC | 24V | Three-way switch: 3C (three-pole double-throw - conversion) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADJ53048 | PANASONIC | 10A 250V@AC 48V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5555814 | Plugin | - | 10A | 20ms | 20ms | AgSnO2+Gold plating | Dual Coil | 250V@AC | 48V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 30-311-12A | TE Connectivity | 300A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C5887490 | - | Bag-packed | 300A | 10ms | 15ms | AgSnO2 | Dual Coil | - | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 8501XDO80XDLV53 | Schneider | 24V 10A 250V@DC Eight Groups Normally Open: 8A (Eight-pole Single-throw, Normally Open) Magnetic Latching Relays ROHS | C5922505 | - | - | 10A | 21ms | 37ms | - | Single coil | 250V@DC | 24V | Eight Groups Normally Open: 8A (Eight-pole Single-throw, Normally Open) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1393204-1 | TE Connectivity | 7A 400V@AC One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6041310 | Plugin | Bag-packed | 7A | 3ms | 5ms | AgNi | Single coil | 400V@AC | - | One Conversion: 1C (SPDT-Conversion) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ST1-L2-DC6V-F | PANASONIC | 8A 250V@AC 6V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C5931430 | Plugin | - | 8A | 10ms | 15ms | AgSnO2+Gold plating | Dual Coil | 250V@AC | 6V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+60℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KUL-11A15S-240 | TE Connectivity | 10A 240V@AC 240V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5662418 | SOCKETABLE | Bag-packed | 10A | 25ms | 25ms | AgCdO | Single coil | 240V@AC | 240V | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.60RD | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5662796 | Plugin | Tube-packed | 20A | 10ms | 10ms | AgSnO2 | Dual Coil | 300V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DE1A1B-L2-24V | PANASONIC | 8A 24V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin Magnetic Latching Relays ROHS | C5668021 | Plugin | Tube-packed | 8A | 5ms | 10ms | AgSnO2 | Dual Coil | 250V@AC;30V@DC | 24V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -40℃~+70℃ | - | - | - | - | - |