Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | L114FL1AS24VDC.40R | CIT Relay and Switch | 20A 300V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7215106 | Plugin | Tube-packed | 20A | 10ms | 10ms | Single coil | AgSnO2 | 300V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11CK12VDCS.9 | CIT Relay and Switch | 40A 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7215121 | Plugin | Tube-packed | 40A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.60DAU | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7215104 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | AgSnO2 | 300V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11CH12VDCS1.5 | CIT Relay and Switch | 50A 12V One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C7215119 | Plugin | Tube-packed | 50A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 12V | One Conversion: 1C (SPDT-Conversion) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L115F11AH48VDCS1.5 | CIT Relay and Switch | 50A 48V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7292301 | Plugin | Tube-packed | 50A | 15ms | 15ms | Single coil | AgSnO2 | 277V@AC;110V@DC | 48V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L114FL1AS12VDC.60RDAU | CIT Relay and Switch | 20A 300V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C7292289 | Plugin | Tube-packed | 20A | 10ms | 10ms | Dual Coil | AgSnO2 | 300V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 7-1415072-1 | TE Connectivity | 8A 400V@AC 12V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C1563180 | Plugin | Bag-packed | 8A | 5ms | 10ms | Dual Coil | AgNi | 400V@AC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G2RK-2 DC24 BY OMI | Omron Electronics | 3A 24V Two Sets of Conversion: 2C (DPDT-Conversion) DIP,12.8x28.8mm Magnetic Latching Relays ROHS | C1564204 | DIP,12.8x28.8mm | Tray | 3A | 20ms | 20ms | Dual Coil | Silver alloy | 380V@AC;125V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6BK-1114P-US-DC24 | Omron Electronics | 5A 24V One Normally Open: 1A (SPST-NO) Plugin,9.8x19.9mm Magnetic Latching Relays ROHS | C1524572 | Plugin,9.8x19.9mm | Tray | 5A | 10ms | 10ms | Dual Coil | Silver Alloy (Cadmium-Free) | 380V@AC;125V@DC | 24V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AGN2104H | PANASONIC | 4.5V 1A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,5.7x10.6mm Magnetic Latching Relays ROHS | C1560572 | DIP,5.7x10.6mm | Tube-packed | 1A | 4ms | 4ms | Single coil | AgPd+Gold plating | 125V@AC;110V@DC | 4.5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EE2-3SNU | KEMET | 3V 2A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,7.5x15mm Magnetic Latching Relays ROHS | C1560614 | SMD,7.5x15mm | Tube-packed | 2A | 1ms | 2ms | Single coil | Silver alloy | 250V@AC;220V@DC | 3V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EE2-24SNUX | KEMET | 24V 2A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,7.5x15mm Magnetic Latching Relays ROHS | C1560749 | SMD,7.5x15mm | Tube-packed | 2A | 1ms | 2ms | Single coil | Silver alloy | 250V@AC;220V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 7-1393234-3 | TE Connectivity | 8A 400V@AC 12V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C1563249 | Plugin | Bag-packed | 8A | 3ms | 9ms | Dual Coil | AgNi | 400V@AC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6CK-2114P-US-DC5 | Omron Electronics | 8A 5V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin,14.9x19.9mm Magnetic Latching Relays ROHS | C1563199 | Plugin,14.9x19.9mm | Bag-packed | 8A | 10ms | 10ms | Dual Coil | Silver Alloy (Cadmium-Free) | 250V@AC;125V@DC | 5V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MY2K DC12 | Omron Electronics | 3A 12V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin,21.5x28mm Magnetic Latching Relays ROHS | C1563294 | Plugin,21.5x28mm | Bag-packed | 3A | 15ms | 15ms | Dual Coil | - | 250V@AC;125V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -55℃~+60℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G2RK-1 DC6 BY OMI | Omron Electronics | 5A 6V One Conversion: 1C (SPDT-Conversion) Plugin,12.8x28.8mm Magnetic Latching Relays ROHS | C1500543 | Plugin,12.8x28.8mm | Tray | 5A | 20ms | 20ms | Dual Coil | Silver alloy | 380V@AC;125V@DC | 6V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | V23026B1101B201 | TE Connectivity | 5V 1A One Conversion: 1C (SPDT-Conversion) DIP,7.6x13mm Magnetic Latching Relays ROHS | C1525369 | DIP,7.6x13mm | Tube-packed | 1A | 2ms | 2ms | Dual Coil | - | 150V@AC;125V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EA2-5TNU | KEMET | 5V 1A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,9.2x14.2mm Magnetic Latching Relays ROHS | C1560662 | DIP,9.2x14.2mm | Tube-packed | 1A | 1ms | 2ms | Dual Coil | Silver alloy | 250V@AC;220V@DC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EB2-5SNU | KEMET | 5V 1A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,9.3x14.3mm Magnetic Latching Relays ROHS | C1560697 | SMD,9.3x14.3mm | Tube-packed | 1A | 1ms | 2ms | Single coil | Silver alloy | 250V@AC;220V@DC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UB2-4.5SNUN | KEMET | 4.5V 1A Two Sets of Conversion: 2C (DPDT-Conversion) SMD,5.7x10.6mm Magnetic Latching Relays ROHS | C1561322 | SMD,5.7x10.6mm | Tube-packed | 1A | 1ms | 2ms | Single coil | Silver alloy | 250V@AC;220V@DC | 4.5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6AK-274P-ST-US-DC5 | Omron Electronics | 5V 2A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,10.1x20.2mm Magnetic Latching Relays ROHS | C1525323 | DIP,10.1x20.2mm | Tube-packed | 2A | 5ms | 5ms | Dual Coil | silver+Gold plating | 250V@AC;220V@DC | 5V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| V23026C1051B201 | TE Connectivity | 5V 1A One Conversion: 1C (SPDT-Conversion) DIP,7.6x13mm Magnetic Latching Relays ROHS | C1525368 | DIP,7.6x13mm | Tube-packed | 1A | 2ms | 2ms | Single coil | - | 150V@AC;125V@DC | 5V | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G2RK-1 DC24 BY OMI | Omron Electronics | 5A 24V One Conversion: 1C (SPDT-Conversion) Plugin,12.8x28.8mm Magnetic Latching Relays ROHS | C1564991 | Plugin,12.8x28.8mm | Tray | 5A | 20ms | 20ms | Dual Coil | Silver alloy | 380V@AC;125V@DC | 24V | One Conversion: 1C (SPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G6CU-1117P-US-DC5 | Omron Electronics | 10A 5V One Normally Open: 1A (SPST-NO) Plugin,14.9x19.9mm Magnetic Latching Relays ROHS | C1565216 | Plugin,14.9x19.9mm | Bag-packed | 10A | 10ms | 10ms | Single coil | Silver Alloy (Cadmium-Free) | 250V@AC;125V@DC | 5V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6CK-2114P-US-DC3 | Omron Electronics | 8A 3V Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B Plugin,14.9x19.9mm Magnetic Latching Relays ROHS | C1565436 | Plugin,14.9x19.9mm | Bag-packed | 8A | 10ms | 10ms | Dual Coil | Silver Alloy (Cadmium-Free) | 250V@AC;125V@DC | 3V | Single Pole, Single Throw (SPST) - Normally Open + Normally Closed: 1A + 1B | -25℃~+70℃ | - | - | - | - | - |