Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Contact Material
|
Coil Type
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MM4KP-AC120 | Omron Electronics | Magnetic Latching Relays ROHS | C19553107 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MK2KP DC6 | Omron Electronics | 5A 6V Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C2753965 | - | Tray | 5A | 30ms | 30ms | Silver | Dual Coil | 250V@AC;250V@DC | 6V | Two Sets of Conversion: 2C (DPDT-Conversion) | -10℃~+40℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6AU-234P-ST-US-DC24 | Omron Electronics | 24V 1A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,10.1x20.2mm Magnetic Latching Relays ROHS | C1560570 | DIP,10.1x20.2mm | Bag-packed | 1A | 5ms | 5ms | AgPd+Gold plating | Single coil | 250V@AC;220V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6AK-274P-ST40-US-DC24 | Omron Electronics | 24V 2A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,10.1x20.2mm Magnetic Latching Relays ROHS | C1560885 | DIP,10.1x20.2mm | Tube-packed | 2A | 5ms | 5ms | silver+Gold plating | Dual Coil | 250V@AC;220V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | V23148B1007A101 | TE Connectivity | 7A 400V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin,16.2x21.2mm Magnetic Latching Relays ROHS | C1565611 | Plugin,16.2x21.2mm | Tray | 7A | 3ms | 5ms | AgNi | Single coil | 400V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EW80-1A3-B009D00,00000 | TE Connectivity | 80A 440V@AC 9V One Normally Open: 1A (SPST-NO) Plugin,17.2x36.8mm Magnetic Latching Relays ROHS | C1565751 | Plugin,17.2x36.8mm | Tray | 80A | 30ms | 30ms | AgSnO2 | Single coil | 440V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G9TA-K1AP DC12 | Omron Electronics | 60A 250V@AC 12V One Normally Open: 1A (SPST-NO) Plugin,18x39.1mm Magnetic Latching Relays ROHS | C1012951 | Plugin,18x39.1mm | Tray | 60A | 20ms | 20ms | Silver alloy | Dual Coil | 250V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1-1414340-0 | TE Connectivity | Magnetic Latching Relays ROHS | C5467239 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1-1393204-5 | TE Connectivity | 7A 400V@AC One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5468913 | Plugin | Bag-packed | 7A | 3ms | 5ms | AgNi | Single coil | 400V@AC | - | One Conversion: 1C (SPDT-Conversion) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2-1419152-6 | TE Connectivity | 16A 400V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5491885 | Plugin | Tube-packed | 16A | 10ms | 10ms | AgNi | Single coil | 400V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 30-313-11 | TE Connectivity | 300A 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6668359 | - | Bag-packed | 300A | 10ms | 15ms | AgSnO2 | Dual Coil | - | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6-1393817-1 | TE Connectivity | 5A Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6695480 | SOCKETABLE | Bag-packed | 5A | - | - | silver+Gold plating | Dual Coil | 250V@AC;250V@DC | - | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | WOUVT-3-208AC | TE Connectivity | Magnetic Latching Relays ROHS | C6751235 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | K43P332 | TE Connectivity | 24A 10kV@DC 26.5V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6579041 | - | Bag-packed | 24A | - | 5ms | - | Single coil | 10kV@DC | 26.5V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6-1393817-5 | TE Connectivity | 5A 48V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6695484 | SOCKETABLE | Bag-packed | 5A | - | - | Silver | Dual Coil | 250V@AC;250V@DC | 48V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2944795 | Phoenix Contact | Magnetic Latching Relays ROHS | C6663151 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.24.9.012.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C6991522 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 30-311-12 | TE Connectivity | 300A 24V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C7175519 | - | Bag-packed | 300A | 10ms | 15ms | AgSnO2 | Dual Coil | - | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TX2-L2-24V | PANASONIC | 24V 2A 220V@DC Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5355547 | Plugin | Tube-packed | 2A | 4ms | 4ms | silver+Gold plating | Dual Coil | 220V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G2RK5013R | Omron Electronics | 3A 24V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6625464 | Plugin | Box-packed | 3A | 5ms | 15ms | Silver Alloy (Cadmium-Free) | Dual Coil | 380V@AC;125V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TX2-L-4.5V-1 | PANASONIC | Magnetic Latching Relays ROHS | C20302429 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TXD2SA-L-1.5V-1-Z | PANASONIC | Magnetic Latching Relays ROHS | C20303895 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DSP1-L-DC6V-F | PANASONIC | Magnetic Latching Relays ROHS | C20301990 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DS2E-ML2-DC24V | PANASONIC | Magnetic Latching Relays ROHS | C19562562 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G9TB-U1ATW-E DC12 | Omron Electronics | 120A 276V@AC 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C1564075 | - | Tray | 120A | 25ms | 25ms | Silver alloy | Single coil | 276V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - |