Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Contact Form
|
Operating Temperature
|
Coil Voltage
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Contact Form
|
Operating Temperature
|
Coil Voltage
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 1-1393204-5 | TE Connectivity | 7A 400V@AC One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5468913 | Plugin | Bag-packed | 7A | 3ms | 5ms | Single coil | AgNi | 400V@AC | One Conversion: 1C (SPDT-Conversion) | -25℃~+70℃ | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.22.9.012.4000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C5484484 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2-1419152-6 | TE Connectivity | 16A 400V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5491885 | Plugin | Tube-packed | 16A | 10ms | 10ms | Single coil | AgNi | 400V@AC | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 24V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.22.9.024.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C6073999 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G9TA-K1AP DC12 | Omron Electronics | 60A 250V@AC 12V One Normally Open: 1A (SPST-NO) Plugin,18x39.1mm Magnetic Latching Relays ROHS | C1012951 | Plugin,18x39.1mm | Tray | 60A | 20ms | 20ms | Dual Coil | Silver alloy | 250V@AC | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 12V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6AU-234P-ST-US-DC24 | Omron Electronics | 24V 1A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,10.1x20.2mm Magnetic Latching Relays ROHS | C1560570 | DIP,10.1x20.2mm | Bag-packed | 1A | 5ms | 5ms | Single coil | AgPd+Gold plating | 250V@AC;220V@DC | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | 24V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | V23148B1007A101 | TE Connectivity | 7A 400V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin,16.2x21.2mm Magnetic Latching Relays ROHS | C1565611 | Plugin,16.2x21.2mm | Tray | 7A | 3ms | 5ms | Single coil | AgNi | 400V@AC | One Conversion: 1C (SPDT-Conversion) | -25℃~+70℃ | 24V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EW80-1A3-B009D00,00000 | TE Connectivity | 80A 440V@AC 9V One Normally Open: 1A (SPST-NO) Plugin,17.2x36.8mm Magnetic Latching Relays ROHS | C1565751 | Plugin,17.2x36.8mm | Tray | 80A | 30ms | 30ms | Single coil | AgSnO2 | 440V@AC | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | 9V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TX2-L2-24V | PANASONIC | 24V 2A 220V@DC Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5355547 | Plugin | Tube-packed | 2A | 4ms | 4ms | Dual Coil | silver+Gold plating | 220V@DC | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | 24V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FH44L-1AT-L2-DC12V | Zhejiang Fanhar | 12V 16A 16A@250VAC 277V@AC One Normally Open: 1A (SPST-NO) Plugin,10x20.2mm Magnetic Latching Relays ROHS | C498275 | Plugin,10x20.2mm | Box-packed | 16A | 10ms | 10ms | Dual Coil | AgSnO2 | 277V@AC | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 12V | 5 | 100mΩ | 16A@250VAC | 500mW | 288Ω | ||
| Min: 1 Mult: 1 | 0 | R04-11D30-48 | NTE ELECTRONICS, INC. | Magnetic Latching Relays ROHS | C6163795 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | R10-11D10-12F | NTE ELECTRONICS, INC. | Magnetic Latching Relays ROHS | C7271478 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | R46-5D12-12 | NTE ELECTRONICS, INC. | Magnetic Latching Relays ROHS | C6262667 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AGQ21TS4HW | PANASONIC | Magnetic Latching Relays ROHS | C20299330 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6-1393817-5 | TE Connectivity | 5A 48V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6695484 | SOCKETABLE | Bag-packed | 5A | - | - | Dual Coil | Silver | 250V@AC;250V@DC | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | 48V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| 6-1462037-4 | TE Connectivity | 9V 2A Two Sets of Conversion: 2C (DPDT-Conversion) Magnetic Latching Relays ROHS | C2153118 | - | Tape & Reel (TR) | 2A | 3ms | 3ms | Single coil | - | 250V@AC;220V@DC | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | 9V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 30-311-12 | TE Connectivity | 300A 24V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C7175519 | - | Bag-packed | 300A | 10ms | 15ms | Dual Coil | AgSnO2 | - | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | 24V | - | - | - | - | - | ||
Min: 1 Mult: 1 | Not available now | HFE20-1-12-1ZST-L1 | HF(Xiamen Hongfa Electroacoustic) | 12V 16A 16A@250VAC 277V@AC One Conversion: 1C (SPDT-Conversion) Plugin,12.7x29mm Magnetic Latching Relays ROHS | C155449 | Plugin,12.7x29mm | Box-packed | 16A | 10ms | 10ms | Single coil | AgSnO2 | 277V@AC | One Conversion: 1C (SPDT-Conversion) | -40℃~+85℃ | 12V | 5 | 20mΩ | 16A@250VAC | 400mW | 360Ω | |||
| Min: 1 Mult: 1 | 0 | TQ2-L2-3V | PANASONIC | 3V 1A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,9x14mm Magnetic Latching Relays ROHS | C2684446 | DIP,9x14mm | Tube-packed | 1A | 3ms | 3ms | Dual Coil | silver+Gold plating | 125V@AC;110V@DC | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | 3V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G6SK-2 DC3 | Omron Electronics | 3V 2A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,7.3x14.8mm Magnetic Latching Relays ROHS | C2896754 | DIP,7.3x14.8mm | Tube-packed | 2A | 4ms | 4ms | Dual Coil | silver+Gold plating | 250V@AC;220V@DC | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | 3V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1-1414340-0 | TE Connectivity | Magnetic Latching Relays ROHS | C5467239 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TN2-L2-12V | PANASONIC | Magnetic Latching Relays ROHS | C19544264 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DS2E-ML2-DC24V | PANASONIC | Magnetic Latching Relays ROHS | C19562562 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DK1A-L2-9V | PANASONIC | Magnetic Latching Relays ROHS | C19526872 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DS4E-SL2-DC5V | PANASONIC | Magnetic Latching Relays ROHS | C19548500 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - |