Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Switching Current
|
Release Time
|
Operate Time
|
Coil Type
|
Contact Material
|
Maximum Switching Voltage
|
Coil Voltage
|
Contact Form
|
Operating Temperature
|
Pin Number
|
Contact Resistance
|
Contact Rating
|
Coil Rated Power
|
Coil Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2-1419152-6 | TE Connectivity | 16A 400V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C5491885 | Plugin | Tube-packed | 16A | 10ms | 10ms | Single coil | AgNi | 400V@AC | 24V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.22.9.012.4000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C5484484 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1-1414340-0 | TE Connectivity | Magnetic Latching Relays ROHS | C5467239 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1-1393204-5 | TE Connectivity | 7A 400V@AC One Conversion: 1C (SPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5468913 | Plugin | Bag-packed | 7A | 3ms | 5ms | Single coil | AgNi | 400V@AC | - | One Conversion: 1C (SPDT-Conversion) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RR2KP-UDC24V | IDEC | 10A 24V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5890892 | SOCKETABLE | Bag-packed | 10A | - | 25ms | Dual Coil | Silver | 240V@AC;30V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -5℃~+40℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KUL-11A15S-240 | TE Connectivity | 10A 240V@AC 240V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C5662418 | SOCKETABLE | Bag-packed | 10A | 25ms | 25ms | Single coil | AgCdO | 240V@AC | 240V | Two Sets of Conversion: 2C (DPDT-Conversion) | -45℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | V23148B1007A101 | TE Connectivity | 7A 400V@AC 24V One Conversion: 1C (SPDT-Conversion) Plugin,16.2x21.2mm Magnetic Latching Relays ROHS | C1565611 | Plugin,16.2x21.2mm | Tray | 7A | 3ms | 5ms | Single coil | AgNi | 400V@AC | 24V | One Conversion: 1C (SPDT-Conversion) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EW80-1A3-B009D00,00000 | TE Connectivity | 80A 440V@AC 9V One Normally Open: 1A (SPST-NO) Plugin,17.2x36.8mm Magnetic Latching Relays ROHS | C1565751 | Plugin,17.2x36.8mm | Tray | 80A | 30ms | 30ms | Single coil | AgSnO2 | 440V@AC | 9V | One Normally Open: 1A (SPST-NO) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | WOUVT-3-208AC | TE Connectivity | Magnetic Latching Relays ROHS | C6751235 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1-1393203-2 | TE Connectivity | 7A 400V@AC 24V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6641191 | Plugin | Bag-packed | 7A | 3ms | 5ms | Single coil | AgNi | 400V@AC | 24V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1393204-8 | TE Connectivity | 7A 400V@AC 12V One Normally Open: 1A (SPST-NO) Plugin Magnetic Latching Relays ROHS | C6650435 | Plugin | Tube-packed | 7A | 3ms | 5ms | Single coil | AgNi | 400V@AC | 12V | One Normally Open: 1A (SPST-NO) | -25℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6-1393817-1 | TE Connectivity | 5A Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6695480 | SOCKETABLE | Bag-packed | 5A | - | - | Dual Coil | silver+Gold plating | 250V@AC;250V@DC | - | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 30-313-11 | TE Connectivity | 300A 12V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6668359 | - | Bag-packed | 300A | 10ms | 15ms | Dual Coil | AgSnO2 | - | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 30-513-12 | TE Connectivity | 500A 28V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6380484 | - | Bag-packed | 500A | 10ms | 25ms | Dual Coil | AgSnO2 | - | 28V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | K43P332 | TE Connectivity | 24A 10kV@DC 26.5V One Normally Open: 1A (SPST-NO) Magnetic Latching Relays ROHS | C6579041 | - | Bag-packed | 24A | - | 5ms | Single coil | - | 10kV@DC | 26.5V | One Normally Open: 1A (SPST-NO) | -55℃~+125℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 3-1393817-3 | TE Connectivity | 5A 12V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6380867 | SOCKETABLE | Bag-packed | 5A | - | - | Dual Coil | Silver | 250V@AC;250V@DC | 12V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 4-1393235-7 | TE Connectivity | 8A 400V@AC 60V Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C6415034 | Plugin | Bag-packed | 8A | 3ms | 9ms | Dual Coil | AgNi | 400V@AC | 60V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 20.22.9.024.0000 | Finder Relays, Inc. | Magnetic Latching Relays ROHS | C6073999 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 857-358 | WAGO | Magnetic Latching Relays ROHS | C6107408 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 6-1393817-5 | TE Connectivity | 5A 48V Two Sets of Conversion: 2C (DPDT-Conversion) SOCKETABLE Magnetic Latching Relays ROHS | C6695484 | SOCKETABLE | Bag-packed | 5A | - | - | Dual Coil | Silver | 250V@AC;250V@DC | 48V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2944795 | Phoenix Contact | Magnetic Latching Relays ROHS | C6663151 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TX2-L2-24V | PANASONIC | 24V 2A 220V@DC Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Magnetic Latching Relays ROHS | C5355547 | Plugin | Tube-packed | 2A | 4ms | 4ms | Dual Coil | silver+Gold plating | 220V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G9TA-K1AP DC12 | Omron Electronics | 60A 250V@AC 12V One Normally Open: 1A (SPST-NO) Plugin,18x39.1mm Magnetic Latching Relays ROHS | C1012951 | Plugin,18x39.1mm | Tray | 60A | 20ms | 20ms | Dual Coil | Silver alloy | 250V@AC | 12V | One Normally Open: 1A (SPST-NO) | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6AU-234P-ST-US-DC24 | Omron Electronics | 24V 1A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,10.1x20.2mm Magnetic Latching Relays ROHS | C1560570 | DIP,10.1x20.2mm | Bag-packed | 1A | 5ms | 5ms | Single coil | AgPd+Gold plating | 250V@AC;220V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G6AK-274P-ST40-US-DC24 | Omron Electronics | 24V 2A Two Sets of Conversion: 2C (DPDT-Conversion) DIP,10.1x20.2mm Magnetic Latching Relays ROHS | C1560885 | DIP,10.1x20.2mm | Tube-packed | 2A | 5ms | 5ms | Dual Coil | silver+Gold plating | 250V@AC;220V@DC | 24V | Two Sets of Conversion: 2C (DPDT-Conversion) | -40℃~+70℃ | - | - | - | - | - |