Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Operating Temperature Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Operating Temperature Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
2964
(0+2964+0)In Stock | STM32F411CEU6 | STMicroelectronics | 512KB 1.7V~3.6V ARM-M4 128KB 100MHz FLASH 36 UFQFPN-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C60420 | UFQFPN-48(7x7) | Tray | Yes | Yes | - | 512KB | - | - | 1.7V~3.6V | -40℃~+85℃ | Yes | ARM-M4 | DMA;PWM | - | Yes | Yes | Yes | 128KB | - | Yes | 100MHz | - | FLASH | 12bit | 36 | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | STM32F411CEU6TR | STMicroelectronics | 512KB 1.7V~3.6V ARM-M4 128KB 100MHz FLASH 36 UFQFPN-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C2054095 | UFQFPN-48(7x7) | Tape & Reel (TR) | Yes | Yes | - | 512KB | - | - | 1.7V~3.6V | -40℃~+85℃ | Yes | ARM-M4 | PWM | - | Yes | Yes | Yes | 128KB | - | Yes | 100MHz | - | FLASH | 12bit | 36 |