Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Current (DC)
|
Voltage Rating (DC)
|
Contact Current (AC)
|
Circuit
|
Voltage Rating (AC)
|
Pin Style
|
Operating Temperature
|
Mechanical Life
|
Actuator Style
|
Switch Length
|
Switch Width
|
Type
|
Switch Height
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Current (DC)
|
Voltage Rating (DC)
|
Contact Current (AC)
|
Circuit
|
Voltage Rating (AC)
|
Pin Style
|
Operating Temperature
|
Mechanical Life
|
Actuator Style
|
Switch Length
|
Switch Width
|
Type
|
Switch Height
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 3SE52320HK80 | SIEMENS | 550mA 125V 6A Double knife single throw - normally open/closed 125V 15 million times Limit Switches ROHS | C3820972 | - | Bag-packed | 550mA | 125V | 6A | Double knife single throw - normally open/closed | 125V | Solder | - | 15 million times | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 83180005 | Crouzet | 10A 24V 10A Single Pole Double Throw (SPDT) 250V 1,000,000 Times Limit Switches ROHS | C3821032 | - | Bag-packed | 10A | 24V | 10A | Single Pole Double Throw (SPDT) | 250V | - | - | 1,000,000 Times | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | D413-R1RA-G2 | ZF Friedrichshafen AG | 500mA 30V Single Pole Double Throw (SPDT) 100mA 250V Limit Switches ROHS | C3821082 | - | Bag-packed | 500mA | 30V | 100mA | Single Pole Double Throw (SPDT) | 250V | - | -40℃~+85℃ | - | Side rotation, adjustable roller | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 3SE52120BE10 | SIEMENS | 24V Double knife single throw 120V Limit Switches ROHS | C3821102 | - | Box-packed | - | 24V | - | Double knife single throw | 120V | Solder | -25℃~+85℃ | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | D413-R1LA-G2 | ZF Friedrichshafen AG | 500mA 30V Single Pole Double Throw (SPDT) 100mA 250V Limit Switches ROHS | C3821172 | - | Bag-packed | 500mA | 30V | 100mA | Single Pole Double Throw (SPDT) | 250V | - | -40℃~+85℃ | - | Side rotation, adjustable rod | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DB1C-A1MC | ZF Friedrichshafen AG | 1A 48V 5A Single Pole Double Throw (SPDT) 125V 15 million times Limit Switches ROHS | C3821187 | - | Bag-packed | 1A | 48V | 5A | Single Pole Double Throw (SPDT) | 125V | Solder | -40℃~+120℃ | 15 million times | Side rotation, adjustable rod | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 83133150 | Crouzet | 5A Single Pole Double Throw (SPDT) 125V 10 Million Times Limit Switches ROHS | C3821207 | - | Bag-packed | - | - | 5A | Single Pole Double Throw (SPDT) | 125V | - | -20℃~+125℃ | 10 Million Times | Circular plunger | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VM3SCGF1802L00 | CIT Relay and Switch | 6A 36V 10A Single Pole Double Throw (SPDT) 125V 1,000,000 Times Limit Switches ROHS | C3821217 | - | Tray | 6A | 36V | 10A | Single Pole Double Throw (SPDT) | 125V | - | -40℃~+120℃ | 1,000,000 Times | Circular plunger | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DB2C-A1LC | ZF Friedrichshafen AG | 10A Single Pole Double Throw (SPDT) 125V 15 million times Limit Switches ROHS | C3821232 | - | Bag-packed | - | - | 10A | Single Pole Double Throw (SPDT) | 125V | Solder | -40℃~+120℃ | 15 million times | Side rotation, adjustable rod | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VM3SAGF3003L03 | CIT Relay and Switch | 6A 36V SPST - normally open 10A 125V 1,000,000 Times Limit Switches ROHS | C3821237 | - | Box-packed | 6A | 36V | 10A | SPST - normally open | 125V | - | -40℃~+120℃ | 1,000,000 Times | Side rotation, adjustable rod | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MS0850500F060V1A | E-Switch | 5A Single Pole Double Throw (SPDT) 125V 1,000,000 Times Plugin Limit Switches ROHS | C3821242 | Plugin | Bag-packed | - | - | 5A | Single Pole Double Throw (SPDT) | 125V | PCPin | -25℃~+85℃ | 1,000,000 Times | Circular plunger | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 0G1300M0 | ZF Friedrichshafen AG | 100mA 30V Single Pole Double Throw (SPDT) 100mA 125V Limit Switches ROHS | C3821257 | - | Bag-packed | 100mA | 30V | 100mA | Single Pole Double Throw (SPDT) | 125V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | ESE-24MV1T | PANASONIC | 10mA 5V Single Pole Double Throw (SPDT) Detection Switch 50,000 Times SMD,3x7.5mm Limit Switches ROHS | C3821287 | SMD,3x7.5mm | Tape & Reel (TR) | 10mA | 5V | - | Single Pole Double Throw (SPDT) | - | Gullwing | -10℃~+70℃ | 50,000 Times | - | 7.5mm | 3mm | Detection Switch | 5.6mm | ||
| Min: 1 Mult: 1 | 0 | GPTCRM11 | ZF Friedrichshafen AG | Single Pole Double Throw (SPDT) 15A 125V 20 Million Times Limit Switches ROHS | C3821307 | - | Bag-packed | - | - | 15A | Single Pole Double Throw (SPDT) | 125V | Solder | 0℃~+55℃ | 20 Million Times | Side rotation, adjustable roller | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VM3CQF0802L01 | CIT Relay and Switch | 16A Single Pole Double Throw (SPDT) 125V 10 Million Times Limit Switches ROHS | C3822902 | - | Tray | - | - | 16A | Single Pole Double Throw (SPDT) | 125V | - | -40℃~+120℃ | 10 Million Times | Side rotation, adjustable roller | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 3SE51120CC02 | SIEMENS | 550mA 125V 6A Double knife single throw - normally open/closed 125V 15 million times Limit Switches ROHS | C3822912 | - | Bag-packed | 550mA | 125V | 6A | Double knife single throw - normally open/closed | 125V | Solder | - | 15 million times | Circular plunger | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 0E1301H0 | ZF Friedrichshafen AG | 2A 48V SPST - normally open 15A 125V Limit Switches ROHS | C3822917 | - | Bag-packed | 2A | 48V | 15A | SPST - normally open | 125V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HY106-6Y7-421-0000 | E-Switch | Double knife single throw - normally open/closed 250V Limit Switches ROHS | C3822962 | - | Bag-packed | - | - | - | Double knife single throw - normally open/closed | 250V | Solder | 0℃~+55℃ | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGCMB00NX01A1B | Honeywell | 550mA 125V 6A Double knife single throw 120V 5 Million Times Limit Switches ROHS | C3822987 | - | Bag-packed | 550mA | 125V | 6A | Double knife single throw | 120V | - | -25℃~+75℃ | 5 Million Times | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGCMB20AX01A1B | Honeywell | 125V Double knife single throw 120V Limit Switches ROHS | C3823032 | - | Bag-packed | - | 125V | - | Double knife single throw | 120V | - | -25℃~+75℃ | - | Side rotation, adjustable roller | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | WS0850102F070SA | E-Switch | 1A 24V Single Pole Double Throw (SPDT) 100mA 125V 1,000,000 Times Limit Switches ROHS | C3823037 | - | Bag-packed | 1A | 24V | 100mA | Single Pole Double Throw (SPDT) | 125V | Solder | -25℃~+85℃ | 1,000,000 Times | Side rotation, adjustable roller | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PP2-1H7-2A2 W RED SHRINK | E-Switch | DPDT 16A 125V 50,000 Times Limit Switches ROHS | C3823097 | - | Bag-packed | - | - | 16A | DPDT | 125V | - | 0℃~+85℃ | 50,000 Times | Circular plunger | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SM3AQF0805L01 | CIT Relay and Switch | SPST - normally open 5A 125V 10 Million Times Plugin Limit Switches ROHS | C3823187 | Plugin | Bag-packed | - | - | 5A | SPST - normally open | 125V | PCPin | -40℃~+120℃ | 10 Million Times | Side rotation, adjustable rod | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ASQMR18428A | PANASONIC | 1mA 16V SPST-Normally Closed Limit Switches ROHS | C3823197 | - | Tray | 1mA | 16V | - | SPST-Normally Closed | - | Solder | -40℃~+85℃ | - | Side rotation, adjustable roller | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ESE-18L12B | PANASONIC | 10mA 5V SPST - normally open Detection Switch 50,000 Times SMD,4x4.4mm Limit Switches ROHS | C3823227 | SMD,4x4.4mm | Tape & Reel (TR) | 10mA | 5V | - | SPST - normally open | - | J-pin | -10℃~+60℃ | 50,000 Times | - | 4mm | 4.4mm | Detection Switch | 1.2mm |