Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Current (DC)
|
Voltage Rating (DC)
|
Type
|
Switch Height
|
Switch Length
|
Switch Width
|
Circuit
|
Contact Current (AC)
|
Voltage Rating (AC)
|
Operating Temperature
|
Mechanical Life
|
Pin Style
|
Actuator Style
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Current (DC)
|
Voltage Rating (DC)
|
Type
|
Switch Height
|
Switch Length
|
Switch Width
|
Circuit
|
Contact Current (AC)
|
Voltage Rating (AC)
|
Operating Temperature
|
Mechanical Life
|
Pin Style
|
Actuator Style
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 | 0 | TQ-2541A | Yuandi | 100mA 30V Detection Switch Plugin Limit Switches ROHS | C669799 | Plugin | Box-packed | 100mA | 30V | Detection Switch | 9.9mm | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | K9-1267H | Korean Hroparts Elec | 100mA 30V Single Pole Double Throw (SPDT) Micro switch 3 million times Plugin Limit Switches ROHS | C107262 | Plugin | Bag-packed | 100mA | 30V | Micro switch | - | 12.7mm | 5.6mm | Single Pole Double Throw (SPDT) | - | - | -25℃~+85℃ | 3 million times | - | - | ||
| Min: 1 Mult: 1 | 0 | ABJ382860 | PANASONIC | 30V SPST-Normally Closed 125V Limit Switches ROHS | C6117087 | - | Bag-packed | - | 30V | - | - | - | - | SPST-Normally Closed | - | 125V | -40℃~+85℃ | - | - | - | ||
| Min: 5 Mult: 5 | 0 | TQ-2526 | Yuandi | 100mA 30V Limit Switches ROHS | C669792 | - | Bag-packed | 100mA | 30V | - | 9.3mm | - | 3.6mm | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DF1-000NS-1 | XKB Connection | 100mA 125V Single Pole Double Throw (SPDT) Micro switch 100000 Times Plugin Limit Switches ROHS | C2689667 | Plugin | Tray | 100mA | 125V | Micro switch | 7.5mm | 18.5mm | 5.4mm | Single Pole Double Throw (SPDT) | - | - | -40℃~+85℃ | 100000 Times | Solder | Circular plunger | ||
| Min: 5 Mult: 5 | 0 | DM1-16UD-1 | XKB Connection | 1A 30V Single Pole Double Throw (SPDT) Micro switch 1,000,000 Times Plugin Limit Switches ROHS | C466013 | Plugin | Bag-packed | 1A | 30V | Micro switch | 6.6mm | 12.7mm | 5.7mm | Single Pole Double Throw (SPDT) | - | - | -40℃~+85℃ | 1,000,000 Times | PCPin | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TQ-2527A | Yuandi | 100mA 30V Detection Switch SMD,1.6x5.5mm Limit Switches ROHS | C669813 | SMD,1.6x5.5mm | Tape & Reel (TR) | 100mA | 30V | Detection Switch | - | 5.5mm | 1.55mm | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | TQ-2512-W | Yuandi | 50mA 12V Detection Switch Plugin,4.3x6.3mm Limit Switches ROHS | C669779 | Plugin,4.3x6.3mm | Bag-packed | 50mA | 12V | Detection Switch | 5mm | 6.3mm | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | DM1-117N-1 | XKB Connection | 1A 30V Single Pole Double Throw (SPDT) Micro switch 1,000,000 Times Plugin Limit Switches ROHS | C466020 | Plugin | Bag-packed | 1A | 30V | Micro switch | 6.6mm | 12.7mm | 5.7mm | Single Pole Double Throw (SPDT) | - | - | -40℃~+85℃ | 1,000,000 Times | Solder | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TQ-2525-A1 | Yuandi | 100mA 30V Detection Switch SMD,4x5mm Limit Switches ROHS | C669811 | SMD,4x5mm | Tape & Reel (TR) | 100mA | 30V | Detection Switch | 6.5mm | 5mm | 4mm | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | TQ-2521-A5 | Yuandi | 100mA 30V Detection Switch Plugin,3x6.4mm Limit Switches ROHS | C669789 | Plugin,3x6.4mm | Bag-packed | 100mA | 30V | Detection Switch | 11mm | 6.4mm | 3mm | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | TQ-2519S | Yuandi | Detection Switch SMD,3x7.5mm Limit Switches ROHS | C669807 | SMD,3x7.5mm | Tape & Reel (TR) | - | - | Detection Switch | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | K9-1801A-7 | Korean Hroparts Elec | 3A 12V Single Pole Double Throw (SPDT) Micro switch 1,000,000 Times Plugin Limit Switches ROHS | C509421 | Plugin | Bag-packed | 3A | 12V | Micro switch | - | - | - | Single Pole Double Throw (SPDT) | - | - | -25℃~+85℃ | 1,000,000 Times | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | TQ-2513 | Yuandi | 100mA 30V Detection Switch SMD,4.4x5.7mm Limit Switches ROHS | C669800 | SMD,4.4x5.7mm | Tape & Reel (TR) | 100mA | 30V | Detection Switch | - | 5.7mm | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | TQ-2537A | Yuandi | 50mA 12V Detection Switch SMD,1.4x3.5mm Limit Switches ROHS | C669819 | SMD,1.4x3.5mm | Tape & Reel (TR) | 50mA | 12V | Detection Switch | 4.2mm | 3.5mm | 1.4mm | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 9007AB1S2 | Schneider | 600V Limit Switches ROHS | C5540702 | - | - | - | - | - | - | - | - | - | - | 600V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 9007AB92 | Schneider | Limit Switches ROHS | C5540710 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 83141014 | Crouzet | Limit Switches ROHS | C5551372 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 9007MS04G0054 | Schneider | 28V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS | C5540791 | - | - | - | 28V | - | - | - | - | Single Pole Double Throw (SPDT) | - | 125V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 9007MS10S0400 | Schneider | 28V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS | C5540812 | - | - | - | 28V | - | - | - | - | Single Pole Double Throw (SPDT) | - | 120V | - | - | - | Circular plunger | ||
| Min: 1 Mult: 1 | 0 | 11CX12-D01E | Honeywell | Limit Switches ROHS | C5474805 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 9007C62E | Schneider | 125V DPDT 120V Limit Switches ROHS | C5541166 | - | - | - | 125V | - | - | - | - | DPDT | - | 120V | - | - | Solder | Circular plunger | ||
| Min: 1 Mult: 1 | 0 | AH166461-A | PANASONIC | 30V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS | C5560644 | - | Tube-packed | - | 30V | - | - | - | - | Single Pole Double Throw (SPDT) | - | 125V | -25℃~+85℃ | - | Solder | Side rotation, adjustable roller | ||
| Min: 1 Mult: 1 | 0 | AH34229 | PANASONIC | Limit Switches ROHS | C5560684 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 608.7000.109 | Altech | 24V Four-pole single-throw 240V Limit Switches ROHS | C5532571 | - | Bag-packed | - | 24V | - | - | - | - | Four-pole single-throw | - | 240V | -30℃~+75℃ | - | Solder | - |