Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC476M010RWJ | Kyocera AVX | ±20% 10V 400mΩ@100kHz 47uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649261 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 9.4uA | ±20% | 10V | 400mΩ@100kHz | -55℃~+105℃ | 47uF | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB336M006R0600 | Kyocera AVX | ±20% 6.3V 600mΩ@100kHz 33uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649582 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 4uA | ±20% | 6.3V | 600mΩ@100kHz | -55℃~+125℃ | 33uF | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB156M006RWJ | Kyocera AVX | ±20% 6.3V 2Ω@100kHz 15uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649604 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 1.8uA | ±20% | 6.3V | 2Ω@100kHz | -55℃~+105℃ | 15uF | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJS475M006RWJ | Kyocera AVX | ±20% 6.3V 3.2Ω@100kHz 4.7uF CASE-S-3216-12(mm) Niobium Oxide Capacitors ROHS | C2649608 | CASE-S-3216-12(mm) | Tape & Reel (TR) | 6% | 1uA | ±20% | 6.3V | 3.2Ω@100kHz | -55℃~+105℃ | 4.7uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC476M004RWJ | Kyocera AVX | ±20% 4V 500mΩ@100kHz 47uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649615 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 3.8uA | ±20% | 4V | 500mΩ@100kHz | -55℃~+105℃ | 47uF | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP685M006RWJ | Kyocera AVX | ±20% 6.3V 5.2Ω@100kHz 6.8uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2649616 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 10% | 1uA | ±20% | 6.3V | 5.2Ω@100kHz | -55℃~+105℃ | 6.8uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC686M002RWJ | Kyocera AVX | ±20% 2.5V 500mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649619 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 3.4uA | ±20% | 2.5V | 500mΩ@100kHz | -55℃~+105℃ | 68uF | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJY227M004RWJ | Kyocera AVX | 4V 400mΩ@100kHz 220uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649684 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 10% | 17.6uA | - | 4V | 400mΩ@100kHz | -55℃~+105℃ | 220uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC157M004R0090 | Kyocera AVX | 4V 90mΩ@100kHz 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649723 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 12uA | - | 4V | 90mΩ@100kHz | -55℃~+125℃ | 150uF | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | NOME477M002R0030 | Kyocera AVX | 2.5V 30mΩ@100kHz 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649741 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 10% | 23.5uA | - | 2.5V | 30mΩ@100kHz | -55℃~+125℃ | 470uF | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJX107M004RWJ | Kyocera AVX | 4V 400mΩ@100kHz 100uF CASE-X-7343-15(mm) Niobium Oxide Capacitors ROHS | C2649743 | CASE-X-7343-15(mm) | Tape & Reel (TR) | 6% | 8uA | - | 4V | 400mΩ@100kHz | -55℃~+105℃ | 100uF | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJA156M004SWJ | Kyocera AVX | ±20% 4V 2Ω@100kHz 15uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649633 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.2uA | ±20% | 4V | 2Ω@100kHz | -55℃~+105℃ | 15uF | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJS156M001RWJ | Kyocera AVX | 1.8V 2Ω@100kHz 15uF CASE-S-3216-12(mm) Niobium Oxide Capacitors ROHS | C2649682 | CASE-S-3216-12(mm) | Tape & Reel (TR) | 6% | 1uA | - | 1.8V | 2Ω@100kHz | -55℃~+105℃ | 15uF | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSX107M004R0100 | Kyocera AVX | 4V 100mΩ@100kHz 100uF CASE-X-7343-15(mm) Niobium Oxide Capacitors ROHS | C2649693 | CASE-X-7343-15(mm) | Tape & Reel (TR) | 6% | 8uA | - | 4V | 100mΩ@100kHz | -55℃~+125℃ | 100uF | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY337M002R0100 | Kyocera AVX | 2.5V 100mΩ@100kHz 330uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649695 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 10% | 16.5uA | - | 2.5V | 100mΩ@100kHz | -55℃~+125℃ | 330uF | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSX227M001R0100 | Kyocera AVX | 1.8V 100mΩ@100kHz 220uF CASE-X-7343-15(mm) Niobium Oxide Capacitors ROHS | C2649699 | CASE-X-7343-15(mm) | Tape & Reel (TR) | 8% | 8uA | - | 1.8V | 100mΩ@100kHz | -55℃~+125℃ | 220uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD227M006R0060 | Kyocera AVX | 6.3V 60mΩ@100kHz 220uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649725 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 8% | 26.4uA | - | 6.3V | 60mΩ@100kHz | -55℃~+125℃ | 220uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC157M002R0065 | Kyocera AVX | 2.5V 65mΩ@100kHz 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649727 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 7.5uA | - | 2.5V | 65mΩ@100kHz | -55℃~+125℃ | 150uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC686M006R0075 | Kyocera AVX | 6.3V 75mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649728 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 8.2uA | - | 6.3V | 75mΩ@100kHz | -55℃~+125℃ | 68uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD157M006R0050 | Kyocera AVX | 6.3V 50mΩ@100kHz 150uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649740 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 6% | 18uA | - | 6.3V | 50mΩ@100kHz | -55℃~+125℃ | 150uF | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJF107M006RWJ | Kyocera AVX | 6.3V 400mΩ@100kHz 100uF CASE-F-6032-20(mm) Niobium Oxide Capacitors ROHS | C2649745 | CASE-F-6032-20(mm) | Tape & Reel (TR) | 8% | 12uA | - | 6.3V | 400mΩ@100kHz | -55℃~+105℃ | 100uF | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJE337M006RWJ | Kyocera AVX | ±20% 6.3V 300mΩ@100kHz 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649586 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 12% | 39.6uA | ±20% | 6.3V | 300mΩ@100kHz | -55℃~+105℃ | 330uF | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSA156M004R1500 | Kyocera AVX | ±20% 4V 1.5Ω@100kHz 15uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649593 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.2uA | ±20% | 4V | 1.5Ω@100kHz | -55℃~+125℃ | 15uF | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NLJB107M006R1700 | Kyocera AVX | ±20% 6.3V 1.7Ω@100kHz 100uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649626 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 60uA | ±20% | 6.3V | 1.7Ω@100kHz | -55℃~+105℃ | 100uF | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA336M004RWJ | Kyocera AVX | ±20% 4V 1.7Ω@100kHz 33uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649630 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10% | 2.6uA | ±20% | 4V | 1.7Ω@100kHz | -55℃~+105℃ | 33uF |