Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Capacitance
|
Operating Temperature
|
Dissipation Factor
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Capacitance
|
Operating Temperature
|
Dissipation Factor
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSV108M002R0050 | Kyocera AVX | ±20% 2.5V 50mΩ 1000uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C6721158 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 50uA | ±20% | 2.5V | 50mΩ | 1000uF | -55℃~+125℃ | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC476M010SWJ | Kyocera AVX | ±20% 10V 400mΩ@100kHz 47uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649576 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 9.4uA | ±20% | 10V | 400mΩ@100kHz | 47uF | -55℃~+105℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJE337M006RWJ | Kyocera AVX | ±20% 6.3V 300mΩ@100kHz 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649586 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 39.6uA | ±20% | 6.3V | 300mΩ@100kHz | 330uF | -55℃~+105℃ | 12% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSA156M004R1500 | Kyocera AVX | ±20% 4V 1.5Ω@100kHz 15uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649593 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1.2uA | ±20% | 4V | 1.5Ω@100kHz | 15uF | -55℃~+125℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSA226M002R0900 | Kyocera AVX | ±20% 2.5V 900mΩ@100kHz 22uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649606 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1.1uA | ±20% | 2.5V | 900mΩ@100kHz | 22uF | -55℃~+125℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC476M004RWJ | Kyocera AVX | ±20% 4V 500mΩ@100kHz 47uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649615 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 3.8uA | ±20% | 4V | 500mΩ@100kHz | 47uF | -55℃~+105℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC686M002RWJ | Kyocera AVX | ±20% 2.5V 500mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649619 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 3.4uA | ±20% | 2.5V | 500mΩ@100kHz | 68uF | -55℃~+105℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NLJB107M006R1700 | Kyocera AVX | ±20% 6.3V 1.7Ω@100kHz 100uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649626 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 60uA | ±20% | 6.3V | 1.7Ω@100kHz | 100uF | -55℃~+105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJA336M004SWJ | Kyocera AVX | ±20% 4V 1.7Ω@100kHz 33uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649637 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.6uA | ±20% | 4V | 1.7Ω@100kHz | 33uF | -55℃~+105℃ | 10% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJW476M006RWJ | Kyocera AVX | ±20% 6.3V 500mΩ@100kHz 47uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C2649653 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 5.7uA | ±20% | 6.3V | 500mΩ@100kHz | 47uF | -55℃~+105℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC476M004R0300 | Kyocera AVX | ±20% 4V 300mΩ@100kHz 47uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649658 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 3.8uA | ±20% | 4V | 300mΩ@100kHz | 47uF | -55℃~+125℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT476M001RWJ | Kyocera AVX | ±20% 1.8V 1.6Ω@100kHz 47uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649664 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 1.7uA | ±20% | 1.8V | 1.6Ω@100kHz | 47uF | -55℃~+105℃ | 10% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT336M004RWJ | Kyocera AVX | ±20% 4V 2Ω@100kHz 33uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649669 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 2.6uA | ±20% | 4V | 2Ω@100kHz | 33uF | -55℃~+105℃ | 14% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC337M002RWJ | Kyocera AVX | 2.5V 300mΩ@100kHz 330uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649679 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 16.5uA | - | 2.5V | 300mΩ@100kHz | 330uF | -55℃~+105℃ | 10% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJY227M004RWJ | Kyocera AVX | 4V 400mΩ@100kHz 220uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649684 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 17.6uA | - | 4V | 400mΩ@100kHz | 220uF | -55℃~+105℃ | 10% | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOJE687M002SWJ | Kyocera AVX | 2.5V 300mΩ@100kHz 680uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649705 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 34uA | - | 2.5V | 300mΩ@100kHz | 680uF | -55℃~+105℃ | 14% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD337M006RWJ | Kyocera AVX | 6.3V 300mΩ@100kHz 330uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649706 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 39.6uA | - | 6.3V | 300mΩ@100kHz | 330uF | -55℃~+105℃ | 10% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC227M006RWJ | Kyocera AVX | 6.3V 400mΩ@100kHz 220uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649715 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 26.4uA | - | 6.3V | 400mΩ@100kHz | 220uF | -55℃~+105℃ | 14% | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOSV108M002S0050 | Kyocera AVX | 2.5V 50mΩ@100kHz 100uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C2649720 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 50uA | - | 2.5V | 50mΩ@100kHz | 100uF | -55℃~+125℃ | 16% | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOME337M006S0023 | Kyocera AVX | 6.3V 23mΩ@100kHz 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649724 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 39.6uA | - | 6.3V | 23mΩ@100kHz | 330uF | -55℃~+125℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD227M006R0060 | Kyocera AVX | 6.3V 60mΩ@100kHz 220uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649725 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 26.4uA | - | 6.3V | 60mΩ@100kHz | 220uF | -55℃~+125℃ | 8% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC157M002R0065 | Kyocera AVX | 2.5V 65mΩ@100kHz 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649727 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 7.5uA | - | 2.5V | 65mΩ@100kHz | 150uF | -55℃~+125℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC686M006R0075 | Kyocera AVX | 6.3V 75mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649728 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8.2uA | - | 6.3V | 75mΩ@100kHz | 68uF | -55℃~+125℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJX686M006RWJ | Kyocera AVX | 6.3V 500mΩ@100kHz 68uF CASE-X-7343-15(mm) Niobium Oxide Capacitors ROHS | C2649734 | CASE-X-7343-15(mm) | Tape & Reel (TR) | 8.2uA | - | 6.3V | 500mΩ@100kHz | 68uF | -55℃~+105℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD157M006R0050 | Kyocera AVX | 6.3V 50mΩ@100kHz 150uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649740 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 18uA | - | 6.3V | 50mΩ@100kHz | 150uF | -55℃~+125℃ | 6% |