Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
Dissipation Factor
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
Dissipation Factor
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSE477M002R0100 | Kyocera AVX | ±20% 2.5V 100mΩ 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C6344868 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 23.5uA | ±20% | 2.5V | 100mΩ | -55℃~+125℃ | 470uF | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP106M006RWJ | Kyocera AVX | 6.3V 4.5Ω@100kHz 10uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655336 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 1.2uA | - | 6.3V | 4.5Ω@100kHz | -55℃~+105℃ | 10uF | 10% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP226M001RWJ | Kyocera AVX | 1.8V 3.8Ω@100kHz 22uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655338 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 1uA | - | 1.8V | 3.8Ω@100kHz | -55℃~+105℃ | 22uF | 10% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP225M010RWJ | Kyocera AVX | 10V 8.3Ω@100kHz 2.2uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655340 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 1uA | - | 10V | 8.3Ω@100kHz | -55℃~+105℃ | 2.2uF | 8% | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJE477M006RWJ | Kyocera AVX | 6.3V 300mΩ@100kHz 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2655342 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 56.4uA | - | 6.3V | 300mΩ@100kHz | -55℃~+105℃ | 470uF | 16% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP156M004RWJ | Kyocera AVX | 4V 4.1Ω@100kHz 15uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655344 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 1.2uA | - | 4V | 4.1Ω@100kHz | -55℃~+105℃ | 15uF | 10% | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSV477M006R0075 | Kyocera AVX | ±20% 6.3V 75mΩ@100kHz 470uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C2649263 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 56.4uA | ±20% | 6.3V | 75mΩ@100kHz | -55℃~+125℃ | 470uF | 14% | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC476M010SWJ | Kyocera AVX | ±20% 10V 400mΩ@100kHz 47uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649576 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 9.4uA | ±20% | 10V | 400mΩ@100kHz | -55℃~+105℃ | 47uF | 6% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB336M006R0600 | Kyocera AVX | ±20% 6.3V 600mΩ@100kHz 33uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649582 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4uA | ±20% | 6.3V | 600mΩ@100kHz | -55℃~+125℃ | 33uF | 6% | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJE337M006RWJ | Kyocera AVX | ±20% 6.3V 300mΩ@100kHz 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649586 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 39.6uA | ±20% | 6.3V | 300mΩ@100kHz | -55℃~+105℃ | 330uF | 12% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB107M006RWJ | Kyocera AVX | ±20% 6.3V 1.7Ω@100kHz 100uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649592 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 60uA | ±20% | 6.3V | 1.7Ω@100kHz | -55℃~+105℃ | 100uF | 20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSA156M004R1500 | Kyocera AVX | ±20% 4V 1.5Ω@100kHz 15uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649593 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1.2uA | ±20% | 4V | 1.5Ω@100kHz | -55℃~+125℃ | 15uF | 6% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB156M006RWJ | Kyocera AVX | ±20% 6.3V 2Ω@100kHz 15uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649604 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 1.8uA | ±20% | 6.3V | 2Ω@100kHz | -55℃~+105℃ | 15uF | 6% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSA226M002R0900 | Kyocera AVX | ±20% 2.5V 900mΩ@100kHz 22uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649606 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1.1uA | ±20% | 2.5V | 900mΩ@100kHz | -55℃~+125℃ | 22uF | 6% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJS475M006RWJ | Kyocera AVX | ±20% 6.3V 3.2Ω@100kHz 4.7uF CASE-S-3216-12(mm) Niobium Oxide Capacitors ROHS | C2649608 | CASE-S-3216-12(mm) | Tape & Reel (TR) | 1uA | ±20% | 6.3V | 3.2Ω@100kHz | -55℃~+105℃ | 4.7uF | 6% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC476M004RWJ | Kyocera AVX | ±20% 4V 500mΩ@100kHz 47uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649615 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 3.8uA | ±20% | 4V | 500mΩ@100kHz | -55℃~+105℃ | 47uF | 6% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC686M002RWJ | Kyocera AVX | ±20% 2.5V 500mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649619 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 3.4uA | ±20% | 2.5V | 500mΩ@100kHz | -55℃~+105℃ | 68uF | 6% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NLJB107M006R1700 | Kyocera AVX | ±20% 6.3V 1.7Ω@100kHz 100uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649626 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 60uA | ±20% | 6.3V | 1.7Ω@100kHz | -55℃~+105℃ | 100uF | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP685M006RWJ | Kyocera AVX | ±20% 6.3V 5.2Ω@100kHz 6.8uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2649616 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 1uA | ±20% | 6.3V | 5.2Ω@100kHz | -55℃~+105℃ | 6.8uF | 10% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA156M004RWJ | Kyocera AVX | ±20% 4V 2Ω@100kHz 15uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649621 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1.2uA | ±20% | 4V | 2Ω@100kHz | -55℃~+105℃ | 15uF | 6% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC476M010RWJ | Kyocera AVX | ±20% 10V 400mΩ@100kHz 47uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649261 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 9.4uA | ±20% | 10V | 400mΩ@100kHz | -55℃~+105℃ | 47uF | 6% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA336M004RWJ | Kyocera AVX | ±20% 4V 1.7Ω@100kHz 33uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649630 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.6uA | ±20% | 4V | 1.7Ω@100kHz | -55℃~+105℃ | 33uF | 10% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJW476M006RWJ | Kyocera AVX | ±20% 6.3V 500mΩ@100kHz 47uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C2649653 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 5.7uA | ±20% | 6.3V | 500mΩ@100kHz | -55℃~+105℃ | 47uF | 6% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD227M004R0100 | Kyocera AVX | 4V 100mΩ@100kHz 220uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649694 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 17.6uA | - | 4V | 100mΩ@100kHz | -55℃~+125℃ | 220uF | 8% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY337M002R0100 | Kyocera AVX | 2.5V 100mΩ@100kHz 330uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649695 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 16.5uA | - | 2.5V | 100mΩ@100kHz | -55℃~+125℃ | 330uF | 10% |