Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOJE687M002SWJ | Kyocera AVX | 2.5V 300mΩ@100kHz 680uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649705 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 14% | 34uA | 2.5V | 300mΩ@100kHz | -55℃~+105℃ | 680uF | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC227M006RWJ | Kyocera AVX | 6.3V 400mΩ@100kHz 220uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649715 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 14% | 26.4uA | 6.3V | 400mΩ@100kHz | -55℃~+105℃ | 220uF | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC157M004R0090 | Kyocera AVX | 4V 90mΩ@100kHz 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649723 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 12uA | 4V | 90mΩ@100kHz | -55℃~+125℃ | 150uF | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJF107M006RWJ | Kyocera AVX | 6.3V 400mΩ@100kHz 100uF CASE-F-6032-20(mm) Niobium Oxide Capacitors ROHS | C2649745 | CASE-F-6032-20(mm) | Tape & Reel (TR) | 8% | 12uA | 6.3V | 400mΩ@100kHz | -55℃~+105℃ | 100uF | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP106M006RWJ | Kyocera AVX | 6.3V 4.5Ω@100kHz 10uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655336 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 10% | 1.2uA | 6.3V | 4.5Ω@100kHz | -55℃~+105℃ | 10uF | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP226M001RWJ | Kyocera AVX | 1.8V 3.8Ω@100kHz 22uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655338 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 10% | 1uA | 1.8V | 3.8Ω@100kHz | -55℃~+105℃ | 22uF | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP225M010RWJ | Kyocera AVX | 10V 8.3Ω@100kHz 2.2uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655340 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 8% | 1uA | 10V | 8.3Ω@100kHz | -55℃~+105℃ | 2.2uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJE477M006RWJ | Kyocera AVX | 6.3V 300mΩ@100kHz 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2655342 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 16% | 56.4uA | 6.3V | 300mΩ@100kHz | -55℃~+105℃ | 470uF | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP156M004RWJ | Kyocera AVX | 4V 4.1Ω@100kHz 15uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655344 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 10% | 1.2uA | 4V | 4.1Ω@100kHz | -55℃~+105℃ | 15uF | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB476M006R0800 | Kyocera AVX | ±20% 6.3V 800mΩ 47uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C5833661 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 5.922uA | 6.3V | 800mΩ | -55℃~+125℃ | 47uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJB226M006SWJ | Kyocera AVX | ±20% 6.3V 1.9Ω 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C5816682 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 2.6uA | 6.3V | 1.9Ω | -55℃~+105℃ | 22uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD337M004RWJ | Kyocera AVX | ±20% 4V 300mΩ 330uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C5816699 | CASE-D-7343-31(mm) | Tape & Reel (TR) | - | 26.4uA | 4V | 300mΩ | -55℃~+105℃ | 330uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJD337M004SWJ | Kyocera AVX | ±20% 4V 300mΩ 330uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C5816703 | CASE-D-7343-31(mm) | Tape & Reel (TR) | - | 26.4uA | 4V | 300mΩ | -55℃~+105℃ | 330uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC686M002R0200 | Kyocera AVX | ±20% 2.5V 200mΩ 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C5816713 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 3.4uA | 2.5V | 200mΩ | -55℃~+125℃ | 68uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJB107M004SWB | Kyocera AVX | ±20% 4V 250mΩ 100uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C6134603 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 8uA | 4V | 250mΩ | -55℃~+105℃ | 100uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJY157M006RWJ | Kyocera AVX | ±20% 6.3V 400mΩ 150uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C6134621 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | - | 18uA | 6.3V | 400mΩ | -55℃~+105℃ | 150uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB156M006R0600 | Kyocera AVX | ±20% 6.3V 600mΩ 15uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C6134632 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 1.8uA | 6.3V | 600mΩ | -55℃~+125℃ | 15uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD157M006R0100 | Kyocera AVX | ±20% 6.3V 100mΩ 150uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C6134634 | CASE-D-7343-31(mm) | Tape & Reel (TR) | - | 18uA | 6.3V | 100mΩ | -55℃~+125℃ | 150uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY337M004R0150 | Kyocera AVX | ±20% 4V 150mΩ 330uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C6134636 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | - | 26.4uA | 4V | 150mΩ | -55℃~+125℃ | 330uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSW686M002R0150 | Kyocera AVX | ±20% 2.5V 150mΩ 68uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C6344876 | CASE-W-6032-15(mm) | Tape & Reel (TR) | - | 3.4uA | 2.5V | 150mΩ | -55℃~+125℃ | 68uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJW686M002RWJ | Kyocera AVX | ±20% 2.5V 400mΩ 68uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C6622189 | CASE-W-6032-15(mm) | Tape & Reel (TR) | - | 3.4uA | 2.5V | 400mΩ | -55℃~+105℃ | 68uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA226M006RWJV | Kyocera AVX | ±20% 6.3V 1.8Ω 22uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C5701790 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | 2.6uA | 6.3V | 1.8Ω | -55℃~+105℃ | 22uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOJE227M006SWJ | Kyocera AVX | ±20% 6.3V 400mΩ 220uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C5701799 | CASE-E-7343-43(mm) | Tape & Reel (TR) | - | 26.4uA | 6.3V | 400mΩ | -55℃~+105℃ | 220uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC107M004SWJ | Kyocera AVX | ±20% 4V 400mΩ 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C5348584 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 8uA | 4V | 400mΩ | -55℃~+105℃ | 100uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC686M006SWJ | Kyocera AVX | ±20% 6.3V 500mΩ 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C7249836 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 8.2uA | 6.3V | 500mΩ | -55℃~+105℃ | 68uF | ±20% |