Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC476M004RWJ | Kyocera AVX | ±20% 4V 500mΩ@100kHz 47uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649615 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 3.8uA | ±20% | 4V | 500mΩ@100kHz | -55℃~+105℃ | 47uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC686M002RWJ | Kyocera AVX | ±20% 2.5V 500mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649619 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 3.4uA | ±20% | 2.5V | 500mΩ@100kHz | -55℃~+105℃ | 68uF | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA156M004RWJ | Kyocera AVX | ±20% 4V 2Ω@100kHz 15uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649621 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.2uA | ±20% | 4V | 2Ω@100kHz | -55℃~+105℃ | 15uF | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA336M004RWJ | Kyocera AVX | ±20% 4V 1.7Ω@100kHz 33uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649630 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10% | 2.6uA | ±20% | 4V | 1.7Ω@100kHz | -55℃~+105℃ | 33uF | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJA156M004SWJ | Kyocera AVX | ±20% 4V 2Ω@100kHz 15uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649633 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.2uA | ±20% | 4V | 2Ω@100kHz | -55℃~+105℃ | 15uF | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJA336M004SWJ | Kyocera AVX | ±20% 4V 1.7Ω@100kHz 33uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649637 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 10% | 2.6uA | ±20% | 4V | 1.7Ω@100kHz | -55℃~+105℃ | 33uF | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT336M001RWJ | Kyocera AVX | ±20% 1.8V 1.7Ω@100kHz 33uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649638 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 6% | 1.2uA | ±20% | 1.8V | 1.7Ω@100kHz | -55℃~+105℃ | 33uF | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJW476M006RWJ | Kyocera AVX | ±20% 6.3V 500mΩ@100kHz 47uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C2649653 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 6% | 5.7uA | ±20% | 6.3V | 500mΩ@100kHz | -55℃~+105℃ | 47uF | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJW107M001RWJ | Kyocera AVX | ±20% 1.8V 400mΩ@100kHz 100uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C2649655 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 6% | 3.6uA | ±20% | 1.8V | 400mΩ@100kHz | -55℃~+105℃ | 100uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC476M004R0300 | Kyocera AVX | ±20% 4V 300mΩ@100kHz 47uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649658 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 3.8uA | ±20% | 4V | 300mΩ@100kHz | -55℃~+125℃ | 47uF | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT476M001RWJ | Kyocera AVX | ±20% 1.8V 1.6Ω@100kHz 47uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649664 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 10% | 1.7uA | ±20% | 1.8V | 1.6Ω@100kHz | -55℃~+105℃ | 47uF | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT476M002RWJ | Kyocera AVX | ±20% 2.5V 1.6Ω@100kHz 47uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649665 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 10% | 2.4uA | ±20% | 2.5V | 1.6Ω@100kHz | -55℃~+105℃ | 47uF | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT336M004RWJ | Kyocera AVX | ±20% 4V 2Ω@100kHz 33uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649669 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 14% | 2.6uA | ±20% | 4V | 2Ω@100kHz | -55℃~+105℃ | 33uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC227M002RWJ | Kyocera AVX | 2.5V 400mΩ@100kHz 220uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649675 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8% | 11uA | - | 2.5V | 400mΩ@100kHz | -55℃~+105℃ | 220uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC157M004R0090 | Kyocera AVX | 4V 90mΩ@100kHz 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649723 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 12uA | - | 4V | 90mΩ@100kHz | -55℃~+125℃ | 150uF | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJF107M006RWJ | Kyocera AVX | 6.3V 400mΩ@100kHz 100uF CASE-F-6032-20(mm) Niobium Oxide Capacitors ROHS | C2649745 | CASE-F-6032-20(mm) | Tape & Reel (TR) | 8% | 12uA | - | 6.3V | 400mΩ@100kHz | -55℃~+105℃ | 100uF | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA226M006RWJV | Kyocera AVX | ±20% 6.3V 1.8Ω 22uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C5701790 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | 2.6uA | ±20% | 6.3V | 1.8Ω | -55℃~+105℃ | 22uF | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOJE227M006SWJ | Kyocera AVX | ±20% 6.3V 400mΩ 220uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C5701799 | CASE-E-7343-43(mm) | Tape & Reel (TR) | - | 26.4uA | ±20% | 6.3V | 400mΩ | -55℃~+105℃ | 220uF | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB107M006RWJ | Kyocera AVX | ±20% 6.3V 1.7Ω@100kHz 100uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649592 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 20% | 60uA | ±20% | 6.3V | 1.7Ω@100kHz | -55℃~+105℃ | 100uF | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOJE687M002SWJ | Kyocera AVX | 2.5V 300mΩ@100kHz 680uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649705 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 14% | 34uA | - | 2.5V | 300mΩ@100kHz | -55℃~+105℃ | 680uF | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC476M010SWJ | Kyocera AVX | ±20% 10V 400mΩ@100kHz 47uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649576 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 9.4uA | ±20% | 10V | 400mΩ@100kHz | -55℃~+105℃ | 47uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC157M006RWJ | Kyocera AVX | ±20% 6.3V 400mΩ@100kHz 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649661 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 18uA | ±20% | 6.3V | 400mΩ@100kHz | -55℃~+105℃ | 150uF | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC107M004SWJ | Kyocera AVX | ±20% 4V 400mΩ 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C5348584 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 8uA | ±20% | 4V | 400mΩ | -55℃~+105℃ | 100uF | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC226M010SWJ | Kyocera AVX | ±20% 10V 500mΩ 22uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C6248805 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 4.4uA | ±20% | 10V | 500mΩ | -55℃~+105℃ | 22uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD157M006R0100 | Kyocera AVX | ±20% 6.3V 100mΩ 150uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C6134634 | CASE-D-7343-31(mm) | Tape & Reel (TR) | - | 18uA | ±20% | 6.3V | 100mΩ | -55℃~+125℃ | 150uF |