Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Capacitance
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Capacitance
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NLJA476M006R1600 | Kyocera AVX | ±20% 6.3V 1.6Ω 47uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C6712620 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 28.2uA | ±20% | 6.3V | 1.6Ω | 47uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP335M010RWJV | Kyocera AVX | ±20% 10V 7Ω 3.3uF 0805 Niobium Oxide Capacitors ROHS | C6721141 | 0805 | Tape & Reel (TR) | 1uA | ±20% | 10V | 7Ω | 3.3uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD107M008R0400 | Kyocera AVX | ±20% 8V 400mΩ 100uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C6721156 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 16uA | ±20% | 8V | 400mΩ | 100uF | -55℃~+125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD337M004RWJ | Kyocera AVX | ±20% 4V 300mΩ 330uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C5816699 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 26.4uA | ±20% | 4V | 300mΩ | 330uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJD337M004SWJ | Kyocera AVX | ±20% 4V 300mΩ 330uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C5816703 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 26.4uA | ±20% | 4V | 300mΩ | 330uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC686M002R0200 | Kyocera AVX | ±20% 2.5V 200mΩ 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C5816713 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 3.4uA | ±20% | 2.5V | 200mΩ | 68uF | -55℃~+125℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJY157M006RWJ | Kyocera AVX | ±20% 6.3V 400mΩ 150uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C6134621 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 18uA | ±20% | 6.3V | 400mΩ | 150uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB156M006R0600 | Kyocera AVX | ±20% 6.3V 600mΩ 15uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C6134632 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 1.8uA | ±20% | 6.3V | 600mΩ | 15uF | -55℃~+125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD157M006R0100 | Kyocera AVX | ±20% 6.3V 100mΩ 150uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C6134634 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 18uA | ±20% | 6.3V | 100mΩ | 150uF | -55℃~+125℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY337M004R0150 | Kyocera AVX | ±20% 4V 150mΩ 330uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C6134636 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 26.4uA | ±20% | 4V | 150mΩ | 330uF | -55℃~+125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC157M004R0150 | Kyocera AVX | ±20% 4V 150mΩ 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C6344855 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 12uA | ±20% | 4V | 150mΩ | 150uF | -55℃~+125℃ | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJA106M010SWJ | Kyocera AVX | ±20% 10V 2.2Ω 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C6344830 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2uA | ±20% | 10V | 2.2Ω | 10uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC336M006SWJ | Kyocera AVX | ±20% 6.3V 500mΩ 33uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C6344841 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 4uA | ±20% | 6.3V | 500mΩ | 33uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSW686M002R0150 | Kyocera AVX | ±20% 2.5V 150mΩ 68uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C6344876 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 3.4uA | ±20% | 2.5V | 150mΩ | 68uF | -55℃~+125℃ | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJA106M006SWJ | Kyocera AVX | ±20% 6.3V 2.2Ω 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C7015951 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1.2uA | ±20% | 6.3V | 2.2Ω | 10uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC107M002SWJ | Kyocera AVX | ±20% 2.5V 400mΩ 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C7015955 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 5uA | ±20% | 2.5V | 400mΩ | 100uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOME227M006S0040 | Kyocera AVX | ±20% 6.3V 40mΩ 220uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C7015972 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 26.4uA | ±20% | 6.3V | 40mΩ | 220uF | -55℃~+125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC107M006R0150 | Kyocera AVX | ±20% 6.3V 150mΩ 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C7015981 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 12uA | ±20% | 6.3V | 150mΩ | 100uF | -55℃~+125℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSE477M004R0075 | Kyocera AVX | ±20% 4V 75mΩ 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C7015985 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 37.6uA | ±20% | 4V | 75mΩ | 470uF | -55℃~+125℃ |