Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA156M004RWJ | Kyocera AVX | ±20% 4V 2Ω@100kHz 15uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649621 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.2uA | ±20% | 4V | 2Ω@100kHz | -55℃~+105℃ | 15uF | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJW107M001RWJ | Kyocera AVX | ±20% 1.8V 400mΩ@100kHz 100uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C2649655 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 6% | 3.6uA | ±20% | 1.8V | 400mΩ@100kHz | -55℃~+105℃ | 100uF | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT476M001RWJ | Kyocera AVX | ±20% 1.8V 1.6Ω@100kHz 47uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649664 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 10% | 1.7uA | ±20% | 1.8V | 1.6Ω@100kHz | -55℃~+105℃ | 47uF | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSX227M001R0100 | Kyocera AVX | 1.8V 100mΩ@100kHz 220uF CASE-X-7343-15(mm) Niobium Oxide Capacitors ROHS | C2649699 | CASE-X-7343-15(mm) | Tape & Reel (TR) | 8% | 8uA | - | 1.8V | 100mΩ@100kHz | -55℃~+125℃ | 220uF | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSX157M002R0100 | Kyocera AVX | 2.5V 100mΩ@100kHz 150uF CASE-X-7343-15(mm) Niobium Oxide Capacitors ROHS | C2649711 | CASE-X-7343-15(mm) | Tape & Reel (TR) | 6% | 7.5uA | - | 2.5V | 100mΩ@100kHz | -55℃~+125℃ | 150uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC157M004R0090 | Kyocera AVX | 4V 90mΩ@100kHz 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649723 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 12uA | - | 4V | 90mΩ@100kHz | -55℃~+125℃ | 150uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD227M006R0060 | Kyocera AVX | 6.3V 60mΩ@100kHz 220uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649725 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 8% | 26.4uA | - | 6.3V | 60mΩ@100kHz | -55℃~+125℃ | 220uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC686M006R0075 | Kyocera AVX | 6.3V 75mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649728 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 8.2uA | - | 6.3V | 75mΩ@100kHz | -55℃~+125℃ | 68uF | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJX686M006RWJ | Kyocera AVX | 6.3V 500mΩ@100kHz 68uF CASE-X-7343-15(mm) Niobium Oxide Capacitors ROHS | C2649734 | CASE-X-7343-15(mm) | Tape & Reel (TR) | 6% | 8.2uA | - | 6.3V | 500mΩ@100kHz | -55℃~+105℃ | 68uF | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJA106M010SWJ | Kyocera AVX | ±20% 10V 2.2Ω 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C6344830 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | 2uA | ±20% | 10V | 2.2Ω | -55℃~+105℃ | 10uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC157M004R0150 | Kyocera AVX | ±20% 4V 150mΩ 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C6344855 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 12uA | ±20% | 4V | 150mΩ | -55℃~+125℃ | 150uF | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP335M010RWJV | Kyocera AVX | ±20% 10V 7Ω 3.3uF 0805 Niobium Oxide Capacitors ROHS | C6721141 | 0805 | Tape & Reel (TR) | - | 1uA | ±20% | 10V | 7Ω | -55℃~+105℃ | 3.3uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD107M008R0400 | Kyocera AVX | ±20% 8V 400mΩ 100uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C6721156 | CASE-D-7343-31(mm) | Tape & Reel (TR) | - | 16uA | ±20% | 8V | 400mΩ | -55℃~+125℃ | 100uF | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJD337M004SWJ | Kyocera AVX | ±20% 4V 300mΩ 330uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C5816703 | CASE-D-7343-31(mm) | Tape & Reel (TR) | - | 26.4uA | ±20% | 4V | 300mΩ | -55℃~+105℃ | 330uF | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NLJA476M006R1600 | Kyocera AVX | ±20% 6.3V 1.6Ω 47uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C6712620 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | 28.2uA | ±20% | 6.3V | 1.6Ω | -55℃~+105℃ | 47uF | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJA106M006SWJ | Kyocera AVX | ±20% 6.3V 2.2Ω 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C7015951 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | 1.2uA | ±20% | 6.3V | 2.2Ω | -55℃~+105℃ | 10uF | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC107M006R0150 | Kyocera AVX | ±20% 6.3V 150mΩ 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C7015981 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 12uA | ±20% | 6.3V | 150mΩ | -55℃~+125℃ | 100uF | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSW336M006R0250 | Kyocera AVX | ±20% 6.3V 250mΩ 33uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C6943051 | CASE-W-6032-15(mm) | Tape & Reel (TR) | - | 4uA | ±20% | 6.3V | 250mΩ | -55℃~+125℃ | 33uF | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0 | NOJA106M006RWJ | Kyocera AVX | ±20% 6.3V 2.2Ω@100kHz 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C145084 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.2uA | ±20% | 6.3V | 2.2Ω@100kHz | -55℃~+105℃ | 10uF |