Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD337M004R0100 | Kyocera AVX | 4V 100mΩ@100kHz 330uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649591 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 8% | 26.4uA | 4V | 100mΩ@100kHz | -55℃~+125℃ | 330uF | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB336M006RWB | Kyocera AVX | ±20% 6.3V 700mΩ@100kHz 33uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649596 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 4uA | 6.3V | 700mΩ@100kHz | -55℃~+105℃ | 33uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB226M004R0600 | Kyocera AVX | ±20% 4V 600mΩ@100kHz 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649602 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 1.8uA | 4V | 600mΩ@100kHz | -55℃~+125℃ | 22uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOSA106M006S0800 | Kyocera AVX | ±20% 6.3V 800mΩ@100kHz 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649603 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.2uA | 6.3V | 800mΩ@100kHz | -55℃~+125℃ | 10uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP106M002RWJ | Kyocera AVX | ±20% 2.5V 4.5Ω@100kHz 10uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2649611 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 6% | 1uA | 2.5V | 4.5Ω@100kHz | -55℃~+105℃ | 10uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJS156M002RWJ | Kyocera AVX | ±20% 2.5V 2Ω@100kHz 15uF CASE-S-3216-12(mm) Niobium Oxide Capacitors ROHS | C2649612 | CASE-S-3216-12(mm) | Tape & Reel (TR) | 8% | 1uA | 2.5V | 2Ω@100kHz | -55℃~+105℃ | 15uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJS106M004RWJ | Kyocera AVX | ±20% 4V 2.2Ω@100kHz 10uF CASE-S-3216-12(mm) Niobium Oxide Capacitors ROHS | C2649613 | CASE-S-3216-12(mm) | Tape & Reel (TR) | 8% | 1uA | 4V | 2.2Ω@100kHz | -55℃~+105℃ | 10uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB107M001R0350 | Kyocera AVX | 1.8V 350mΩ@100kHz 100uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649614 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 3.6uA | 1.8V | 350mΩ@100kHz | -55℃~+125℃ | 100uF | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB107M006RWB | Kyocera AVX | ±20% 6.3V 400mΩ@100kHz 100uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649620 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 20% | 60uA | 6.3V | 400mΩ@100kHz | -55℃~+105℃ | 100uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NLJP226M004R4000 | Kyocera AVX | ±20% 4V 4Ω@100kHz 22uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2649640 | CASE-P-2012-15(mm) | Tape & Reel (TR) | - | 8.8uA | 4V | 4Ω@100kHz | -55℃~+105℃ | 22uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC686M006RWJ | Kyocera AVX | ±20% 6.3V 500mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649650 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 8.2uA | 6.3V | 500mΩ@100kHz | -55℃~+105℃ | 68uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT685M006RWJ | Kyocera AVX | ±20% 6.3V 2.6Ω@100kHz 6.8uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649666 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 6% | 1uA | 6.3V | 2.6Ω@100kHz | -55℃~+105℃ | 6.8uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSE687M002R0060 | Kyocera AVX | 2.5V 60mΩ@100kHz 680uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649719 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 14% | 34uA | 2.5V | 60mΩ@100kHz | -55℃~+125℃ | 680uF | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJF227M004RWJ | Kyocera AVX | 4V 400mΩ@100kHz 220uF CASE-F-6032-20(mm) Niobium Oxide Capacitors ROHS | C2649744 | CASE-F-6032-20(mm) | Tape & Reel (TR) | 10% | 17.6uA | 4V | 400mΩ@100kHz | -55℃~+105℃ | 220uF | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT106M004RWJ | Kyocera AVX | ±20% 4V 2.2Ω@100kHz 10uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649639 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 6% | 1uA | 4V | 2.2Ω@100kHz | -55℃~+105℃ | 10uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOSC686M002S0200 | Kyocera AVX | ±20% 2.5V 200mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649657 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 3.4uA | 2.5V | 200mΩ@100kHz | -55℃~+125℃ | 68uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJY337M001RWJ | Kyocera AVX | 1.8V 300mΩ@100kHz 330uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649676 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 8% | 11.9uA | 1.8V | 300mΩ@100kHz | -55℃~+105℃ | 330uF | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD337M002RWJ | Kyocera AVX | 2.5V 300mΩ@100kHz 330uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649708 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 10% | 16.5uA | 2.5V | 300mΩ@100kHz | -55℃~+105℃ | 330uF | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY227M002R0100 | Kyocera AVX | 2.5V 100mΩ@100kHz 220uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649717 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 8% | 11uA | 2.5V | 100mΩ@100kHz | -55℃~+125℃ | 220uF | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB686M006RWJ | Kyocera AVX | 6.3V 1.5Ω@100kHz 68uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649785 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 20% | 8.2uA | 6.3V | 1.5Ω@100kHz | -55℃~+105℃ | 68uF | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC227M001RWJ | Kyocera AVX | ±20% 1.8V 400mΩ 220uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C5833642 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 8uA | 1.8V | 400mΩ | -55℃~+105℃ | 220uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB156M008R1000 | Kyocera AVX | ±20% 8V 1Ω 15uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C5833650 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 2.4uA | 8V | 1Ω | -55℃~+125℃ | 15uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA475M010RWJ | Kyocera AVX | ±20% 10V 3.1Ω 4.7uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C5348581 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | 1uA | 10V | 3.1Ω | -55℃~+105℃ | 4.7uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJD107M006SWJ | Kyocera AVX | ±20% 6.3V 400mΩ 100uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C5348585 | CASE-D-7343-31(mm) | Tape & Reel (TR) | - | 12uA | 6.3V | 400mΩ | -55℃~+105℃ | 100uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB476M006R0500 | Kyocera AVX | ±20% 6.3V 500mΩ@100kHz 47uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649572 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 5.6uA | 6.3V | 500mΩ@100kHz | -55℃~+125℃ | 47uF | ±20% |