Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP106M002RWJ | Kyocera AVX | ±20% 2.5V 4.5Ω@100kHz 10uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2649611 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 6% | 1uA | ±20% | 2.5V | 4.5Ω@100kHz | -55℃~+105℃ | 10uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJS156M002RWJ | Kyocera AVX | ±20% 2.5V 2Ω@100kHz 15uF CASE-S-3216-12(mm) Niobium Oxide Capacitors ROHS | C2649612 | CASE-S-3216-12(mm) | Tape & Reel (TR) | 8% | 1uA | ±20% | 2.5V | 2Ω@100kHz | -55℃~+105℃ | 15uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJS106M004RWJ | Kyocera AVX | ±20% 4V 2.2Ω@100kHz 10uF CASE-S-3216-12(mm) Niobium Oxide Capacitors ROHS | C2649613 | CASE-S-3216-12(mm) | Tape & Reel (TR) | 8% | 1uA | ±20% | 4V | 2.2Ω@100kHz | -55℃~+105℃ | 10uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB107M001R0350 | Kyocera AVX | 1.8V 350mΩ@100kHz 100uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649614 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 3.6uA | - | 1.8V | 350mΩ@100kHz | -55℃~+125℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC686M004RWJ | Kyocera AVX | ±20% 4V 500mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649617 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 5.4uA | ±20% | 4V | 500mΩ@100kHz | -55℃~+105℃ | 68uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB107M006RWB | Kyocera AVX | ±20% 6.3V 400mΩ@100kHz 100uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649620 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 20% | 60uA | ±20% | 6.3V | 400mΩ@100kHz | -55℃~+105℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA476M002RWJ | Kyocera AVX | ±20% 2.5V 1.6Ω@100kHz 47uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649622 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 8% | 2.4uA | ±20% | 2.5V | 1.6Ω@100kHz | -55℃~+105℃ | 47uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA226M002RWJ | Kyocera AVX | ±20% 2.5V 1.9Ω@100kHz 22uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649624 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.1uA | ±20% | 2.5V | 1.9Ω@100kHz | -55℃~+105℃ | 22uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT226M004RWJ | Kyocera AVX | 4V 1.8Ω@100kHz 22uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649628 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 6% | 1.8uA | - | 4V | 1.8Ω@100kHz | -55℃~+105℃ | 22uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB476M004R0500 | Kyocera AVX | ±20% 4V 500mΩ@100kHz 47uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649629 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 3.8uA | ±20% | 4V | 500mΩ@100kHz | -55℃~+125℃ | 47uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA685M010RWJ | Kyocera AVX | ±20% 10V 2.6Ω@100kHz 6.8uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649632 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.4uA | ±20% | 10V | 2.6Ω@100kHz | -55℃~+105℃ | 6.8uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT106M004RWJ | Kyocera AVX | ±20% 4V 2.2Ω@100kHz 10uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649639 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 6% | 1uA | ±20% | 4V | 2.2Ω@100kHz | -55℃~+105℃ | 10uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD107M006R0080 | Kyocera AVX | ±20% 6.3V 80mΩ@100kHz 100uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649643 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 6% | 12uA | ±20% | 6.3V | 80mΩ@100kHz | -55℃~+125℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJW476M004RWJ | Kyocera AVX | 4V 500mΩ@100kHz 47uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C2649647 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 6% | 3.8uA | - | 4V | 500mΩ@100kHz | -55℃~+105℃ | 47uF | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOSC686M002S0200 | Kyocera AVX | ±20% 2.5V 200mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649657 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 3.4uA | ±20% | 2.5V | 200mΩ@100kHz | -55℃~+125℃ | 68uF | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJY107M006RWJ | Kyocera AVX | 6.3V 400mΩ@100kHz 100uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649674 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 6% | 12uA | - | 6.3V | 400mΩ@100kHz | -55℃~+105℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP156M002RWJ | Kyocera AVX | 2.5V 4Ω@100kHz 15uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655334 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 6% | 1uA | - | 2.5V | 4Ω@100kHz | -55℃~+105℃ | 15uF | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJW336M006RWJ | Kyocera AVX | ±20% 6.3V 500mΩ@100kHz 33uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C2649645 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 6% | 4uA | ±20% | 6.3V | 500mΩ@100kHz | -55℃~+105℃ | 33uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC686M006RWJ | Kyocera AVX | ±20% 6.3V 500mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649650 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 8.2uA | ±20% | 6.3V | 500mΩ@100kHz | -55℃~+105℃ | 68uF | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJW107M002RWJ | Kyocera AVX | ±20% 2.5V 400mΩ@100kHz 100uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C2649656 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 6% | 5uA | ±20% | 2.5V | 400mΩ@100kHz | -55℃~+105℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD227M004RWJ | Kyocera AVX | ±20% 4V 400mΩ@100kHz 220uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649663 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 8% | 17.6uA | ±20% | 4V | 400mΩ@100kHz | -55℃~+105℃ | 220uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC686M004R0200 | Kyocera AVX | 4V 200mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649686 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 5.4uA | - | 4V | 200mΩ@100kHz | -55℃~+125℃ | 68uF | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJF157M006RWJ | Kyocera AVX | 6.3V 400mΩ@100kHz 150uF CASE-F-6032-20(mm) Niobium Oxide Capacitors ROHS | C2649691 | CASE-F-6032-20(mm) | Tape & Reel (TR) | 8% | 18uA | - | 6.3V | 400mΩ@100kHz | -55℃~+105℃ | 150uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD337M002RWJ | Kyocera AVX | 2.5V 300mΩ@100kHz 330uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649708 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 10% | 16.5uA | - | 2.5V | 300mΩ@100kHz | -55℃~+105℃ | 330uF | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSE337M006R0100 | Kyocera AVX | 6.3V 100mΩ@100kHz 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649710 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 12% | 39.6uA | - | 6.3V | 100mΩ@100kHz | -55℃~+125℃ | 330uF |