Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA476M002RWJ | Kyocera AVX | ±20% 2.5V 1.6Ω@100kHz 47uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649622 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 8% | 2.4uA | ±20% | 2.5V | 1.6Ω@100kHz | -55℃~+105℃ | 47uF | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA685M010RWJ | Kyocera AVX | ±20% 10V 2.6Ω@100kHz 6.8uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649632 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.4uA | ±20% | 10V | 2.6Ω@100kHz | -55℃~+105℃ | 6.8uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJS685M006RWJ | Kyocera AVX | ±20% 6.3V 2.7Ω@100kHz 6.8uF CASE-S-3216-12(mm) Niobium Oxide Capacitors ROHS | C2649635 | CASE-S-3216-12(mm) | Tape & Reel (TR) | 8% | 1uA | ±20% | 6.3V | 2.7Ω@100kHz | -55℃~+105℃ | 6.8uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD107M006R0080 | Kyocera AVX | ±20% 6.3V 80mΩ@100kHz 100uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649643 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 6% | 12uA | ±20% | 6.3V | 80mΩ@100kHz | -55℃~+125℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJW336M006RWJ | Kyocera AVX | ±20% 6.3V 500mΩ@100kHz 33uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C2649645 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 6% | 4uA | ±20% | 6.3V | 500mΩ@100kHz | -55℃~+105℃ | 33uF | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJW476M004RWJ | Kyocera AVX | 4V 500mΩ@100kHz 47uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C2649647 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 6% | 3.8uA | - | 4V | 500mΩ@100kHz | -55℃~+105℃ | 47uF | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJW107M002RWJ | Kyocera AVX | ±20% 2.5V 400mΩ@100kHz 100uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C2649656 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 6% | 5uA | ±20% | 2.5V | 400mΩ@100kHz | -55℃~+105℃ | 100uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD477M002RWJ | Kyocera AVX | 2.5V 300mΩ@100kHz 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649671 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12% | 23.5uA | - | 2.5V | 300mΩ@100kHz | -55℃~+105℃ | 470uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT475M010RWJ | Kyocera AVX | 10V 3.1Ω@100kHz 4.7uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649678 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 6% | 1uA | - | 10V | 3.1Ω@100kHz | -55℃~+105℃ | 4.7uF | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJY227M002RWJ | Kyocera AVX | 2.5V 400mΩ@100kHz 220uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649683 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 8% | 11uA | - | 2.5V | 400mΩ@100kHz | -55℃~+105℃ | 220uF | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJY157M004RWJ | Kyocera AVX | 4V 400mΩ@100kHz 150uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649685 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 6% | 12uA | - | 4V | 400mΩ@100kHz | -55℃~+105℃ | 150uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC686M004R0200 | Kyocera AVX | 4V 200mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649686 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 5.4uA | - | 4V | 200mΩ@100kHz | -55℃~+125℃ | 68uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC337M001RWJ | Kyocera AVX | 1.8V 300mΩ@100kHz 330uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649690 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8% | 11.9uA | - | 1.8V | 300mΩ@100kHz | -55℃~+105℃ | 330uF | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSE477M004R0100 | Kyocera AVX | 4V 100mΩ@100kHz 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649714 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 12% | 37.6uA | - | 4V | 100mΩ@100kHz | -55℃~+125℃ | 470uF | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOSV477M006S0075 | Kyocera AVX | 6.3V 75mΩ@100kHz 470uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C2649718 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 14% | 56.4uA | - | 6.3V | 75mΩ@100kHz | -55℃~+125℃ | 470uF | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSV687M004R0075 | Kyocera AVX | 4V 75mΩ@100kHz 680uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C2649730 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 14% | 54.4uA | - | 4V | 75mΩ@100kHz | -55℃~+125℃ | 680uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC157M002R0150 | Kyocera AVX | 2.5V 70mΩ@100kHz 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649733 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 7.5uA | - | 2.5V | 70mΩ@100kHz | -55℃~+125℃ | 150uF | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOME337M006R0035 | Kyocera AVX | 6.3V 35mΩ@100kHz 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649738 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 6% | 39.6uA | - | 6.3V | 35mΩ@100kHz | -55℃~+125℃ | 330uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD477M004RWJ | Kyocera AVX | 4V 300mΩ@100kHz 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649746 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12% | 37.6uA | - | 4V | 300mΩ@100kHz | -55℃~+105℃ | 470uF | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC227M002R0125 | Kyocera AVX | 2.5V 125mΩ@100kHz 220uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649749 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8% | 11uA | - | 2.5V | 125mΩ@100kHz | -55℃~+125℃ | 220uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP156M002RWJ | Kyocera AVX | 2.5V 4Ω@100kHz 15uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655334 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 6% | 1uA | - | 2.5V | 4Ω@100kHz | -55℃~+105℃ | 15uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP226M002RWJ | Kyocera AVX | 2.5V 3.8Ω@100kHz 22uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655337 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 10% | 1.1uA | - | 2.5V | 3.8Ω@100kHz | -55℃~+105℃ | 22uF | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP335M010RWJ | Kyocera AVX | 10V 7Ω@100kHz 3.3uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655339 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 8% | 1uA | - | 10V | 7Ω@100kHz | -55℃~+105℃ | 3.3uF | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NPVV477M004R0003 | Kyocera AVX | 4V 3mΩ@300kHz 470uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C2655343 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 6% | 37.6uA | - | 4V | 3mΩ@300kHz | -55℃~+105℃ | 470uF | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJE477M004RWJ | Kyocera AVX | 4V 300mΩ@100kHz 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2655345 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 12% | 37.6uA | - | 4V | 300mΩ@100kHz | -55℃~+105℃ | 470uF |