Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOSV477M006S0075 | Kyocera AVX | 6.3V 75mΩ@100kHz 470uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C2649718 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 14% | 56.4uA | 6.3V | 75mΩ@100kHz | -55℃~+125℃ | 470uF | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJW476M004RWJ | Kyocera AVX | 4V 500mΩ@100kHz 47uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C2649647 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 6% | 3.8uA | 4V | 500mΩ@100kHz | -55℃~+105℃ | 47uF | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD477M002RWJ | Kyocera AVX | 2.5V 300mΩ@100kHz 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649671 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12% | 23.5uA | 2.5V | 300mΩ@100kHz | -55℃~+105℃ | 470uF | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC686M004R0200 | Kyocera AVX | 4V 200mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649686 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 5.4uA | 4V | 200mΩ@100kHz | -55℃~+125℃ | 68uF | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY686M006R0100 | Kyocera AVX | 6.3V 100mΩ@100kHz 68uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649696 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 6% | 8.2uA | 6.3V | 100mΩ@100kHz | -55℃~+125℃ | 68uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSE477M004R0100 | Kyocera AVX | 4V 100mΩ@100kHz 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649714 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 12% | 37.6uA | 4V | 100mΩ@100kHz | -55℃~+125℃ | 470uF | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC157M002R0150 | Kyocera AVX | 2.5V 70mΩ@100kHz 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649733 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 7.5uA | 2.5V | 70mΩ@100kHz | -55℃~+125℃ | 150uF | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC227M002R0125 | Kyocera AVX | 2.5V 125mΩ@100kHz 220uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649749 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8% | 11uA | 2.5V | 125mΩ@100kHz | -55℃~+125℃ | 220uF | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NLJP226M004R4000 | Kyocera AVX | ±20% 4V 4Ω@100kHz 22uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2649640 | CASE-P-2012-15(mm) | Tape & Reel (TR) | - | 8.8uA | 4V | 4Ω@100kHz | -55℃~+105℃ | 22uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOSC686M002S0200 | Kyocera AVX | ±20% 2.5V 200mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649657 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 3.4uA | 2.5V | 200mΩ@100kHz | -55℃~+125℃ | 68uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT685M006RWJ | Kyocera AVX | ±20% 6.3V 2.6Ω@100kHz 6.8uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649666 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 6% | 1uA | 6.3V | 2.6Ω@100kHz | -55℃~+105℃ | 6.8uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJY337M001RWJ | Kyocera AVX | 1.8V 300mΩ@100kHz 330uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649676 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 8% | 11.9uA | 1.8V | 300mΩ@100kHz | -55℃~+105℃ | 330uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSE687M002R0060 | Kyocera AVX | 2.5V 60mΩ@100kHz 680uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649719 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 14% | 34uA | 2.5V | 60mΩ@100kHz | -55℃~+125℃ | 680uF | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOSV687M004S0075 | Kyocera AVX | 4V 75mΩ@100kHz 680uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C2649726 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 14% | 54.4uA | 4V | 75mΩ@100kHz | -55℃~+125℃ | 680uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOME337M004R0035 | Kyocera AVX | 4V 35mΩ@100kHz 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649731 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 8% | 26.4uA | 4V | 35mΩ@100kHz | -55℃~+125℃ | 330uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOME227M006R0040 | Kyocera AVX | 6.3V 40mΩ@100kHz 220uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649732 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 12% | 26.4uA | 6.3V | 40mΩ@100kHz | -55℃~+125℃ | 220uF | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD477M004RWJ | Kyocera AVX | 4V 300mΩ@100kHz 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649746 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12% | 37.6uA | 4V | 300mΩ@100kHz | -55℃~+105℃ | 470uF | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP156M002RWJ | Kyocera AVX | 2.5V 4Ω@100kHz 15uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655334 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 6% | 1uA | 2.5V | 4Ω@100kHz | -55℃~+105℃ | 15uF | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP335M010RWJ | Kyocera AVX | 10V 7Ω@100kHz 3.3uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655339 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 8% | 1uA | 10V | 7Ω@100kHz | -55℃~+105℃ | 3.3uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NPVV477M004R0003 | Kyocera AVX | 4V 3mΩ@300kHz 470uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C2655343 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 6% | 37.6uA | 4V | 3mΩ@300kHz | -55℃~+105℃ | 470uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJE477M004RWJ | Kyocera AVX | 4V 300mΩ@100kHz 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2655345 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 12% | 37.6uA | 4V | 300mΩ@100kHz | -55℃~+105℃ | 470uF | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOJV477M006SWJ | Kyocera AVX | 6.3V 300mΩ@100kHz 470uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C2655403 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 14% | 56.4uA | 6.3V | 300mΩ@100kHz | -55℃~+105℃ | 470uF | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP226M002RWJ | Kyocera AVX | 2.5V 3.8Ω@100kHz 22uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655337 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 10% | 1.1uA | 2.5V | 3.8Ω@100kHz | -55℃~+105℃ | 22uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NPVV337M004R0003 | Kyocera AVX | 4V 3mΩ@300kHz 330uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C2655388 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 6% | 26.4uA | 4V | 3mΩ@300kHz | -55℃~+105℃ | 330uF | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC157M004R0400 | Kyocera AVX | ±20% 4V 400mΩ 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C6344859 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 12uA | 4V | 400mΩ | -55℃~+125℃ | 150uF | ±20% |