Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Capacitance
|
Operating Temperature
|
Dissipation Factor
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Capacitance
|
Operating Temperature
|
Dissipation Factor
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA475M010RWJV | Kyocera AVX | ±20% 10V 3.1Ω 4.7uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C6134601 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uA | ±20% | 10V | 3.1Ω | 4.7uF | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB226M006RWJV | Kyocera AVX | ±20% 6.3V 1.9Ω 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C6134608 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 2.6uA | ±20% | 6.3V | 1.9Ω | 22uF | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB476M001RWJ | Kyocera AVX | ±20% 1.8V 1.6Ω 47uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C6134612 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 1.7uA | ±20% | 1.8V | 1.6Ω | 47uF | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC107M001RWJ | Kyocera AVX | ±20% 1.8V 400mΩ 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C6134614 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 3.6uA | ±20% | 1.8V | 400mΩ | 100uF | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB107M004RWB | Kyocera AVX | ±20% 4V 250mΩ 100uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C7321155 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 8uA | ±20% | 4V | 250mΩ | 100uF | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC336M010SWJ | Kyocera AVX | ±20% 10V 500mΩ 33uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C7321176 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6.6uA | ±20% | 10V | 500mΩ | 33uF | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOJE477M002SWJ | Kyocera AVX | ±20% 2.5V 300mΩ 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C7321180 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 23.5uA | ±20% | 2.5V | 300mΩ | 470uF | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD227M006R0100 | Kyocera AVX | ±20% 6.3V 100mΩ 220uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C7321191 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 26.4uA | ±20% | 6.3V | 100mΩ | 220uF | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOJV687M004SWJ | Kyocera AVX | ±20% 4V 300mΩ 680uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C7015966 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 54.4uA | ±20% | 4V | 300mΩ | 680uF | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB226M008R1800 | Kyocera AVX | ±20% 8V 1.8Ω 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C7015979 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 3.52uA | ±20% | 8V | 1.8Ω | 22uF | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD227M004RWJ | Kyocera AVX | ±20% 4V 400mΩ@100kHz 220uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649663 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 17.6uA | ±20% | 4V | 400mΩ@100kHz | 220uF | -55℃~+105℃ | 8% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB226M004R0600 | Kyocera AVX | ±20% 4V 600mΩ@100kHz 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649602 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 1.8uA | ±20% | 4V | 600mΩ@100kHz | 22uF | -55℃~+125℃ | 6% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC227M001RWJ | Kyocera AVX | ±20% 1.8V 400mΩ 220uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C5833642 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8uA | ±20% | 1.8V | 400mΩ | 220uF | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC157M004R0400 | Kyocera AVX | ±20% 4V 400mΩ 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C6344859 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 12uA | ±20% | 4V | 400mΩ | 150uF | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOSC476M006S0300 | Kyocera AVX | ±20% 6.3V 300mΩ 47uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C6344863 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 5.922uA | ±20% | 6.3V | 300mΩ | 47uF | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSW476M004R0150 | Kyocera AVX | ±20% 4V 150mΩ 47uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C6344872 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 3.8uA | ±20% | 4V | 150mΩ | 47uF | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJB476M006SWJ | Kyocera AVX | ±20% 6.3V 800mΩ 47uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C5701795 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 5.6uA | ±20% | 6.3V | 800mΩ | 47uF | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSA106M008R2200 | Kyocera AVX | ±20% 8V 2.2Ω 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C5701801 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1.6uA | ±20% | 8V | 2.2Ω | 10uF | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC686M010SWJ | Kyocera AVX | ±20% 10V 500mΩ 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C5816695 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 13.6uA | ±20% | 10V | 500mΩ | 68uF | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSE227M006R0100 | Kyocera AVX | ±20% 6.3V 100mΩ 220uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C5816720 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 26.4uA | ±20% | 6.3V | 100mΩ | 220uF | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY107M006R0400 | Kyocera AVX | ±20% 6.3V 400mΩ 100uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C6344880 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 12.6uA | ±20% | 6.3V | 400mΩ | 100uF | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJD227M006SWJ | Kyocera AVX | ±20% 6.3V 400mΩ 220uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C5701797 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 26.4uA | ±20% | 6.3V | 400mΩ | 220uF | -55℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB226M008R1800V | Kyocera AVX | ±20% 8V 1.8Ω 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C5833657 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 2.4uA | ±20% | 8V | 1.8Ω | 22uF | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY107M006R0100 | Kyocera AVX | ±20% 6.3V 100mΩ 100uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C5833683 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 12uA | ±20% | 6.3V | 100mΩ | 100uF | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOSE337M006S0100 | Kyocera AVX | ±20% 6.3V 100mΩ 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C5701803 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 41.58uA | ±20% | 6.3V | 100mΩ | 330uF | -55℃~+125℃ | - |