Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 400
| 0 | NPVV337M004R0003 | Kyocera AVX | 4V 3mΩ@300kHz 330uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C2655388 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 6% | 26.4uA | 4V | 3mΩ@300kHz | -55℃~+105℃ | 330uF | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA475M010RWJV | Kyocera AVX | ±20% 10V 3.1Ω 4.7uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C6134601 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | 1uA | 10V | 3.1Ω | -55℃~+105℃ | 4.7uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB226M006RWJV | Kyocera AVX | ±20% 6.3V 1.9Ω 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C6134608 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 2.6uA | 6.3V | 1.9Ω | -55℃~+105℃ | 22uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB476M001RWJ | Kyocera AVX | ±20% 1.8V 1.6Ω 47uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C6134612 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 1.7uA | 1.8V | 1.6Ω | -55℃~+105℃ | 47uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC107M001RWJ | Kyocera AVX | ±20% 1.8V 400mΩ 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C6134614 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 3.6uA | 1.8V | 400mΩ | -55℃~+105℃ | 100uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJY477M001RWJ | Kyocera AVX | ±20% 1.8V 300mΩ 470uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C6134623 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | - | 17uA | 1.8V | 300mΩ | -55℃~+105℃ | 470uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJB476M006SWJ | Kyocera AVX | ±20% 6.3V 800mΩ 47uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C5701795 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 5.6uA | 6.3V | 800mΩ | -55℃~+105℃ | 47uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJD227M006SWJ | Kyocera AVX | ±20% 6.3V 400mΩ 220uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C5701797 | CASE-D-7343-31(mm) | Tape & Reel (TR) | - | 26.4uA | 6.3V | 400mΩ | -55℃~+105℃ | 220uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSA106M008R2200 | Kyocera AVX | ±20% 8V 2.2Ω 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C5701801 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | 1.6uA | 8V | 2.2Ω | -55℃~+125℃ | 10uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOSE337M006S0100 | Kyocera AVX | ±20% 6.3V 100mΩ 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C5701803 | CASE-E-7343-43(mm) | Tape & Reel (TR) | - | 41.58uA | 6.3V | 100mΩ | -55℃~+125℃ | 330uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB226M008R1800V | Kyocera AVX | ±20% 8V 1.8Ω 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C5833657 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 2.4uA | 8V | 1.8Ω | -55℃~+125℃ | 22uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY107M006R0100 | Kyocera AVX | ±20% 6.3V 100mΩ 100uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C5833683 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | - | 12uA | 6.3V | 100mΩ | -55℃~+125℃ | 100uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC686M004RWJ | Kyocera AVX | ±20% 4V 500mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649617 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6% | 5.4uA | 4V | 500mΩ@100kHz | -55℃~+105℃ | 68uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA226M002RWJ | Kyocera AVX | ±20% 2.5V 1.9Ω@100kHz 22uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649624 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 6% | 1.1uA | 2.5V | 1.9Ω@100kHz | -55℃~+105℃ | 22uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT226M004RWJ | Kyocera AVX | 4V 1.8Ω@100kHz 22uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649628 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 6% | 1.8uA | 4V | 1.8Ω@100kHz | -55℃~+105℃ | 22uF | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB476M004R0500 | Kyocera AVX | ±20% 4V 500mΩ@100kHz 47uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649629 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 6% | 3.8uA | 4V | 500mΩ@100kHz | -55℃~+125℃ | 47uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD227M004RWJ | Kyocera AVX | ±20% 4V 400mΩ@100kHz 220uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649663 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 8% | 17.6uA | 4V | 400mΩ@100kHz | -55℃~+105℃ | 220uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC227M001R0125 | Kyocera AVX | ±20% 1.8V 125mΩ@100kHz 220uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649670 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8% | 8uA | 1.8V | 125mΩ@100kHz | -55℃~+125℃ | 220uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJY107M006RWJ | Kyocera AVX | 6.3V 400mΩ@100kHz 100uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649674 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 6% | 12uA | 6.3V | 400mΩ@100kHz | -55℃~+105℃ | 100uF | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJF157M006RWJ | Kyocera AVX | 6.3V 400mΩ@100kHz 150uF CASE-F-6032-20(mm) Niobium Oxide Capacitors ROHS | C2649691 | CASE-F-6032-20(mm) | Tape & Reel (TR) | 8% | 18uA | 6.3V | 400mΩ@100kHz | -55℃~+105℃ | 150uF | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY686M006R0100 | Kyocera AVX | 6.3V 100mΩ@100kHz 68uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649696 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 6% | 8.2uA | 6.3V | 100mΩ@100kHz | -55℃~+125℃ | 68uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSE337M006R0100 | Kyocera AVX | 6.3V 100mΩ@100kHz 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649710 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 12% | 39.6uA | 6.3V | 100mΩ@100kHz | -55℃~+125℃ | 330uF | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOSV687M004S0075 | Kyocera AVX | 4V 75mΩ@100kHz 680uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C2649726 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 14% | 54.4uA | 4V | 75mΩ@100kHz | -55℃~+125℃ | 680uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOME337M004R0035 | Kyocera AVX | 4V 35mΩ@100kHz 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649731 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 8% | 26.4uA | 4V | 35mΩ@100kHz | -55℃~+125℃ | 330uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOME227M006R0040 | Kyocera AVX | 6.3V 40mΩ@100kHz 220uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649732 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 12% | 26.4uA | 6.3V | 40mΩ@100kHz | -55℃~+125℃ | 220uF | - |