Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Dissipation Factor
|
Leakage Current(DCL)
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Operating Temperature
|
Capacitance
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC337M001RWJ | Kyocera AVX | 1.8V 300mΩ@100kHz 330uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649690 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8% | 11.9uA | 1.8V | 300mΩ@100kHz | -55℃~+105℃ | 330uF | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY686M006R0100 | Kyocera AVX | 6.3V 100mΩ@100kHz 68uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649696 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 6% | 8.2uA | 6.3V | 100mΩ@100kHz | -55℃~+125℃ | 68uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSE477M004R0100 | Kyocera AVX | 4V 100mΩ@100kHz 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649714 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 12% | 37.6uA | 4V | 100mΩ@100kHz | -55℃~+125℃ | 470uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSE687M002R0060 | Kyocera AVX | 2.5V 60mΩ@100kHz 680uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649719 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 14% | 34uA | 2.5V | 60mΩ@100kHz | -55℃~+125℃ | 680uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOME337M004R0035 | Kyocera AVX | 4V 35mΩ@100kHz 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649731 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 8% | 26.4uA | 4V | 35mΩ@100kHz | -55℃~+125℃ | 330uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOME477M004R0023 | Kyocera AVX | 4V 23mΩ@100kHz 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649736 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 6% | 37.6uA | 4V | 23mΩ@100kHz | -55℃~+125℃ | 470uF | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJF227M004RWJ | Kyocera AVX | 4V 400mΩ@100kHz 220uF CASE-F-6032-20(mm) Niobium Oxide Capacitors ROHS | C2649744 | CASE-F-6032-20(mm) | Tape & Reel (TR) | 10% | 17.6uA | 4V | 400mΩ@100kHz | -55℃~+105℃ | 220uF | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSE227M006R0100 | Kyocera AVX | ±20% 6.3V 100mΩ 220uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C5816720 | CASE-E-7343-43(mm) | Tape & Reel (TR) | - | 26.4uA | 6.3V | 100mΩ | -55℃~+125℃ | 220uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJY477M001RWJ | Kyocera AVX | ±20% 1.8V 300mΩ 470uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C6134623 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | - | 17uA | 1.8V | 300mΩ | -55℃~+105℃ | 470uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA475M010RWJV | Kyocera AVX | ±20% 10V 3.1Ω 4.7uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C6134601 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | 1uA | 10V | 3.1Ω | -55℃~+105℃ | 4.7uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB226M006RWJV | Kyocera AVX | ±20% 6.3V 1.9Ω 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C6134608 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 2.6uA | 6.3V | 1.9Ω | -55℃~+105℃ | 22uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB476M001RWJ | Kyocera AVX | ±20% 1.8V 1.6Ω 47uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C6134612 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 1.7uA | 1.8V | 1.6Ω | -55℃~+105℃ | 47uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC107M001RWJ | Kyocera AVX | ±20% 1.8V 400mΩ 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C6134614 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 3.6uA | 1.8V | 400mΩ | -55℃~+105℃ | 100uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC686M010SWJ | Kyocera AVX | ±20% 10V 500mΩ 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C5816695 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 13.6uA | 10V | 500mΩ | -55℃~+105℃ | 68uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC227M001RWJ | Kyocera AVX | ±20% 1.8V 400mΩ 220uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C5833642 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 8uA | 1.8V | 400mΩ | -55℃~+105℃ | 220uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB156M008R1000 | Kyocera AVX | ±20% 8V 1Ω 15uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C5833650 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 2.4uA | 8V | 1Ω | -55℃~+125℃ | 15uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSY107M006R0100 | Kyocera AVX | ±20% 6.3V 100mΩ 100uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C5833683 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | - | 12uA | 6.3V | 100mΩ | -55℃~+125℃ | 100uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA475M010RWJ | Kyocera AVX | ±20% 10V 3.1Ω 4.7uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C5348581 | CASE-A-3216-18(mm) | Tape & Reel (TR) | - | 1uA | 10V | 3.1Ω | -55℃~+105℃ | 4.7uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJD107M006SWJ | Kyocera AVX | ±20% 6.3V 400mΩ 100uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C5348585 | CASE-D-7343-31(mm) | Tape & Reel (TR) | - | 12uA | 6.3V | 400mΩ | -55℃~+105℃ | 100uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC476M006SWJ | Kyocera AVX | ±20% 6.3V 500mΩ 47uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C7015960 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 5.7uA | 6.3V | 500mΩ | -55℃~+105℃ | 47uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC686M002SWJ | Kyocera AVX | ±20% 2.5V 500mΩ 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C7015962 | CASE-C-6032-28(mm) | Tape & Reel (TR) | - | 3.4uA | 2.5V | 500mΩ | -55℃~+105℃ | 68uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOJV687M004SWJ | Kyocera AVX | ±20% 4V 300mΩ 680uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C7015966 | CASE-V-7361-38(mm) | Tape & Reel (TR) | - | 54.4uA | 4V | 300mΩ | -55℃~+105℃ | 680uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB226M008R1800 | Kyocera AVX | ±20% 8V 1.8Ω 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C7015979 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 3.52uA | 8V | 1.8Ω | -55℃~+125℃ | 22uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB226M008R1800V | Kyocera AVX | ±20% 8V 1.8Ω 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C5833657 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 2.4uA | 8V | 1.8Ω | -55℃~+125℃ | 22uF | ±20% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB106M010RWJ | Kyocera AVX | ±20% 10V 2.2Ω 10uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C7321150 | CASE-B-3528-21(mm) | Tape & Reel (TR) | - | 2uA | 10V | 2.2Ω | -55℃~+105℃ | 10uF | ±20% |