Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Capacitance
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Capacitance
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOJE477M002SWJ | Kyocera AVX | ±20% 2.5V 300mΩ 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C7321180 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 23.5uA | ±20% | 2.5V | 300mΩ | 470uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJA106M006SWJV | Kyocera AVX | ±20% 6.3V 2.2Ω 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C7321142 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1.2uA | ±20% | 6.3V | 2.2Ω | 10uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD227M006R0100 | Kyocera AVX | ±20% 6.3V 100mΩ 220uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C7321191 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 26.4uA | ±20% | 6.3V | 100mΩ | 220uF | -55℃~+125℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB107M002RWJ | Kyocera AVX | ±20% 2.5V 1.4Ω 100uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C7249834 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 5uA | ±20% | 2.5V | 1.4Ω | 100uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB336M004R0600 | Kyocera AVX | ±20% 4V 600mΩ 33uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C7249845 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 2.6uA | ±20% | 4V | 600mΩ | 33uF | -55℃~+125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD337M002R0035 | Kyocera AVX | ±20% 2.5V 35mΩ 330uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C7249846 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 16.5uA | ±20% | 2.5V | 35mΩ | 330uF | -55℃~+125℃ | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJS106M002RWJ | Kyocera AVX | ±20% 2.5V 2.2Ω 10uF CASE-S-3216-12(mm) Niobium Oxide Capacitors ROHS | C7249838 | CASE-S-3216-12(mm) | Tape & Reel (TR) | 1uA | ±20% | 2.5V | 2.2Ω | 10uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC686M002SWJ | Kyocera AVX | ±20% 2.5V 500mΩ 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C7015962 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 3.4uA | ±20% | 2.5V | 500mΩ | 68uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOJV687M004SWJ | Kyocera AVX | ±20% 4V 300mΩ 680uF CASE-V-7361-38(mm) Niobium Oxide Capacitors ROHS | C7015966 | CASE-V-7361-38(mm) | Tape & Reel (TR) | 54.4uA | ±20% | 4V | 300mΩ | 680uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB226M008R1800 | Kyocera AVX | ±20% 8V 1.8Ω 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C7015979 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 3.52uA | ±20% | 8V | 1.8Ω | 22uF | -55℃~+125℃ | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC476M006SWJ | Kyocera AVX | ±20% 6.3V 500mΩ 47uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C7015960 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 5.7uA | ±20% | 6.3V | 500mΩ | 47uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA475M010RWJ | Kyocera AVX | ±20% 10V 3.1Ω 4.7uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C5348581 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uA | ±20% | 10V | 3.1Ω | 4.7uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJD107M006SWJ | Kyocera AVX | ±20% 6.3V 400mΩ 100uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C5348585 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12uA | ±20% | 6.3V | 400mΩ | 100uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB226M004RWJ | Kyocera AVX | ±20% 4V 1.9Ω 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C6134606 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 1.8uA | ±20% | 4V | 1.9Ω | 22uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC227M006SWJ | Kyocera AVX | ±20% 6.3V 400mΩ 220uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C6134616 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 26.4uA | ±20% | 6.3V | 400mΩ | 220uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP685M004RWJ | Kyocera AVX | ±20% 4V 5.3Ω 6.8uF 0805 Niobium Oxide Capacitors ROHS | C6134618 | 0805 | Tape & Reel (TR) | 1uA | ±20% | 4V | 5.3Ω | 6.8uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSA106M006R0800 | Kyocera AVX | ±20% 6.3V 800mΩ 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C6134630 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1.2uA | ±20% | 6.3V | 800mΩ | 10uF | -55℃~+125℃ | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJB156M006SWJ | Kyocera AVX | ±20% 6.3V 2Ω 15uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C6248803 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 1.8uA | ±20% | 6.3V | 2Ω | 15uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJA226M006SWJ | Kyocera AVX | ±20% 6.3V 1.8Ω 22uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C6344833 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 2.6uA | ±20% | 6.3V | 1.8Ω | 22uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC336M006RWJ | Kyocera AVX | ±20% 6.3V 500mΩ 33uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C6344837 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 4uA | ±20% | 6.3V | 500mΩ | 33uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJD337M006SWJ | Kyocera AVX | ±20% 6.3V 300mΩ 330uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C7015964 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 39.6uA | ±20% | 6.3V | 300mΩ | 330uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOME687M002R0023 | Kyocera AVX | ±20% 2.5V 23mΩ 680uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C7015974 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 34uA | ±20% | 2.5V | 23mΩ | 680uF | -55℃~+125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC107M004RWJ | Kyocera AVX | ±20% 4V 400mΩ 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C7249835 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8uA | ±20% | 4V | 400mΩ | 100uF | -55℃~+105℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSA106M008R2200V | Kyocera AVX | ±20% 8V 2.2Ω 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C7249843 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1.6uA | ±20% | 8V | 2.2Ω | 10uF | -55℃~+125℃ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB156M008R1000V | Kyocera AVX | ±20% 8V 1Ω 15uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C7249844 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 2.4uA | ±20% | 8V | 1Ω | 15uF | -55℃~+125℃ |