Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Capacitance
|
Operating Temperature
|
Dissipation Factor
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Capacitance
|
Operating Temperature
|
Dissipation Factor
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC336M010RWJ | Kyocera AVX | ±20% 10V 500mΩ 33uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C7015957 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 6.6uA | ±20% | 10V | 500mΩ | 33uF | -55℃~+105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOSD107M006S0100 | Kyocera AVX | ±20% 6.3V 100mΩ 100uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C7015983 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12.6uA | ±20% | 6.3V | 100mΩ | 100uF | -55℃~+125℃ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NLJB157M004R1500 | Kyocera AVX | ±20% 4V 1.5Ω@100kHz 150uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649636 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 60uA | ±20% | 4V | 1.5Ω@100kHz | 150uF | -55℃~+105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC686M010RWJ | Kyocera AVX | ±20% 10V 500mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649642 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 13.6uA | ±20% | 10V | 500mΩ@100kHz | 68uF | -55℃~+105℃ | 12% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC336M006R0500 | Kyocera AVX | ±20% 6.3V 500mΩ@100kHz 33uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649648 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 4uA | ±20% | 6.3V | 500mΩ@100kHz | 33uF | -55℃~+125℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC107M002RWJ | Kyocera AVX | ±20% 2.5V 400mΩ@100kHz 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649652 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 5uA | ±20% | 2.5V | 400mΩ@100kHz | 100uF | -55℃~+105℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJW107M004RWJ | Kyocera AVX | ±20% 4V 400mΩ@100kHz 100uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C2649660 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 8uA | ±20% | 4V | 400mΩ@100kHz | 100uF | -55℃~+105℃ | 8% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJT226M006RWJ | Kyocera AVX | ±20% 6.3V 1.8Ω@100kHz 22uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649668 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 2.6uA | ±20% | 6.3V | 1.8Ω@100kHz | 22uF | -55℃~+105℃ | 8% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC107M002R0150 | Kyocera AVX | 2.5V 150mΩ@100kHz 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649677 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 5uA | - | 2.5V | 150mΩ@100kHz | 100uF | -55℃~+125℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJY337M002RWJ | Kyocera AVX | 2.5V 300mΩ@100kHz 330uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649689 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 16.5uA | - | 2.5V | 300mΩ@100kHz | 330uF | -55℃~+105℃ | 10% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJY686M006RWJ | Kyocera AVX | 6.3V 500mΩ@100kHz 68uF CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS | C2649692 | CASE-Y-7343-20(mm) | Tape & Reel (TR) | 8.2uA | - | 6.3V | 500mΩ@100kHz | 68uF | -55℃~+105℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOSX686M006R0100 | Kyocera AVX | 6.3V 100mΩ@100kHz 68uF CASE-X-7343-15(mm) Niobium Oxide Capacitors ROHS | C2649700 | CASE-X-7343-15(mm) | Tape & Reel (TR) | 8.2uA | - | 6.3V | 100mΩ@100kHz | 68uF | -55℃~+125℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD477M002R0055 | Kyocera AVX | 2.5V 55mΩ@100kHz 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649704 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 23.5uA | - | 2.5V | 55mΩ@100kHz | 470uF | -55℃~+125℃ | 12% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD477M004R0100 | Kyocera AVX | 4V 100mΩ@100kHz 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649707 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 37.6uA | - | 4V | 100mΩ@100kHz | 470uF | -55℃~+125℃ | 12% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC107M004R0150 | Kyocera AVX | 4V 150mΩ@100kHz 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649769 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8uA | - | 4V | 150mΩ@100kHz | 100uF | -55℃~+125℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD477M002R0100 | Kyocera AVX | 2.5V 100mΩ@100kHz 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2655333 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 23.5uA | - | 2.5V | 100mΩ@100kHz | 470uF | -55℃~+125℃ | 12% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJP106M004RWJ | Kyocera AVX | 4V 4.5Ω@100kHz 10uF CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS | C2655335 | CASE-P-2012-15(mm) | Tape & Reel (TR) | 1uA | - | 4V | 4.5Ω@100kHz | 10uF | -55℃~+105℃ | 20% | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOJE477M002RWJ | Kyocera AVX | 2.5V 300mΩ@100kHz 470uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2655341 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 23.5uA | - | 2.5V | 300mΩ@100kHz | 470uF | -55℃~+105℃ | 10% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD477M002R0035 | Kyocera AVX | 2.5V 35mΩ@100kHz 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2655346 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 23.5uA | - | 2.5V | 35mΩ@100kHz | 470uF | -55℃~+125℃ | 12% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA475M006RWJ | Kyocera AVX | ±20% 6.3V 3.2Ω@100kHz 4.7uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649276 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1.1uA | ±20% | 6.3V | 3.2Ω@100kHz | 4.7uF | -55℃~+105℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | NOJW686M004RWJ | Kyocera AVX | ±20% 4V 400mΩ@100kHz 68uF CASE-W-6032-15(mm) Niobium Oxide Capacitors ROHS | C2649644 | CASE-W-6032-15(mm) | Tape & Reel (TR) | 5.4uA | ±20% | 4V | 400mΩ@100kHz | 68uF | -55℃~+105℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJD477M002SWJ | Kyocera AVX | ±20% 2.5V 300mΩ@100kHz 470uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C2649649 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 23.5uA | ±20% | 2.5V | 300mΩ@100kHz | 470uF | -55℃~+105℃ | 12% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NLJT476M006R1600 | Kyocera AVX | ±20% 6.3V 1.6Ω@100kHz 47uF CASE-T-3528-12(mm) Niobium Oxide Capacitors ROHS | C2649654 | CASE-T-3528-12(mm) | Tape & Reel (TR) | 28.2uA | ±20% | 6.3V | 1.6Ω@100kHz | 47uF | -55℃~+105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC157M004RWJ | Kyocera AVX | ±20% 4V 400mΩ@100kHz 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649662 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 12uA | ±20% | 4V | 400mΩ@100kHz | 150uF | -55℃~+105℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | NOJS226M001RWJ | Kyocera AVX | 1.8V 1.9Ω@100kHz 22uF CASE-S-3216-12(mm) Niobium Oxide Capacitors ROHS | C2649681 | CASE-S-3216-12(mm) | Tape & Reel (TR) | 1uA | - | 1.8V | 1.9Ω@100kHz | 22uF | -55℃~+105℃ | 8% |