Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Capacitance
|
Operating Temperature
|
Dissipation Factor
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Leakage Current(DCL)
|
Tolerance
|
Rated Voltage
|
Equivalent Series Resistance(ESR)
|
Capacitance
|
Operating Temperature
|
Dissipation Factor
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC107M004RWJ | Kyocera AVX | ±20% 4V 400mΩ 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C7249835 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8uA | ±20% | 4V | 400mΩ | 100uF | -55℃~+105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSA106M008R2200V | Kyocera AVX | ±20% 8V 2.2Ω 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C7249843 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1.6uA | ±20% | 8V | 2.2Ω | 10uF | -55℃~+125℃ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB156M008R1000V | Kyocera AVX | ±20% 8V 1Ω 15uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C7249844 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 2.4uA | ±20% | 8V | 1Ω | 15uF | -55℃~+125℃ | - | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJB106M010SWJ | Kyocera AVX | ±20% 10V 1Ω 10uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C6943016 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 2uA | ±20% | 10V | 1Ω | 10uF | -55℃~+105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOJC157M006SWJ | Kyocera AVX | ±20% 6.3V 400mΩ 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C6943020 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 18uA | ±20% | 6.3V | 400mΩ | 150uF | -55℃~+105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJD157M004RWJ | Kyocera AVX | ±20% 4V 300mΩ 150uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C6943029 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 12uA | ±20% | 4V | 300mΩ | 150uF | -55℃~+105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | NOJP225M010SWJ | Kyocera AVX | ±20% 10V null 2.2uF 0805 Niobium Oxide Capacitors ROHS | C6943032 | 0805 | Tape & Reel (TR) | 1uA | ±20% | 10V | null | 2.2uF | -55℃~+105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOME337M006S0035 | Kyocera AVX | ±20% 6.3V 35mΩ 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C6943040 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 41.58uA | ±20% | 6.3V | 35mΩ | 330uF | -55℃~+125℃ | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | NOSE687M002S0060 | Kyocera AVX | ±20% 2.5V 60mΩ 680uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C6943048 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 34uA | ±20% | 2.5V | 60mΩ | 680uF | -55℃~+125℃ | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC686M006R0200 | Kyocera AVX | ±20% 6.3V 200mΩ 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C5833665 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8.2uA | ±20% | 6.3V | 200mΩ | 68uF | -55℃~+125℃ | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD337M004R0035 | Kyocera AVX | ±20% 4V 35mΩ 330uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C5833669 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 26.4uA | ±20% | 4V | 35mΩ | 330uF | -55℃~+125℃ | - | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | NOJA475M010SWJ | Kyocera AVX | ±20% 10V 3.1Ω 4.7uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C5701792 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1uA | ±20% | 10V | 3.1Ω | 4.7uF | -55℃~+105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB156M010RWJ | Kyocera AVX | ±20% 10V 2Ω 15uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C5701793 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 3uA | ±20% | 10V | 2Ω | 15uF | -55℃~+105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB226M010RWB | Kyocera AVX | ±20% 10V 700mΩ 22uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C5816686 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 4.4uA | ±20% | 10V | 700mΩ | 22uF | -55℃~+105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSB106M008R1000 | Kyocera AVX | ±20% 8V 1Ω 10uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C5816709 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 1.6uA | ±20% | 8V | 1Ω | 10uF | -55℃~+125℃ | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSD227M004R0060 | Kyocera AVX | ±20% 4V 60mΩ 220uF CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS | C5816716 | CASE-D-7343-31(mm) | Tape & Reel (TR) | 17.6uA | ±20% | 4V | 60mΩ | 220uF | -55℃~+125℃ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJA106M006RWJV | Kyocera AVX | ±20% 6.3V 2.2Ω 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C5701788 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1.2uA | ±20% | 6.3V | 2.2Ω | 10uF | -55℃~+105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB686M004RWJ | Kyocera AVX | ±20% 4V 1.5Ω 68uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C5816690 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 5.4uA | ±20% | 4V | 1.5Ω | 68uF | -55℃~+105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC157M002RWJ | Kyocera AVX | ±20% 2.5V 400mΩ 150uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C5816692 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 7.5uA | ±20% | 2.5V | 400mΩ | 150uF | -55℃~+105℃ | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NOSC686M006S0200 | Kyocera AVX | ±20% 6.3V 200mΩ@100kHz 68uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649571 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8.2uA | ±20% | 6.3V | 200mΩ@100kHz | 68uF | -55℃~+125℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOJC107M006RWJ | Kyocera AVX | ±20% 6.3V 400mΩ@100kHz 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649575 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 12uA | ±20% | 6.3V | 400mΩ@100kHz | 100uF | -55℃~+105℃ | 8% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOSA106M006R2000 | Kyocera AVX | 6.3V 2Ω@100kHz 10uF CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS | C2649579 | CASE-A-3216-18(mm) | Tape & Reel (TR) | 1.2uA | - | 6.3V | 2Ω@100kHz | 10uF | -55℃~+125℃ | 6% | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | NOJB107M004RWJ | Kyocera AVX | ±20% 4V 1.4Ω@100kHz 100uF CASE-B-3528-21(mm) Niobium Oxide Capacitors ROHS | C2649583 | CASE-B-3528-21(mm) | Tape & Reel (TR) | 8uA | ±20% | 4V | 1.4Ω@100kHz | 100uF | -55℃~+105℃ | 16% | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | NOSE337M006R0080 | Kyocera AVX | ±20% 6.3V 80mΩ@100kHz 330uF CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS | C2649585 | CASE-E-7343-43(mm) | Tape & Reel (TR) | 39.6uA | ±20% | 6.3V | 80mΩ@100kHz | 330uF | -55℃~+125℃ | 12% | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | NOSC107M004R0070 | Kyocera AVX | ±20% 4V 70mΩ@100kHz 100uF CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS | C2649587 | CASE-C-6032-28(mm) | Tape & Reel (TR) | 8uA | ±20% | 4V | 70mΩ@100kHz | 100uF | -55℃~+125℃ | 6% |